Mixed Signal Oscilloscopes

Mixed-signal oscilloscopes (MSO) are a powerful type of digital storage oscilloscope (devices that display and analyse the waveform of electronic signals) that can add up to 16 digital channels to an oscilloscope. These types of oscilloscopes are able to extend the types of analysis that can be performed by a standard oscilloscope. The biggest advantage of a mixed signal oscilloscope is that it can allow multiple time-aligned digital and analogue waveforms to be displayed on a single display. Equipment like this enables being able to undertake detailed investigations of embedded systems more easily and efficiently to save time and effort, as well as being able to use them in a variety of environments and applications.

How do mixed signal oscilloscopes work?

MSO are used to test and display voltage signals as waveforms, showing how a quantity of something, for example, beats in a heart rate, changes over time. The signals are plotted on a graph to show the measurement and results of the electronic signal. The quantity is plotted vertically (on what is known as the y-axis) and the time period plotted horizontally (on what is known as the x-axis) and these results can then be used to be analysed.

What are mixed signal oscilloscopes used for?

Mixed-signal oscilloscopes most are commonly used in industries where medical equipment is used. They're also a useful piece of equipment for investigating serial data, power, wideband RF and embedded system mixed-signal designs.

You can use an MSO to watch how signals change in circuits over time and they also allow you to find faults in broken televisions, radios and other similar equipment.


...
Lees meer Lees minder

Filters

81 - 100 van 228 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Bandwidth Number of Analogue Channels Number of Digital Channels Calibrated Record Length Sample Rate Random UART Interface USB Interface Vertical Resolution Minimum Time Base Maximum Time Base Minimum Vertical Sensitivity Maximum Vertical Sensitivity
RS-stocknr. 195-3399
FabrikantnummerMSOX4024A
6.842,64 €
Each
Aantal stuks
InfiniiVision 4000 X 200MHz 4, 16 4, 16 UKAS 2 (Digital) M points/ch, 4 (Analogue) M points/ch 5 Gsps Yes Yes 8 bit 2ns/div 50s/div 1mV/div -
RS-stocknr. 195-3452
FabrikantnummerMSOX4054A
13.425,11 €
Each
Aantal stuks
InfiniiVision 4000 X 500MHz 4, 16 4, 16 RSCAL 2 (Digital) M points/ch, 4 (Analogue) M points/ch 5 Gsps Yes Yes 8 bit 1ns/div 50s/div 1mV/div -
RS-stocknr. 796-3135
FabrikantnummerMDO3022
FabrikantTektronix
4.124,50 €
Each
Aantal stuks
MDO3000 200MHz 2 - RSCAL 10M points/ch 2.5 G samples/s Yes Yes 8 bit 1ns/div 1000s/div 1mV/div 10V/div
RS-stocknr. 195-3495
FabrikantnummerMSOX4154A
17.669,65 €
Each
Aantal stuks
4000 X 1.5GHz 4, 16 4, 16 RSCAL 2 (Digital) M points/ch, 4 (Analogue) M points/ch 5 Gsps Yes Yes 8 bit 500ps/div 50s/div 1mV/div -
RS-stocknr. 725-1292
FabrikantnummerMSOX2012A
2.038,50 €
Each
Aantal stuks
InfiniiVision 2000 X 100MHz 2 8 RSCAL 12.5 k points/ch, 50 k points/ch 2 G samples/s - Yes 8 bit 5ns/div 50s/div 1mV/div 5V/div
RS-stocknr. 797-3343
FabrikantnummerMDO3022
FabrikantTektronix
4.020,00 €
Each
Aantal stuks
MDO3000 200MHz 2 - - 10M points/ch 2.5 G samples/s Yes Yes 8 bit 1ns/div 1000s/div 1mV/div 10V/div
RS-stocknr. 195-3453
FabrikantnummerMSOX4054A
13.425,11 €
Each
Aantal stuks
InfiniiVision 4000 X 500MHz 4, 16 4, 16 UKAS 2 (Digital) M points/ch, 4 (Analogue) M points/ch 5 Gsps Yes Yes 8 bit 1ns/div 50s/div 1mV/div -
RS-stocknr. 111-7030
FabrikantnummerPicoScope 2207B MSO
FabrikantPico Technology
753,50 €
Each
Aantal stuks
2000 70MHz 2 16 RSCAL - 1 G samples/s Yes Yes 8 bit 1ns/div 5000s/div 4mV/div 4V/div
RS-stocknr. 187-5440
FabrikantnummerMSO46 4-BW-350
FabrikantTektronix
13.500,00 €
Each
Aantal stuks
4 Series MSO 350MHz 6 48 - 31.25M points/ch 6.25 Gsps Yes Yes 8 bit 200ps/div 1000s/div - 10 (Input)V/div
RS-stocknr. 725-1296
FabrikantnummerMSOX2012A
2.085,00 €
Each
Aantal stuks
InfiniiVision 2000 X 100MHz 2 8 UKAS 12.5 k points/ch, 50 k points/ch 2 G samples/s - Yes 8 bit 5ns/div 50s/div 1mV/div 5V/div
RS-stocknr. 725-1362
FabrikantnummerMSOX2002A
1.775,50 €
Each
Aantal stuks
InfiniiVision 2000 X 70MHz 2 8 RSCAL 12.5 k points/ch, 50 k points/ch 2 G samples/s - Yes 8 bit 5ns/div 50s/div 1mV/div 5V/div
RS-stocknr. 796-3144
FabrikantnummerMDO3022
FabrikantTektronix
4.171,00 €
Each
Aantal stuks
MDO3000 200MHz 2 - UKAS 10M points/ch 2.5 G samples/s Yes Yes 8 bit 1ns/div 1000s/div 1mV/div 10V/div
RS-stocknr. 835-0912
FabrikantnummerMSOX3012T
3.923,55 €
Each
Aantal stuks
3000 X 100MHz - - UKAS 1 M points/ch, 2 M points/ch 2 G samples/s, 4 G samples/s Yes Yes 1 (Digital) bit, 8 (Analogue) bit 5ns/div 50s/div 1mV/div 5V/div
RS-stocknr. 195-3496
FabrikantnummerMSOX4154A
17.669,65 €
Each
Aantal stuks
4000 X 1.5GHz 4, 16 4, 16 UKAS 2 (Digital) M points/ch, 4 (Analogue) M points/ch 5 Gsps Yes Yes 8 bit 500ps/div 50s/div 1mV/div -
RS-stocknr. 195-3524
FabrikantnummerMSOX6004A
17.432,55 €
Each
Aantal stuks
InfiniiVision 6000 X 1 → 6 GHz, 1 → 6 GHz 4, 4, 16, 16 4, 4, 16, 16 UKAS 4 (Analogue, 4 (Analogue, Digital) M points/ch, Digital) M points/ch 20 Gsps, 20 Gsps Yes Yes 8 bit, 8 bit 100 ps/div, 100 ps/div 50 s/div, 50 s/div 1 mV/div, 1 mV/div 5 V/div², 5 V/div²
RS-stocknr. 195-3509
FabrikantnummerMSOX6002A
14.580,09 €
Each
Aantal stuks
InfiniiVision 6000 X 1 → 6GHz 2, 16 2, 16 UKAS 4 (Analogue, Digital) M points/ch 20 Gsps Yes Yes 8 bit 100ps/div 50s/div 1mV/div -
RS-stocknr. 195-3186
FabrikantnummerMSOX6002A
14.169,00 €
Each
Aantal stuks
InfiniiVision 6000 X 1 → 6GHz 2, 16 2, 16 - 4 (Analogue, Digital) M points/ch 20 Gsps Yes Yes 8 bit 100ps/div 50s/div 1mV/div -
RS-stocknr. 195-3183
FabrikantnummerMSOX4104A
15.678,00 €
Each
Aantal stuks
4000 X 1GHz 4, 16 4, 16 - 2 (Digital) M points/ch, 4 (Analogue) M points/ch 5 Gsps Yes Yes 8 bit 500ps/div 50s/div 1mV/div -
RS-stocknr. 725-1365
FabrikantnummerMSOX2002A
1.822,00 €
Each
Aantal stuks
InfiniiVision 2000 X 70MHz 2 8 UKAS 12.5 k points/ch, 50 k points/ch 2 G samples/s - Yes 8 bit 5ns/div 50s/div 1mV/div 5V/div
RS-stocknr. 187-5448
FabrikantnummerMSO44 4-BW-1500
FabrikantTektronix
22.900,00 €
Each
Aantal stuks
4 Series MSO 1.5GHz 4 32 - 31.25M points/ch 6.25 Gsps Yes Yes 8 bit 200ps/div 1000s/div - 10 (Input)V/div
Related Products
The Rhode & Schwarz RTB2000 series digital oscilloscopes ...
Description:
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, ...
Keysight InfiniiVision 2000 & 3000 X-Series offers the ...
Description:
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment. Update ...
MDO3000 oscilloscopes are designed to meet users' needs ...
Description:
MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future. Each model is multi-functional with integrated basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter. Optional instrument ...
Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, ...
Description:
Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, selectable record length and a full suite of automated measurements to help resolve debug challenges quickly. Add-ons and accessories are available separately, enabling users to customise and upgrade at time of purchase ...