Multimeter Test Leads

Multimeter test leads are considered to be an integral part of electrical measurement, for example connecting your digital multimeter to the unit under test. If the test leads are in poor condition this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised.

A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be in good condition with the proper markings and ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.

There are test lead sets designed to meet the requirements of nearly all applications.

Checks before you start:

  • Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.
  • Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.
  • Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.

  • ...
    Lees meer Lees minder

    Filters

    21 - 40 van 151 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Lead Type Product Type Connector Type Fused Lead Length Current Rating Safety Category Voltage Safety Category Minimum Operating Temperature Maximum Operating Temperature Calibrated Safety Category Level
    RS-stocknr. 731-5277
    FabrikantRS PRO
    41,80 €
    Each
    Aantal stuks
    Test Lead Kit - Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug - 1.2m - 600V CAT III 600 V -20°C +70°C - CAT III
    RS-stocknr. 324-5975
    FabrikantnummerTL81A
    FabrikantFluke
    170,00 €
    Each
    Aantal stuks
    Electronic Test Lead Kit - Crocodile Clip, Hook Clip - 1m 3 A, 5 A, 10 A 300V CAT II 300 V - - - CAT II
    RS-stocknr. 493-3257
    FabrikantnummerTP81
    FabrikantFluke
    63,00 €
    1 Set
    Set(s)
    Insulation Piercing Clip Set - Banana Jack - - - - - - - - -
    RS-stocknr. 661-2741
    FabrikantnummerU1164A
    12,18 €
    Each
    Aantal stuks
    Fine Tip Test Probe - - - - 3A 300V CAT II 300 V - - - CAT II
    RS-stocknr. 450-9400
    Fabrikantnummer935982256
    45,67 €
    1 Kit
    Kit(s)
    Test Lead Kit - Crocodile Clip - - - - - -25°C +80 °C, +100 °C - -
    RS-stocknr. 705-1954
    FabrikantnummerFluke i2500-18
    FabrikantFluke
    144,00 €
    Each
    Aantal stuks
    Flexible Current Probe - - - 1.8m 2.5kA 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - - CAT III, CAT IV
    RS-stocknr. 726-3652
    FabrikantnummerTLK282-1
    FabrikantFluke
    192,00 €
    Each
    Aantal stuks
    Automotive Test Lead Kit - Crocodile Clip, Hook Clip, Piercing Clip - - - - - - - - -
    RS-stocknr. 764-8696
    Fabrikantnummer34133A
    32,04 €
    Each
    Aantal stuks
    Right Angle Plug - Pogo Pin - 1.2m 3A - CAT II - - - -
    RS-stocknr. 850-7694
    FabrikantnummerAC280
    FabrikantFluke
    39,00 €
    1 Set(s)
    Aantal stuks
    - - Hook Clip - 0.2in 3A 300 V, 1000 V CAT III 1000 V, CAT IV 300 V - - - CAT III, CAT IV
    RS-stocknr. 340-2421
    FabrikantRS PRO
    39,68 €
    Each
    Aantal stuks
    Insulated Test Lead Set - Crocodile Clip, Retractable Plug, Shrouded Plug, Spade Terminal, Sprung Hook - 1.2m 20A 1000V CAT II 1000 V -20°C +70°C - CAT II
    RS-stocknr. 468-7358
    FabrikantnummerL215
    FabrikantFluke
    100,00 €
    Each
    Aantal stuks
    SureGrip Kit with Probe Light & Extender - - - - - - - - - - -
    RS-stocknr. 731-9395
    Fabrikantnummer972337002
    19,92 €
    Each
    Aantal stuks
    Test Probe Kit - Spring Loaded Pin - 1m 16A 1000V CAT II 1000 V, CAT III 1000 V -15°C +70°C - CAT II, CAT III
    RS-stocknr. 775-681
    Fabrikantnummer932959001
    30,06 €
    Each
    Aantal stuks
    Micro Test Equipment Set - Miniature Crocodile Clip, Spring Loaded Plug, Spring Loaded Socket - 1m - - - -15°C +70°C - -
    RS-stocknr. 384-8265
    FabrikantnummerTP38
    FabrikantFluke
    20,00 €
    Each
    Aantal stuks
    Insulated Probe Tip - - - - 10A 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - - CAT III, CAT IV
    RS-stocknr. 124-7400
    FabrikantRS PRO
    102,74 €
    1 Kit
    Kit(s)
    Automotive Test Lead Kit - Crocodile Clip - 1.2 (Silicone Test Lead) m, 25 (Thin Back Probe) mm, 44 (Extended Back Probe) mm, 155 (Extra Sharp Long Reach Probe) mm 10A - - -20°C +70°C - -
    RS-stocknr. 896-2192
    FabrikantnummerP01102123Z
    FabrikantChauvin Arnoux
    12,70 €
    1 Set
    Set(s)
    - - - - - - 1000V CAT IV 1000 V - - - CAT IV
    RS-stocknr. 705-1285
    FabrikantnummerTP175E
    FabrikantFluke
    24,00 €
    Each
    Aantal stuks
    Test Probe - Lantern - - 10A 1000V CAT II, CAT II 1000 V, CAT III 1000 V -20°C +55°C - CAT II, CAT III
    RS-stocknr. 106-0429
    Fabrikantnummer80PK-1
    FabrikantFluke
    38,00 €
    Each
    Aantal stuks
    Bead Probe - Miniature Thermocouple - 1m - - - - +200 °C, +260 °C - -
    RS-stocknr. 449-9892
    FabrikantnummerTL222
    FabrikantFluke
    38,00 €
    Each
    Aantal stuks
    Silicone Test Lead Set - Banana Plug - 1.5m 10A 600 V, 1000 V CAT III 1000 V, CAT IV 600 V - - - CAT III, CAT IV
    RS-stocknr. 442-8294
    Fabrikantnummer80K-40
    FabrikantFluke
    318,00 €
    Each
    Aantal stuks
    High Voltage Probe - Banana Plug - - 20µA 40000V CAT I 40000 V - - - CAT I
    Related Products
    A fully shrouded test lead kit meeting the ...
    Description:
    A fully shrouded test lead kit meeting the safety requirements of IEC 1010.Contents:. Red & black hard point test probesRed & black gripper test probes Red & black crocodile clips (clasping dia. 9.5mm) Red & black PVC 1m stackable test ...
    Featuring the a3000 FC clamp meter, this digital ...
    Description:
    Featuring the a3000 FC clamp meter, this digital multimeter kit comes with an ac current clamp module with Fluke CONNECT™ and accessories. Ideal for making the best decisions faster and staying connected with the team without leaving the field. This ...
    Fluke 3000 FC HVAC System lets you work ...
    Description:
    Fluke 3000 FC HVAC System lets you work on electrical panels faster, safer, easier. Connect the remote modules, view readings from a distance.Connect your FC AC Wireless Current Clamp Module to your test point, and view the results up to ...
    The Fluke 3000 FC General Maintenance System lets ...
    Description:
    The Fluke 3000 FC General Maintenance System lets you work on electrical panels faster, safer, easier. Connect the remote modules, view readings from a distance. The Fluke 3000 FC General Maintenance System includes multimeter, iFlex clamp module, ac voltage module, ...