Thickness Gauges & Meters

Thickness gauges are a digital tool for measuring parts or materials in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that’s is closed and reset to zero, then opened to fit around the material or part and then a read out is given of the measurement reading. Other gauges use an ultrasonic sensor to calculate thickness of a material. Gauges have different accuracy tolerances so always consider the accuracy required for the work you are undertaking to have the best tool for the job.
Features and Benefits
• Non-destructive testing
• High level of accuracy
• Ultrasonic gauges only require single sided access
• Simple and quick to use

...
Lees meer Lees minder

Filters

21 - 26 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resolution Accuracy Frequency Display Type Calibrated Dimensions Battery Type Battery Life IP Rating Kit Contents Height Length Maximum Measurement Maximum Operating Temperature
RS-stocknr. 136-3541
FabrikantnummerTE 1250-0.1N.
FabrikantSauter
420,00 €
Each
Aantal stuks
0.1 μm, 1 μm 3 % 50Hz LCD - 131 x 65 x 28mm 1.5 V AAA - - Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 28mm 131mm 100 μm, 1250µm +50°C
RS-stocknr. 794-5694
Fabrikantnummer547-321
FabrikantMitutoyo
588,08 €
Each
Aantal stuks
0.01 mm ±3 μm - LCD UKAS - SR44 7000 h IP42, IP53 - - 175mm 12mm +40°C
RS-stocknr. 180-6221
FabrikantnummerTB 1000-0.1FN.
FabrikantSauter
420,00 €
Each
Aantal stuks
0.1 μm 1 (Offset-Accur) %, 3 (Standard) % 50Hz LCD - 69 x 32 x 161mm 1.5 V Rechargeable - - Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02 161mm 69mm 1000µm -
RS-stocknr. 685-0911
FabrikantnummerTU 230-0.01US.
FabrikantSauter
1.228,50 €
Each
Aantal stuks
0.01 mm ±0.5 % 5MHz Digital - 132 x 76 x 32mm AA - - - 32mm 132mm 230mm -
Nieuw
RS-stocknr. 205-9610
FabrikantnummerTO 100-0.01EE
FabrikantKern
1.390,00 €
Each
Aantal stuks
0.01 mm 0.1 mm 5MHz - - - - - - - - - 100mm -
RS-stocknr. 174-6536
Fabrikantnummer082.150A
FabrikantLaserliner
240,07 €
Each
Aantal stuks
1 μm ±3 % - LCD - 50 x 23 x 110mm AAA - - Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable 110mm 50mm 1250µm -
Related Products
The RS PRO dial bore gauge is used ...
Description:
The RS PRO dial bore gauge is used to measure diameter ranging between 50mm and 160mm. It provides a two-point measuring system for comparative measurement of component hole sizes. It will also detect ovality and taper in bores. This instrument ...
Made from 1/2″ wide, C1095 close grain, high ...
Description:
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short ...
These feeler gauges consist of a series of ...
Description:
These feeler gauges consist of a series of 19 blades secured by a screw to a nickel-plated frame. The size has been etched on the individual blade.A feeler gauge is a hand-held measuring tool used to measure the size of ...
External sensorData interface RS-232[/], standard Delivered in a ...
Description:
External sensorData interface RS-232[/], standard Delivered in a hard carrying caseScan mode (10 measurements per sec.) or single point measuring mode possibleInternal memory for up to 20 files (with up to 100 values per file)Selectable measuring units:mm, inchTwo measuring modes ...