Rulers

A ruler, also known as a rule is a flat, straightedge measuring instrument with equally marked spacing etched or moulded along its length. The spacing forms a measuring scale and is usually in increments of inches (sometimes denoted as "), centimetres (cm) and millimetres (mm). Some rulers have measurements on both sides, the edges of the rulers are bevelled to reduce measurement errors. Rulers are used to measure the length of an object or its edge precisely and as a guide for drawing or scoring straight lines.


Who uses Rulers?


Rulers are used in schools, at home and in a wide range of occupations and fields of study including geometry, printing, technical drawing, building and engineering.


What are Rulers made from?


Rulers are made from durable materials like wood, plastic or metal. These materials are hard wearing, they are usually shatter resistant and scratch proof and are made to last a long time.


What are the different types of Ruler?


Transparent plastic rulers allow an unobstructed view of the surface underneath for precise measuring and drawing. Stainless steel rulers or an aluminium ruler is very durable and are ideal for use in a workshop. These steel rules often have a satin chrome anti-glare finish for clear visibility of the scale. Wooden rulers are ideal for use at home or in schools, the wood has a smooth surface, is clear to read and won't split. Flexible rulers or tape measures, are ideal for determining the dimensions of objects with curves and angles. They are able to bend and flex to measure an exact circumference, length, width or height. Machinist's rulers are made from steel and are usually a 6 inch ruler. The imperial machinist scale ruler is divided into increments of 1/10 inch. The metric machinist ruler is divided into millimetres or half-millimetre increments, allowing small, precise measurements to be taken with accuracy.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Imperial or Metric Material Width Finish Calibrated Flexible Folding Height Safe
RS-stocknr. 177-9573
Fabrikantnummer182-309
FabrikantMitutoyo
74,82 €
Each
Aantal stuks
1m Imperial, Metric Steel 15.875mm - - Yes - -
RS-stocknr. 177-9586
Fabrikantnummer182-309
FabrikantMitutoyo
115,32 €
Each
Aantal stuks
1m Imperial, Metric Steel 15.875mm - UKAS Yes - -