Micrometers

What are micrometers?
A micrometer (sometimes called micrometer screw gauge) is a precision measuring instrument, used to obtain very fine measurements and available in metric and imperial versions. They use a calibrated screw or thread (found internally on the spindle) for precise measurement of components in mechanical engineering and machining as well as most mechanical trades. They usually come in the form of calipers e.g. opposing ends joined by a frame.
Micrometers are composed of:
• Frame - The C-shaped body that holds the anvil and barrel in constant relation to each other.
• Anvil - The shiny part that the spindle moves toward, and that the sample rests against.
• Sleeve / barrel / stock - The stationary round component with the linear scale on it, sometimes with vernier markings.
• Lock nut / lock-ring / thimble lock - The knurled component (or lever) that tightens to hold the spindle stationary.
• Spindle - The shiny cylindrical component that the thimble causes to move toward the anvil
• Thimble - The component that turns by using a person’s thumb. Graduated markings.
• Ratchet stop - Device on end of handle that limits applied pressure by slipping at a calibrated torque.
• Screw

How do they work?
The precision is determined by the thread pitch of the spindle. The spindle is a very accurately machined screw and the object to be measured is placed between the spindle and the anvil. The spindle is moved by turning the ratchet knob or thimble until the object to be measured is lightly touched by both the spindle and the anvil.

Types of Micrometers
• Outside micrometer: most common type used to measure external dimensions such as the outside diameter of an object.
• Inside micrometer; used to measure inside dimensions like the inside diameter of a hole or tube. There are two types: caliper-type and tubular and rod.
• Depth micrometer: these are used to measure the depths of holes, slots and steps. They come with a variety of interchangeable rods of different lengths so that they can be used to measure a range of depths.
Advantages
• Provide very accurate measurements and are considered one of the most accurate types of measuring device.
• Ratchet speeder helps to provide reliable measurements.
• Integrated scales, the sleeve scale and thimble scale are built into the tool, another measuring instrument such as a ruler or tape measure is not required.
• Durability and long lasting and unlikely to need replacing or repairing

...
Lees meer Lees minder

Filters

81 - 100 van 103 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accuracy Resolution Imperial or Metric Micrometer Type Calibrated SPC Data Output Data Processing Battery Operated Set Contents Metric-Imperial Conversion Maximum Measurement Minimum Measurement
RS-stocknr. 487-2433
Fabrikantnummer293-344
FabrikantMitutoyo
333,45 €
Each
Aantal stuks
±0.00005 in 0.00005 in Both External UKAS - - Yes Battery, Case, User Manual Yes 1in 0in
RS-stocknr. 572-072
Fabrikantnummer103-177
FabrikantMitutoyo
60,59 €
Each
Aantal stuks
±0.0001 in 0.001 in Imperial External - - - No Adjustment Tool, Case, User Manual - 1in 0in
RS-stocknr. 572-561
FabrikantnummerDW934
FabrikantStarrett
283,40 €
Each
Aantal stuks
±0.01 mm - Metric Internal - - - No Adjustment Tool, Measuring Rod, Micrometer Head - 300mm 50mm
RS-stocknr. 397-6590
Fabrikantnummer102-218
FabrikantMitutoyo
88,06 €
Each
Aantal stuks
±0.002 mm 0.01 mm Metric External - - - No Case, Gauge - 50mm 25mm
RS-stocknr. 157-4029
FabrikantnummerDY092
FabrikantStarrett
101,12 €
Each
Aantal stuks
±0.0001 in - Imperial External UKAS - - No - - 1in 0in
RS-stocknr. 822-7657
Fabrikantnummer63800-7900
FabrikantMolex
1.358,69 €
Each
Aantal stuks
±0.2 mm - Both - - - - No - - 135.8mm -
RS-stocknr. 431-577
Fabrikantnummer340-351-10
FabrikantMitutoyo
1.073,32 €
Each
Aantal stuks
±0.001 in 0.00005 in Both External UKAS Yes Yes Yes Battery, Case, User Manual Yes 6in 0in
RS-stocknr. 833-6442
Fabrikantnummer293-340-30
FabrikantMitutoyo
230,32 €
Each
Aantal stuks
±0.00005 in 0.001 mm Both External - - - Yes - - 1in 0in
RS-stocknr. 487-2449
Fabrikantnummer293-345
FabrikantMitutoyo
378,89 €
Each
Aantal stuks
±0.00005 in 0.00005 in Both External UKAS - - Yes Battery, Case, User Manual Yes 2in 1in
RS-stocknr. 157-4035
FabrikantnummerDY093
FabrikantStarrett
126,92 €
Each
Aantal stuks
±0.0001 in - Imperial External UKAS - - No - - 2in 1in
RS-stocknr. 184-6794
Fabrikantnummer293-676-20
FabrikantMitutoyo
623,41 €
Each
Aantal stuks
0.0001 in, ±2 μm 0.001 mm Imperial, Metric - UKAS Yes Yes Yes Battery, Box - 1.2in 0in
RS-stocknr. 192-5903
Fabrikantnummer293-330-30
FabrikantMitutoyo
354,37 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 157-1171
FabrikantnummerDY093
FabrikantStarrett
86,42 €
Each
Aantal stuks
±0.0001 in - Imperial External - - - No - - 2in 1in
RS-stocknr. 353-3682
Fabrikantnummer293-676-20
FabrikantMitutoyo
589,24 €
Each
Aantal stuks
±0.0001 in 0.00005 in Both External - Yes Yes Yes Battery, Case, User Manual Yes 1.2in 0in
RS-stocknr. 486-8260
Fabrikantnummer293-345
FabrikantMitutoyo
338,39 €
Each
Aantal stuks
±0.00005 in 0.00005 in Both External - - - Yes Battery, Case, User Manual Yes 2in 1in
RS-stocknr. 192-5908
Fabrikantnummer293-340-30
FabrikantMitutoyo
270,82 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 157-1165
FabrikantnummerDY092
FabrikantStarrett
60,62 €
Each
Aantal stuks
±0.0001 in - Imperial External - - - No - - 1in 0in
RS-stocknr. 833-6445
Fabrikantnummer293-831-30
FabrikantMitutoyo
179,52 €
Each
Aantal stuks
±0.0001 in 0.001 mm Both External - - - Yes - - 1in 0in
RS-stocknr. 833-6433
Fabrikantnummer293-330-30
FabrikantMitutoyo
313,87 €
Each
Aantal stuks
±0.00005 in 0.001 mm Both External - Yes - Yes - - 1in 0in
RS-stocknr. 192-5904
Fabrikantnummer293-831-30
FabrikantMitutoyo
220,02 €
Each
Aantal stuks
±0.0001 in 0.001 mm Both External UKAS - - Yes - - 1in 0in
Related Products
An electronic depth micrometer complete with six measuring ...
Description:
An electronic depth micrometer complete with six measuring rods to cover a range 0 to 150mm (0 to 6in.). Featuring a statistical process control (SPC) data output. The thimble is fitted with a ratchet stop for consistent accuracy. Digital displayPre-setting ...
These three digital depth gauges give measurements in ...
Description:
These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The ...
Bosch DTECT120 designed for the detection of objects ...
Description:
Bosch DTECT120 designed for the detection of objects in walls, ceilings and floors. Depending on the material and condition of the base material, it is possible to detect metal objects, joists, water-filled plastic pipes, conductors and cables. • Dual power ...
Hardened stainless steel frame and baseKnurled locking screwClear ...
Description:
Hardened stainless steel frame and baseKnurled locking screwClear LCD Display7.5mm digitsInch/Metric conversionOrigin settingResolution: 0.01mm / 0.0005”Repeatability: 0.01mm / 0.0005”Individual serial numbersPower: 1 x Silver oxide battery SR44 - 1.55vOperating temperature: 5 - 40°CRelative humidity: ...