Micrometers

What are micrometers?A micrometer (sometimes called micrometer screw gauge) is a precision measuring instrument, used to obtain very fine measurements and available in metric and imperial versions. They use a calibrated screw or thread (found internally on the spindle) for precise measurement of components in mechanical engineering and machining as well as most mechanical trades. They usually come in the form of calipers e.g. opposing ends joined by a frame. Micrometers are composed of: Frame - The C-shaped body that holds the anvil and barrel in constant relation to each other. Anvil - The shiny part that the spindle moves toward, and that the sample rests against. Sleeve / barrel / stock - The stationary round component with the linear scale on it, sometimes with vernier markings. Lock nut / lock-ring / thimble lock - The knurled component (or lever) that tightens to hold the spindle stationary. Spindle - The shiny cylindrical component that the thimble causes to move toward the anvil Thimble - The component that turns by using a persons thumb. Graduated markings. Ratchet stop - Device on end of handle that limits applied pressure by slipping at a calibrated torque. ScrewHow do they work?The precision is determined by the thread pitch of the spindle. The spindle is a very accurately machined screw and the object to be measured is placed between the spindle and the anvil. The spindle is moved by turning the ratchet knob or thimble until the object to be measured is lightly touched by both the spindle and the anvil.Types of Micrometers Outside micrometer: most common type used to measure external dimensions such as the outside diameter of an object. Inside micrometer; used to measure inside dimensions like the inside diameter of a hole or tube. There are two types: caliper-type and tubular and rod. Depth micrometer: these are used to measure the depths of holes, slots and steps. They come with a variety of interchangeable rods of different lengths so that they can be used to measure a range of depths. Advantages Provide very accurate measurements and are considered one of the most accurate types of measuring device. Ratchet speeder helps to provide reliable measurements. Integrated scales, the sleeve scale and thimble scale are built into the tool, another measuring instrument such as a ruler or tape measure is not required. Durability and long lasting and unlikely to need replacing or repairing

...
Lees meer Lees minder

Filters

1 - 20 van 103 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accuracy Resolution Imperial or Metric Micrometer Type Calibrated SPC Data Output Data Processing Battery Operated Set Contents Metric-Imperial Conversion Maximum Measurement Minimum Measurement
RS-stocknr. 833-6436
Fabrikantnummer293-821-30
FabrikantMitutoyo
171,61 €
Each
Aantal stuks
±2 μm 0.001 mm Metric External - - - Yes - - 25mm 0mm
Nieuw
RS-stocknr. 192-5907
Fabrikantnummer293-821-30
FabrikantMitutoyo
212,11 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 795-9915
Fabrikantnummer368-914
FabrikantMitutoyo
2.300,93 €
Each
Aantal stuks
- 0.005 mm Metric Internal - - - No Extension Rod, Ring Gauge - 100mm 50mm
Nieuw
RS-stocknr. 192-5898
Fabrikantnummer293-240-30
FabrikantMitutoyo
265,18 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 833-6427
Fabrikantnummer293-240-30
FabrikantMitutoyo
224,68 €
Each
Aantal stuks
±1 μm 0.001 mm Metric External - - - Yes - - 25mm 0mm
RS-stocknr. 794-5499
Fabrikantnummer293-145-30
FabrikantMitutoyo
287,76 €
Each
Aantal stuks
±1 μm 0.001 mm Metric Special UKAS - Yes Yes - - 25mm 0mm
RS-stocknr. 794-3519
Fabrikantnummer293-145-30
FabrikantMitutoyo
247,26 €
Each
Aantal stuks
±1 μm 0.001 mm Metric Special - - Yes Yes - - 25mm 0mm
RS-stocknr. 705-1229
FabrikantRS PRO
82,66 €
Each
Aantal stuks
±0.002 mm 0.001 mm Both External - - - Yes - Yes 25mm 0mm
RS-stocknr. 704-8775
FabrikantRS PRO
123,16 €
Each
Aantal stuks
±0.002 mm 0.001 mm Both External UKAS - - Yes - Yes 25mm 0mm
RS-stocknr. 397-6584
Fabrikantnummer102-217
FabrikantMitutoyo
55,32 €
Each
Aantal stuks
±0.002 mm 0.01 mm Metric External - - - - Case, Gauge - 25mm 0mm
Nieuw
RS-stocknr. 192-5906
Fabrikantnummer102-217
FabrikantMitutoyo
95,82 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 432-255
Fabrikantnummer101468M
FabrikantMitutoyo
9,27 €
Each
Aantal stuks
- - Metric Special - - - No - - - -
RS-stocknr. 795-9906
Fabrikantnummer368-913
FabrikantMitutoyo
2.017,58 €
Each
Aantal stuks
- 0.005 mm Metric Internal - - - No 368-166, 368-167, 368-168, 368-169 - 50mm 20mm
RS-stocknr. 705-1279
FabrikantRS PRO
330,35 €
Each
Aantal stuks
±0.002 mm 0.001 mm Both Special - - - Yes Battery, Case, User Manual Yes 25mm 0mm
RS-stocknr. 705-1260
FabrikantRS PRO
201,11 €
Each
Aantal stuks
±0.003 mm 0.001 mm Both Internal - - - Yes Battery, Case, Setting Ring, User Manual Yes 30mm 5mm
RS-stocknr. 572-101
Fabrikantnummer103-138
FabrikantMitutoyo
75,46 €
Each
Aantal stuks
±0.002 mm 0.01 mm Metric External - - - No Adjustment Tool, Case, Stand, User Manual - 50mm 25mm
RS-stocknr. 704-8778
FabrikantRS PRO
438,02 €
1 Set
Set(s)
±0.004 mm 0.01 mm Metric External UKAS - - No Setting Rod - 150mm 0mm
RS-stocknr. 796-0019
Fabrikantnummer7822
FabrikantMitutoyo
54,19 €
Each
Aantal stuks
- - Metric Internal - - - No Flat Point 10 mm, Flat Point 5 mm, Needle Point, Shell Type Point, Spherical Point - - -
RS-stocknr. 705-1216
FabrikantRS PRO
147,94 €
Each
Aantal stuks
±0.002 mm 0.001 mm Both External - - - Yes Battery, Case, User Manual Yes 25mm 0mm
RS-stocknr. 833-6423
Fabrikantnummer293-230-30
FabrikantMitutoyo
290,16 €
Each
Aantal stuks
±1 μm 0.001 mm Metric External - Yes - Yes - - 25mm 0mm
Related Products
These three digital depth gauges give measurements in ...
Description:
These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The ...
An electronic depth micrometer complete with six measuring ...
Description:
An electronic depth micrometer complete with six measuring rods to cover a range 0 to 150mm (0 to 6in.). Featuring a statistical process control (SPC) data output. The thimble is fitted with a ratchet stop for consistent accuracy. Digital displayPre-setting ...
RS Pro 2 piece general purpose measuring set, ...
Description:
RS Pro 2 piece general purpose measuring set, precision caliper and micro-meter for accuracy in a wide range of measuring applications. Fully hardened stainless steel construction with an anti-glare, satin chrome finish. All measuring surfaces are ground and lapped for ...
Graduated 0.001in./0.01mmAccurate to BS870Steel spindles with ground threads ...
Description:
Graduated 0.001in./0.01mmAccurate to BS870Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbidePositive spindle lock fittedThimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings.