Linear Scales

Linear scales are used to obtain accurate measurement of distance, mass and volume. A wide variety of measuring ranges are available. Linear scales offer● Sturdy construction● High resistance to vibration● Protection rating are similar in upright and reclining position● ● Linear scales are highly resistant to environmental disturbances. Electromagnetic induction principle means scales are unaffected by contamination. Suitable for milling machines, drilling machines, XY tables etc.Features include● Enhanced vibration-resistance and durability● The innovative rubber lips keep out contaminants when you are using the scale in a machine shop● An armoured signal cable is used to connect the scale unit to the DRO counter, so you can operate it safely even in hostile environments● The signal cable outlet can be positioned on either side of the slider so you can connect the signal cable from either direction The Linear Scale System has superior ease-of-use and is reliable, both of which are features that can dramatically improve machining accuracy and efficiency.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accuracy Cable Length IP Rating Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 795-9930
Fabrikantnummer539-807
FabrikantMitutoyo
488,31 €
Each
Aantal stuks
±5 μm 3.5m IP67 +45°C 0°C
RS-stocknr. 795-9912
Fabrikantnummer539-802
FabrikantMitutoyo
416,50 €
Each
Aantal stuks
±5 μm 3.5m IP67 +45°C 0°C
RS-stocknr. 795-9924
Fabrikantnummer539-804
FabrikantMitutoyo
429,71 €
Each
Aantal stuks
±5 μm 3.5m IP67 +45°C 0°C
Related Products
RS PRO fine adjustment Vernier Calipers feature dual ...
Description:
RS PRO fine adjustment Vernier Calipers feature dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has two lockscrews so you can accurately measure objects with ease. The calipers sliding surfaces are ...
Quickmike, with a non-rotating spindle, delivers much faster ...
Description:
Quickmike, with a non-rotating spindle, delivers much faster movement than standard models. With 10 mm feed per revolution, it delivers twenty times as fast as standard devicesExcellent resistance against water and dust enables this micrometer to be used in machining ...
Introducing the FatMax tape measure from Stanley. This ...
Description:
Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind. The easy to read measuring tape is printed in a yellow and black scale and Mylar® coated ...
Introducing the iconic Stanley high-quality, extra durable and ...
Description:
Introducing the iconic Stanley high-quality, extra durable and accurate tape measure. This chrome-plated tape measure has been designed with the most demanding professionals in mind and features easy to read the metric/imperial scales, allowing for accurate and quick measurement. This ...