Linear Gauges

Linear gauges are a type of measuring device. Unlike dial bore gauges that are circular, linear gauges have a horizontal colour-coded scale with a pointer that lets the user know when the monitored data is within the defined limits.

Characteristics of linear gauges

The linear gauge scale is defined by a minimum and maximum value. Within this scale, the user can create as many number of ranges as required, to classify data. For each range, a minimum and maximum limit is specified, a name for the range, and the colour to be used for the range.

How does a linear gauge work?

Linear gauges use a pointer to display a specific data point. The pointer moves on a horizontal named colour scale to indicate whether the monitored data is within the defined limits. Data pointers work by pointing to the data value on the linear gauge scale. The pointer then defines the number of sides, as well as configures the radius and background of the data.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resolution Accuracy Stem Diameter Gauge Series For Use With Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature Cable Length Contact Point Size IP Rating
RS-stocknr. 795-9996
Fabrikantnummer542-163
FabrikantMitutoyo
949,06 €
Each
Aantal stuks
0.001 mm 1.5+L/50 μm 15mm 542 EB Counter, EG Counter, EH counter, EV Counter - - - 2m 3mm IP66
RS-stocknr. 795-9990
Fabrikantnummer542-156
FabrikantMitutoyo
795,85 €
Each
Aantal stuks
0.001 mm - 8mm LGK - 0 → +40 °C +40°C 0°C 2m 3mm IP66
RS-stocknr. 796-0003
Fabrikantnummer542-158
FabrikantMitutoyo
1.243,52 €
Each
Aantal stuks
0.0001 mm - 8mm LGK - 0 → +40 °C +40°C 0°C 2m 3mm IP66
Related Products
RS Pro plasticgauge provides a simple effective method ...
Description:
RS Pro plasticgauge provides a simple effective method for the measurement of clearance between fitted surfaces. Ideal for use with mains bearings, pipe flanges, head gasket, high spots, housings, injection moulding tools or where a feeler gauge cannot be inserted. ...
• Manufactured to BS957.1969• Made of tempered steel ...
Description:
• Manufactured to BS957.1969• Made of tempered steel with smooth rounded ends, making them easier to work with• Punched 3//16 in hole for hanging• Packed in an individual envelope marked with its thickness• Marked every 150mm (6") with thickness• Length ...
Made from 1/2″ wide, C1095 close grain, high ...
Description:
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short ...
Digital height gauge with a 12in./300mm measuring rangeData ...
Description:
Digital height gauge with a 12in./300mm measuring rangeData hold, preset and direction changeover are all touch button controlledStatistical process control (SPC) data output is incorporatedFeatures include in./mm conversion, battery low indicator, ABS/INC function, and fine feed.