Feeler Gauges

A feeler gauge is a hand-held measuring tool used to measure the size of small gaps between two objects that are in close proximity. The tool has a number of folding metal strips (also known as blades or leaves) which are machined to specified thickness levels. They are usually made out of tempered tool steel or stainless steel and should be rust resistant.
Measurements are given in millimetres or inches and can be found on each individual strip. A feeler gauge fits into small gaps which can be less than 5.08mm and can take measurements as small as 0.02mm to 5.08mm.
The tool is ideal for use in spaces where other measuring devices such as a tape measure could not fit. They are flexible and easy to bend so they can fit into difficult positions.
Feeler gauges are mostly used in engineering to accurately measure the clearance between two parts to ensure that mechanical parts are in safe working order.
Parts of a feeler gauge:
● Case – either plastic or steel, and protects blades/leaves when tool is not in use, compact storage
● Locking device
● Leaves or blades – thin strips of metal with inscribed measurements on each referring to the thickness of the blade
What can feeler gauges measure?
Can be used for checking: tappet clearances, spark plug gaps, distributor points, bearing clearances and piston ring gaps.
Different types of feeler gauge:
● Go NoGo feel gauge – thick base and a thinner top, the thinner end is able to ’go’ into the gap and the thicker body will not ’no go’
● Straight lead feeler gauge – blades are consistently parallel
● Tapered feeler gauge – blades thin out towards the tip
● Double ended gauge
● Offset gauge – blades are bent towards the tip for easier access in most motor vehicle applications and work in restrictive areas
● Feeler strip – blades are not connected in a set and either end can be used to measure

...
Lees meer Lees minder

Filters

41 - 57 van 57 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Blades Imperial or Metric Blade Material Calibrated Length Thickness Height Safe
RS-stocknr. 181-8125
Fabrikantnummer09207
FabrikantPrecision Brand
3,37 €
Each (In a Pack of 5)
Aantal stuks
1 Metric - - 305mm 0.07mm -
RS-stocknr. 181-8128
Fabrikantnummer09220
FabrikantPrecision Brand
2,384 €
Each (In a Pack of 5)
Aantal stuks
1 Metric - - 305mm 0.2mm -
RS-stocknr. 181-8114
Fabrikantnummer19170/19K2
FabrikantPrecision Brand
2,11 €
Each (In a Pack of 5)
Aantal stuks
1 Imperial - - 12in 0.002in -
RS-stocknr. 188-3978
Fabrikantnummer804.AM
FabrikantFacom
32,43 €
Each
Aantal stuks
19 Metric Brass - 100 (Blade)mm - -
RS-stocknr. 181-8129
Fabrikantnummer09225
FabrikantPrecision Brand
2,384 €
Each (In a Pack of 5)
Aantal stuks
1 Metric - - 305mm 0.25mm -
RS-stocknr. 181-8132
Fabrikantnummer09240
FabrikantPrecision Brand
2,384 €
Each (In a Pack of 5)
Aantal stuks
1 Metric - - 305mm 0.4mm -
RS-stocknr. 124-8432
Fabrikantnummer729865B
FabrikantSKF
76,59 €
Each
Aantal stuks
29 Both - - - - -
RS-stocknr. 193-1787
FabrikantnummerT3527M 413
FabrikantCK
48,56 €
Each
Aantal stuks
13 Metric Steel UKAS 107mm - -
RS-stocknr. 181-8123
Fabrikantnummer09205
FabrikantPrecision Brand
2,384 €
Each (In a Pack of 5)
Aantal stuks
1 Metric - - 305mm 0.05mm -
RS-stocknr. 432-5000
FabrikantnummerGAUGE SET
FabrikantParker
147,72 €
Each
Aantal stuks
4 Metric Stainless Steel - - - -
RS-stocknr. 910-3243
Fabrikantnummer804FSLS
FabrikantFacom
25,04 €
Each
Aantal stuks
19 Metric - - - - Yes
RS-stocknr. 181-8136
Fabrikantnummer09300
FabrikantPrecision Brand
4,822 €
Each (In a Pack of 5)
Aantal stuks
1 Metric - - 305mm 1mm -
RS-stocknr. 184-5150
Fabrikantnummer09115
FabrikantPrecision Brand
70,01 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 181-8115
Fabrikantnummer19210/19K3
FabrikantPrecision Brand
2,054 €
Each (In a Pack of 5)
Aantal stuks
1 Imperial - - 12in 0.003in -
RS-stocknr. 181-8131
Fabrikantnummer09235
FabrikantPrecision Brand
2,384 €
Each (In a Pack of 5)
Aantal stuks
1 Metric - - 305mm 0.35mm -
RS-stocknr. 181-8135
Fabrikantnummer09275
FabrikantPrecision Brand
3,698 €
Each (In a Pack of 5)
Aantal stuks
1 Metric - - 305mm 0.75mm -
RS-stocknr. 181-8134
Fabrikantnummer09250
FabrikantPrecision Brand
2,384 €
Each (In a Pack of 5)
Aantal stuks
1 Metric - - 305mm 0.5mm -
Related Products
Made from 1/2″ wide, C1095 close grain, high ...
Description:
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Material is ground and polished to precision tolerances. Steel feeler gage is used in most general maintenance and tool and die applications. Thickness is clearly marked every 6″ in ...
These feeler gauges consist of a series of ...
Description:
These feeler gauges consist of a series of 19 blades secured by a screw to a nickel-plated frame. The size has been etched on the individual blade.A feeler gauge is a hand-held measuring tool used to measure the size of ...
The Parker Hannifin range of stainless steel Instrumentation ...
Description:
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule ...
Working Safely At Height The SLS, Safety Lock ...
Description:
Working Safely At Height The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect. The Facom 804FS feeler gauge is constructed from steel ...