Vibration Meters

Vibration meters are used to measure vibrations and oscillations in machinery and installations, as well as in production environments.
Features and Benefits
• Ensures measurement repeatability
• Visual feedback on measurement process
• Assessment of bearing condition without entering any bearing dimension or rotational speed
• Easy to use
• Simultaneously measurements to save time
• Listen to machine noise
Types of Vibration Meters
Vibration meters are available in a variety of types to suit a wide range of applications, depending on the measurement required. The measurement parameters performed by vibration meters are:
• Acceleration
• Displacement
• Velocity

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Measurement Parameters Number of Axis Maximum Acceleration Minimum Acceleration Maximum Displacement Minimum Displacement Maximum Velocity Minimum Velocity Maximum Operating Temperature Minimum Operating Temperature Display Type Keypad Type Battery Type Model Number p
RS-stocknr. 124-8429
FabrikantnummerCMAS100-SL
FabrikantSKF
2.384,86 €
Each
Aantal stuks
Acceleration, Temperature, Velocity - 50g 0.2g - - 65mm/s 0.7mm/s +60°C -10°C LCD - - CMAS 100-SL