pH Probes

pH probes are devices used to measure the acidity or alkalinity of a substance. This is called the pH level. The construction of a pH probe typically consists of an pH electrode, a temperature sensor and a housing. pH measurement is important as it provides the user with a readout of the chemical conditions of a solution.


pH probes are rod or pen-shaped devices which are placed into the solution. They are used alongside pH Meters which convert the reading into a visual output. Some pH probes offer additional functionality, such as temperature reading and automatic calibration.


Types of pH probe


pH probes are available in a variety of different configurations that meet a range of different needs. Types of probe include:


  • Glass probes

  • PEI (Polyetherimide) probes

  • Titanium probes

  • PVDF (Polyvinylidene fluoride) probes

ph probes are also available with different types of electrodes such as Conductivity, Oxidation Reduction Potential and pH as well as a variety of temperature measurement ranges.


Applications of pH probes.


pH probes help provide a measurement of acid and alkaline levels in solutions and its electrical potential. pH probes have a wide range of use in applications such as:


  • Laboratories

  • Quality control

  • Swimming pools

  • Soil measurements in agriculture

  • Environmental remediation

  • Breweries

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Measurement Range Electrode Type Material Probe Type Functions Interface Type
RS-stocknr. 253-475
Fabrikantnummer202922/20-0010-1003-26-104-20-5000-40/000
FabrikantJumo
131,32 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 607-8532
Fabrikantnummer201005/53-18-22-0000-00-120/000,000
FabrikantJumo
81,27 €
Each
Aantal stuks
0 to +60 °C, 0 to 12 pH PH Gel PEI PH, Temperature -
RS-stocknr. 253-469
Fabrikantnummer20/00437646
FabrikantJumo
153,84 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 253-526
Fabrikantnummer202922/20-0001-1003-26-104-20-5000-63/000
FabrikantJumo
179,46 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 607-8526
Fabrikantnummer201005/51-18-22-0000-00-120/000,000
FabrikantJumo
90,43 €
Each
Aantal stuks
0 to +60 °C, 0 to 12 pH PH Gel Glass PH, Temperature -
RS-stocknr. 607-8510
Fabrikantnummer201005/80-18-22-0000-00-120/000,837
FabrikantJumo
89,71 €
Each
Aantal stuks
2 to 12 pH PH Gel Glass PH -
RS-stocknr. 478-0902
Fabrikantnummer201005/65-18-45-2000-76-120/000,837
FabrikantJumo
73,23 €
Each
Aantal stuks
0 to +60 °C, 0 to 12 pH PH Gel Glass PH, Temperature BNC