Thermohygrometers

A hygrometer measures the humidity and water vapour in the air. A thermohygrometer measures both humidity and temperature.

Within a volume of air, the maximum amount of water vapour it can hold varies greatly by temperature with cold air holding a fraction of what warmer air will. Most moisture meters use temperature to give the relative humidity (RH) for a particular temperature and display it as a percentage. Most models have a built-in digital LCD display but there are several which use an analogue readout, these are primarily for continuous monitoring.

These instruments all feature built-in displays and some offer features such as datalogging, web bulb temperature or dewpoint.

RS offers a range of thermo-hygrometers, many of which can be calibrated to UCAS or RS Calibration standards to ensure accurate measurements.

What are thermohygrometers used for?

Primarily, thermo-hygrometers are used to test HVAC systems and office environments. They often feature a probe which can be inserted through an air-conditioning duct to get readings from within the ducting.

What's the difference between a thermo hygrometer and a moisture meter?

A hygrometer measures the moister in the air and a moisture meter measures the moisture within a material such as wood, paper or stud walls.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum Temperature Measurement Maximum Humidity Measurement Best Temperature Measurement Accuracy Temperature Measurement Resolution Best Humidity Measurement Accuracy Humidity Measurement Resolution Dewpoint Measurement Meter Type Calibrated Interface Type Printer Functions Power Source Battery Type
RS-stocknr. 724-4193
FabrikantnummerFLUKE-971
FabrikantFluke
266,00 €
Each
Aantal stuks
+60°C 95%RH ±0.5 °C 0.1°C ±2.5 %RH 0.1%RH Yes Handheld - - - Record Battery AAA
RS-stocknr. 725-0845
FabrikantnummerFLUKE-971
FabrikantFluke
383,72 €
Each
Aantal stuks
+60°C 95%RH ±0.5 °C 0.1°C ±2.5 %RH 0.1%RH Yes Handheld RSCAL - - Record Battery AAA