Component & IC Testers

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resistance Measurement Resolution Capacitance Measurement Resolution Tester Type Display Type Battery Life Battery Type Power Source Dimensions Weight Height Length Maximum Capacitance Measurement Maximum Operating Temperature Maximum Resistance Measurement
RS-stocknr. 410-0176
FabrikantnummerDCA55
FabrikantPeak
77,15 €
Each
Aantal stuks
- - Component - - GP23A Battery 103 x 70 x 20mm - 20mm 103mm - +50°C -
RS-stocknr. 666-0904
FabrikantnummerSCR100
138,00 €
Each
Aantal stuks
- - Thyristor, Triac LCD - A23 Battery 103 x 70 x 20mm - 20mm 103mm - +50°C -
RS-stocknr. 123-3221
FabrikantRS PRO
67,00 €
Each
Aantal stuks
100mΩ 0.1pF Component, IC LCD 200 h Alkaline Battery 84 x 31 x 175mm 330 (with Battery)g 175mm 84mm 20mF +50°C 20 MΩ
RS-stocknr. 771-8562
FabrikantnummerLeaper-2
FabrikantLeap
641,50 €
Each
Aantal stuks
- - IC LCD, 16 Char x 1 Row - 9V Battery 160 x 110 x 45mm 340g 45mm 160mm - +45°C -
RS-stocknr. 144-5340
FabrikantRS PRO
42,00 €
Each
Aantal stuks
100mΩ 1pF Component LCD 60 h AG13, LR44 Battery - - - - 60mF +50°C 60 MΩ
RS-stocknr. 771-8553
FabrikantnummerLeaper-1A
FabrikantLeap
228,34 €
Each
Aantal stuks
- - IC LCD, 16 Char x 1 Row - 9V Alkaline Battery 160 x 110 x 45mm 312g 45mm 160mm - +45°C -
RS-stocknr. 123-8652
FabrikantRS PRO
217,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 121-7794
FabrikantnummerST-LED
FabrikantIdealtek
116,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508345604
Fabrikantnummer700906/999-100
FabrikantSloan
13,13 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
The optibelt TT frequency tension tester is used ...
Description:
The optibelt TT frequency tension tester is used to check the tension of drive belts by measuring the frequency at which they vibrate. Due to its compact design, it offers universal application possibilities for drives in engineering, in the automotive ...
This earth & ground resistance tester from our ...
Description:
This earth & ground resistance tester from our trusted and reliable own brand RS PRO is a high quality device used to test a range of equipment such as motors, generators, wires and switch gear to ensure a safe path ...
The MIT230 incorporates a range of safety and ...
Description:
The MIT230 incorporates a range of safety and operation features in one of the smallest electrical insulation testers available. Its LCD offers a combination of digital readout and analogue display, with an analogue pointer response for evaluating circuit charge and ...