Voltage Testers

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS-stocknr. 336-328
FabrikantnummerLVD2
FabrikantFluke
47,30 €
Each
Aantal stuks
600V ac - CAT IV 600V LED - - - - Battery - - - - -
RS-stocknr. 749-2762
FabrikantnummerFLUKE T90
FabrikantFluke
115,10 €
Each
Aantal stuks
690V Yes CAT II 690 V, CAT III 600V Digital Yes IP54 AAA RSCAL Battery 230 x 65 x 38mm 180g 38mm 230mm +45°C
RS-stocknr. 750-8438
FabrikantnummerFLUKE T90
FabrikantFluke
67,10 €
Each
Aantal stuks
690V ac/dc Yes CAT II 690 V, CAT III 600V Digital Yes IP54 AAA - Battery 230 x 65 x 38mm 180g 38mm 230mm +45°C
RS-stocknr. 750-8444
FabrikantnummerFLUKE T150
FabrikantFluke
162,80 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 749-2800
FabrikantnummerFLUKE T150
FabrikantFluke
210,80 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA RSCAL Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 750-8431
FabrikantnummerFLUKE T110
FabrikantFluke
95,70 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600V Digital Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 749-2819
FabrikantnummerFLUKE T110
FabrikantFluke
143,70 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600V Digital Yes IP64 AAA RSCAL Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 750-8435
FabrikantnummerFLUKE T130
FabrikantFluke
140,80 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 749-2784
FabrikantnummerFLUKE T130
FabrikantFluke
188,80 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600V LCD Yes IP64 AAA RSCAL Battery 260 x 70 x 38mm 280g 38mm 260mm -
Nieuw
RS-stocknr. 210-7937
FabrikantnummerT6-1000PRO/EU
FabrikantFluke
297,19 €
Each
Aantal stuks
1000V ac/dc Yes CAT III 1000 V, CAT IV 600V LCD - - - - - - - - - -
RS-stocknr. 189-3830
FabrikantnummerT6-1000 KIT2
FabrikantFluke
279,00 €
Each
Aantal stuks
- - CAT III 1000 V, CAT IV 600 V LCD - - AA IEC LR6 - - 61.1 x 43.8 x 259.3mm 350g 259.3mm 61.1mm +50°C
RS-stocknr. 146-2605
FabrikantnummerT6-1000
FabrikantFluke
306,90 €
Each
Aantal stuks
1000V - CAT III 1000 V, CAT IV 600V LCD - - AA IEC LR6 - Battery 61.1 x 43.8 x 259.3mm 350g 259.3mm 61.1mm +50°C
RS-stocknr. 189-3824
FabrikantnummerT110/C150
FabrikantFluke
95,70 €
Each
Aantal stuks
690V ac/dc Yes CAT III 690V, CAT IV 600V LCD Yes IP64 AAA - Battery 255 x 78 x 35mm 0.27 (With Battery)kg 35mm 255mm +45°C
RS-stocknr. 146-2619
FabrikantnummerT6-1000
FabrikantFluke
389,90 €
Each
Aantal stuks
1000V - CAT III 1000 V, CAT IV 600V LCD - - AA IEC LR6 UKAS Battery 61.1 x 43.8 x 259.3mm 350g 259.3mm 61.1mm +50°C
RS-stocknr. 189-3827
FabrikantnummerT150/C150
FabrikantFluke
162,80 €
Each
Aantal stuks
690V ac/dc Yes CAT III 690V, CAT IV 600V LED Yes IP64 AAA - Battery 255 x 78 x 35mm 0.27 (With Battery)kg 35mm 255mm +45°C
RS-stocknr. 146-2618
FabrikantnummerT6-1000
FabrikantFluke
376,90 €
Each
Aantal stuks
1000V - CAT III 1000 V, CAT IV 600V LCD - - AA IEC LR6 RSCAL Battery 61.1 x 43.8 x 259.3mm 350g 259.3mm 61.1mm +50°C