Voltage Indicators

A voltage indicator is an essential piece of test equipment for an electrician.It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work. FeaturesPermanent device and less susceptible to damageHas reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty constructionLifetime expectancy up to seven years Uses includeFinding breaks in power cablesChecking plug wiring and fusesDistinguishing between live and neutral wiresDetermining live cables in junction boxesFinding faulty switches By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Lees meer Lees minder

Filters

61 - 80 van 87 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS-stocknr. 905-6825
Fabrikantnummer0590 7552
FabrikantTesto
242,00 €
Each
Aantal stuks
1000V Yes CAT 3 1000 V, CAT 4 600 V LCD - IP64 - UKAS Battery 199 x 62 x 40mm 360g 40mm 199mm +50°C
RS-stocknr. 778-3178
FabrikantnummerM611F
FabrikantGossen Metrawatt
140,40 €
Each
Aantal stuks
1000 V ac, 1200 V dc Yes CAT III 1000 V, CAT IV 600 V LCD - IP65 AAA, LR03 RSCAL Battery - 250g - - +55°C
RS-stocknr. 896-2189
FabrikantnummerP01191773
FabrikantChauvin Arnoux
166,50 €
Each
Aantal stuks
1000 V ac, 1400 V dc Yes CAT IV 1000 V LED Yes IP65 2 x AA Alkaline / 2 x LR6 - Battery 228 x 60 x 39mm 350g 39mm 228mm +45°C
RS-stocknr. 180-9208
FabrikantnummerMTL15
FabrikantJohn Drummond
128,70 €
Each
Aantal stuks
1000V ac/dc - CAT IV 1000 V - - IP64 - - - 213 x 112 x 72mm 320g 72mm 213mm +55°C
RS-stocknr. 905-6790
Fabrikantnummer0590 7551
FabrikantTesto
199,00 €
Each
Aantal stuks
600V Yes CAT 3 1000 V, CAT 4 600 V LCD - IP64 - RSCAL Battery 199 x 62 x 40mm 360g 40mm 199mm +50°C
RS-stocknr. 778-4711
FabrikantnummerM611F
FabrikantGossen Metrawatt
94,40 €
Each
Aantal stuks
1000 V ac, 1200 V dc Yes CAT III 1000 V, CAT IV 600 V LCD - IP65 AAA, LR03 - Battery - 250g - - +55°C
RS-stocknr. 905-6822
Fabrikantnummer0590 7552
FabrikantTesto
229,00 €
Each
Aantal stuks
1000V Yes CAT 3 1000 V, CAT 4 600 V LCD - IP64 - RSCAL Battery 199 x 62 x 40mm 360g 40mm 199mm +50°C
RS-stocknr. 905-6780
Fabrikantnummer0590 7503
FabrikantTesto
139,00 €
Each
Aantal stuks
690V Yes CAT 3 1000 V, CAT 4 600 V LCD, LED - IP64 - RSCAL Battery 270 x 70 x 35mm 243g 35mm 270mm +50°C
RS-stocknr. 865-4734
FabrikantnummerMARVI15000
FabrikantMartindale
99,00 €
Each
Aantal stuks
1000V - CAT IV 1000V LED - IP54 - - Mains 205 x 67 x 27mm 130g 27mm 205mm +55°C
RS-stocknr. 901-1181
FabrikantnummerM630J
FabrikantGossen Metrawatt
115,00 €
Each
Aantal stuks
690V ac/dc Yes CAT III 690 V, CAT IV 600 V LCD - IP65 Lithium - Battery 231 x 48 x 37mm 170g 37mm 231mm +45°C
RS-stocknr. 189-3821
FabrikantnummerT110/SD
FabrikantFluke
87,00 €
Each
Aantal stuks
690V Yes CAT III 600 V, CAT IV 690 V Digital Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 186-5506
Fabrikantnummer2100-GAMMA
FabrikantBeha-Amprobe
119,60 €
Each
Aantal stuks
1000 V ac, 1200 V dc Yes CAT III 1000 V, CAT IV 600 V LED Yes IP64 AAA - Battery 78 x 35 x 280mm 320g 280mm 78mm +55°C
RS-stocknr. 905-5879
Fabrikantnummer0590 7503
FabrikantTesto
93,00 €
Each
Aantal stuks
690V ac/dc Yes CAT 3 1000 V, CAT 4 600 V LCD, LED - IP64 - - Battery 270 x 70 x 35mm 243g 35mm 270mm +50°C
RS-stocknr. 778-3153
FabrikantnummerM611E
FabrikantGossen Metrawatt
108,00 €
Each
Aantal stuks
1000V ac/dc Yes CAT III 1000 V, CAT IV 600 V LED - IP65 AAA, LR03 RSCAL Battery - 250g - - +55°C
RS-stocknr. 189-3822
FabrikantnummerT130/SD
FabrikantFluke
128,00 €
Each
Aantal stuks
690V Yes CAT III 690 V, CAT IV 600 V LCD Yes IP64 AAA - Battery 260 x 70 x 38mm 280g 38mm 260mm -
RS-stocknr. 896-2186
FabrikantnummerP01191771A
FabrikantChauvin Arnoux
140,00 €
Each
Aantal stuks
1000 V ac, 1400 V dc Yes CAT IV 1000 V LED Yes IP65 2 x AA Alkaline / 2 x LR6 - Battery 228 x 60 x 39mm 350g 39mm 228mm +60°C
RS-stocknr. 778-4702
FabrikantnummerM611E
FabrikantGossen Metrawatt
62,00 €
Each
Aantal stuks
1000V ac/dc Yes CAT III 1000 V, CAT IV 600 V LED - IP65 AAA, LR03 - Battery - 250g - - +55°C
RS-stocknr. 189-3826
FabrikantnummerT130/C150
FabrikantFluke
128,00 €
Each
Aantal stuks
690V ac/dc Yes CAT III 690V, CAT IV 600V LCD Yes IP64 AAA - Battery 255 x 78 x 35mm 0.27 (With Battery)kg 35mm 255mm +45°C
Nieuw
RS-stocknr. 192-3685
FabrikantRS PRO
16,53 €
Each
Aantal stuks
1000V ac - CAT II 1000 V - - - 1.5 V AAA - Battery 152 x 4.5mm 58g - 152mm -
RS-stocknr. 914-0034
FabrikantnummerP01191762Z
FabrikantChauvin Arnoux
72,00 €
Each
Aantal stuks
690 V ac, 750 V dc Yes CAT IV 600 V - - IP65 AAA Battery, LR3 Battery - Battery 163 x 64 x 40mm 210g 40mm 163mm +45°C
Related Products
Chauvin Arnoux TX0001-Z Voltage and continuity tester allow ...
Description:
Chauvin Arnoux TX0001-Z Voltage and continuity tester allow you to control AC and DC voltages. The Phase tracking system with audible and visual warning of the voltmeter makes your work more efficient and convenient. The self-test function checks the status ...
All electricians need a two-pole tester. The Fluke ...
Description:
All electricians need a two-pole tester. The Fluke T90, T110, T130 and T150 two-pole voltage and continuity testers are rugged and easy- to- use. The designs offer a choice of functionality and user interface. The different models offer combinations of ...
Ingenious pocket devices for determining the presence of ...
Description:
Ingenious pocket devices for determining the presence of 50Hz AC voltages. They are battery powered pen style units with nylon tips that glow red when a voltage is detected. There is no necessity for contact or for current to be ...
Bright LED indication of voltage between 50V and ...
Description:
Bright LED indication of voltage between 50V and 500V AC/DC Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight Identifies potentially lethal voltages at 50V and distinguishes between ...