Cable Tracers & Fuse Finders

A cable tracer is a device that can trace cables and wires in walls and floors without damaging the walls or insulation. The tracer can also be used for finding short circuits in wires or detecting open circuits.

Ideal for applications such as underfloor heating systems, locating buried utilities before you dig, locating telephone and communications lines.

There are three technologies that use cable tracing:

Tone tracing – Can only be done on live cable. You place an electric signal at one end of the cable using a tone generator and then use your cable tracer to trace the signal. They have traditionally been analogue but more recently digital or asymmetric tone tracers have started to appear on the market.

Continuity testing – Provides ideal way to locate and label your network cabling, up to 20 cables at a time.

Hub blinks – Only works if the cables you are looking for are connected to a live network. They blink as they find the hub blinks.

...
Lees meer Lees minder

Filters

21 - 29 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Display Type Cable Detection Depth Meter Type Calibrated Safety Category Battery Life Battery Type Power Source Includes Maximum Frequency Maximum Operating Temperature Maximum Safe Working Voltage Minimum Frequency Minimum Operating Temperature
RS-stocknr. 186-5513
FabrikantnummerUAT-610-EUR
FabrikantBeha-Amprobe
3.995,00 €
Each
Aantal stuks
LCD 6m Cable Tracer - CAT IV 600 V 60 h 1.5 V AA Alkaline, 1.5 V D Battery 2 x FP-UAT-600 Replacement Fuse, 6 x 1.5 V AA (IEC LR6) Batteries (Receiver), 8 x 1.5 V D (IEC LR20) Batteries (Receiver), CC-UAT-600-EUR Carrying Case, Quick Reference Guide, TL-UAT-600 Test Leads Kit, UAT-600-RE Receiver, UAT-600-TE Transmitter, User Manual 33kHz - - - -
RS-stocknr. 188-2930
FabrikantnummerFD500
FabrikantMartindale
105,00 €
Each
Aantal stuks
Analogue 10cm Fuse Finder - CAT III 300 V - 9V MN1604/PP3, IEC 6LA61 Battery, Mains FD500/R Replacement Transmitter Unit, FD500/T Replacement Receiver Unit 70Hz +40°C 230V 30 Hz -10°C
RS-stocknr. 191-9565
FabrikantnummerDD120 KIT
FabrikantLeica
1.638,50 €
1 Kit
Kit(s)
- 3m Cable Tracer - - 15 h Li-Ion (DA220 - Signal Generator), LR6 (DD120 Locator) Battery 1 x DA220 Signal Generator, 1 x DD120 Locator, 1 x Heavy Duty Site Bag 131 (DA220 - Signal Generator) kHz, 60 (DD120 Locator) kHz +50°C - 15 (DD120 Locator) kHz, 8 (DA220 - Signal Generator) kHz -20°C
RS-stocknr. 186-5514
FabrikantnummerUAT-620-EUR
FabrikantBeha-Amprobe
5.150,60 €
Each
Aantal stuks
LCD 6m Cable Tracer - CAT IV 600 V 60 h 1.5 V AA Alkaline, 1.5 V D Battery 2 x FP-UAT-600 Replacement Fuse, 6 x 1.5 V AA (IEC LR6) Batteries (Receiver), 8 x 1.5 V D (IEC LR20) Batteries (Receiver), CC-UAT-600-EUR Carrying Case, Quick Reference Guide, SC-600-EUR Signal Clamp, TL-UAT-600 Test Leads Kit, UAT-600-RE Receiver, UAT-600-TE Transmitter, User Manual 33kHz - - - -
RS-stocknr. 185-7613
FabrikantnummerCF200E
FabrikantMADE
2.165,44 €
Each
Aantal stuks
- - Fuse Finder - CAT I 3 V - 9V 6LR61 Type Battery Operating Panel, Self-Test System, Temperature Sensor, Two Measuring Clamps - +55°C - - -20°C
RS-stocknr. 909-4127
FabrikantnummerAT-7030-EUR
FabrikantBeha-Amprobe
1.785,00 €
Each
Aantal stuks
TFT LCD - - - - 10 (Rechargeable) h, 10 (Transmitter) h, 9 (Non-Rechargeable) h, 9 (Receiver) h, 9 (Transmitter) h AA Battery - - +49°C - - -17.7°C
RS-stocknr. 185-7616
FabrikantnummerLCI400
FabrikantMADE
5.888,43 €
Each
Aantal stuks
- - Cable Tracer - - - 6LR61 Dry Battery Battery - - - 115 V, 230 V, 440 V - -
RS-stocknr. 122-5893
FabrikantnummerMPAD
FabrikantMADE
8.872,06 €
Each
Aantal stuks
LED - Cable Tracer - CAT IV 600 V - 9V Battery, Mains Connecting Cable, Receiver, Transmitter - - - - -
RS-stocknr. 185-7614
FabrikantnummerDRN5
FabrikantMADE
5.397,73 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
M.PAD is a phase and depart indicator. MPAD ...
Description:
M.PAD is a phase and depart indicator. MPAD consists of a transmitter, left in place once turned on. A receiver which is connected to the network at the points at which the phase and feeder are to be identified. The ...
Locating and tracing cables and pipes in the ...
Description:
Locating and tracing cables and pipes in the ground Simplified tracing function enables location of cable or pipe damage Determining the location, depth, and alignment of metal cables Optical and acoustic display Product information Set consists of transmitter, receiver, and ...
DRN5 is a load accessory for low-voltage network ...
Description:
DRN5 is a load accessory for low-voltage network under voltage, aimed at helping operators in their research, localization and fixing of broken neutral. DRN5 is in the form of an unbalanced load three-phase suitcase 5 kW, secured electrically and thermally. ...
Identifies cables and coresGives phase rotationLive LVSimple to ...
Description:
Identifies cables and coresGives phase rotationLive LVSimple to useVisual and audible signalImproves efficiencyEnhanced safety.