Line Monitors

Line monitors are a handheld instrument that safety professionals use to measure and monitor the sound level generated by a machine, process or other noisy activity in an industrial environment. Often called a db (decibel) meter, they essentially measure noise levels.

What are line monitors used for?

Line monitors are used for measuring acoustics (sound waves that travel through air). They are usually hand-held instruments with a microphone. The diaphragm of the microphone responds to changes in air pressure caused by sound waves and displays them on the screen of the monitor.

Types of line monitors

Line monitors are available in two classes: class one and class two. These monitors function in the same way but vary when it comes to their ability to tolerate errors present in the devices being measured.

Class 1

Class one line monitors have a broader frequency range that makes them suitable for monitoring high-precision sound measurements (in a scientific laboratory, for example).

Class 2

Class two line monitors have greater tolerance for noise production and so are suitable for more industrial environments.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Resolution Send Level Output Impedance Battery Type Dimensions Height Length Maximum Send Frequency Minimum Send Frequency Model Number p Width Power Source
RS-stocknr. 202-537
FabrikantRS PRO
12,31 €
Each
Aantal stuks
- - - - - 53 x 53 x 16mm 16mm 53mm - - - 53mm Battery
RS-stocknr. 252-756
Fabrikantnummer136A917
FabrikantSeaward
368,55 €
Each
Aantal stuks
- 0.01 dB -10 dB, 0 dB 600Ω 9V - - - 1600Hz 800kHz 136A917 - Battery
RS-stocknr. 252-3145
Fabrikantnummer136A917
FabrikantSeaward
438,55 €
Each
Aantal stuks
RSCAL 0.01 dB -10 dB, 0 dB 600Ω 9V - - - 1600Hz 800kHz 136A917 - Battery
Related Products
The Samsung S27H850 WQHD business monitor is fit ...
Description:
The Samsung S27H850 WQHD business monitor is fit for any professional work environment. The high-end PLS (Plane to Line Switching) display, borderless on three sides, has a pixel density about 1.7 times higher than Full HD. The rear of the ...
The Fluke 1736 Three-Phase Power Logger built with ...
Description:
The Fluke 1736 Three-Phase Power Logger built with Fluke Connect® mobile app and desktop software compatibility gives you the data you need to make critical power quality and energy decisions in real-time. The best test tool for conducting energy studies ...
The Fluke 1736 three-phase power logger EU/US is ...
Description:
The Fluke 1736 three-phase power logger EU/US is a state-of-the-art device built with Fluke Connect® mobile app and desktop software compatibility. This gives you the data you need to make critical power quality and energy decisions in real-time. It is ...
The Microchip MCP39F511 Power Monitoring Demonstration Board is ...
Description:
The Microchip MCP39F511 Power Monitoring Demonstration Board is a fully functional single-phase power and energy monitoring system that demonstrates the capabilities of the MCP39F511 Power Monitoring IC.The board is managed via a USB connection to a host PC running the ...