Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS-stocknr. 909-3593
FabrikantnummerEA-ELM 5200-12
949,00 €
Each
Aantal stuks
EA-ELM 5000 0 → 320 W 0 → 200 V 0 → 10 A - - 6 U
RS-stocknr. 909-3581
FabrikantnummerEA-EL 9750-60 B
7.830,00 €
Each
Aantal stuks
EA-EL 9000 B 0 → 3600 W 0 → 750 V 0 → 60 A 1.2 → 360 Ω - 3 U
RS-stocknr. 909-3590
FabrikantnummerEA-ELM 5080-25
949,00 €
Each
Aantal stuks
EA-ELM 5000 0 → 320 W 0 → 80 V 0 → 25 A - - 6 U
RS-stocknr. 801-1257
FabrikantnummerEA-ELR 91000-30 3U
10.750,00 €
Each
Aantal stuks
ELR 9000 0 → 7000 W 0 → 1000 V 0 → 30 A 0.83 → 950 Ω 94.5 % 3 U
RS-stocknr. 801-1241
FabrikantnummerEA-ELR 9750-22 3U
7.525,00 €
Each
Aantal stuks
ELR 9000 0 → 3500 W 0 → 750 V 0 → 22 A 0.8 → 1100 Ω 94.5 % 3 U
RS-stocknr. 909-3543
FabrikantnummerEA-EL 9200-70 B
2.975,00 €
Each
Aantal stuks
EA-EL 9000 B 0 → 2000 W 0 → 200 V 0 → 70 A 0.25 → 85 Ω - 3 U
RS-stocknr. 801-1253
FabrikantnummerEA-ELR 9750-66 3U
13.115,00 €
Each
Aantal stuks
ELR 9000 0 → 10500 W 0 → 750 V 0 → 66 A 0.29 → 360 Ω 94.5 % 3 U
RS-stocknr. 801-1250
FabrikantnummerEA-ELR 9750-44 3U
10.320,00 €
Each
Aantal stuks
ELR 9000 0 → 7000 W 0 → 750 V 0 → 44 A 0.43 → 550 Ω 94.5 % 3 U
RS-stocknr. 138-6134
FabrikantnummerEA-EL 9080-60 DT
2.465,00 €
Each
Aantal stuks
EL 9000 DT 0 → 1200 W 0 → 80 V 0 → 60 A 0.09 → 30 Ω - 2 U
RS-stocknr. 909-3584
FabrikantnummerEA-EL 9360-120 B
6.438,00 €
Each
Aantal stuks
EA-EL 9000 B 0 → 5400 W 0 → 360 V 0 → 120 A 0.27 → 90 Ω - 3 U
RS-stocknr. 184-5643
FabrikantnummerEA-EL 9080-1020 B 6U
10.315,00 €
Each
Aantal stuks
EA-EL 9000 B 0 → 14400 W 0 → 80 V 0 → 1020 A 0.0075 → 2.5 Ω - 6U
RS-stocknr. 909-3587
FabrikantnummerEA-EL 9500-90 B
6.438,00 €
Each
Aantal stuks
EA-EL 9000 B 0 → 3600 W 0 → 500 V 0 → 90 A 0.5 → 167 Ω - 3 U
RS-stocknr. 801-1266
FabrikantnummerEA-ELR 91500-30 3U
13.975,00 €
Each
Aantal stuks
ELR 9000 0 → 10500 W 0 → 1500 V 0 → 30 A 1.2 → 1450 Ω 94.5 % 3 U
RS-stocknr. 138-6123
FabrikantnummerEA-EL 9200-70 B HP 2U
3.488,00 €
Each
Aantal stuks
EL 9000 B HP 0 → 2000 W 0 → 200 V 0 → 70 A 0.22 → 100 Ω - 2 U
RS-stocknr. 138-6120
FabrikantnummerEA-EL 9500-15 B HP 2U
2.754,00 €
Each
Aantal stuks
EL 9000 B HP 0 → 600 W 0 → 500 V 0 → 15 A 2.5 → 1200 Ω - 2 U
RS-stocknr. 909-3578
FabrikantnummerEA-EL 9750-40 B
5.895,00 €
Each
Aantal stuks
EA-EL 9000 B 0 → 2400 W 0 → 750 V 0 → 40 A 1.75 → 550 Ω - 3 U
RS-stocknr. 138-6124
FabrikantnummerEA-EL 9360-40 B HP 2U
3.577,00 €
Each
Aantal stuks
EL 9000 B HP 0 → 1800 W 0 → 360 V 0 → 40 A 0.7 → 300 Ω - 2 U
RS-stocknr. 801-1247
FabrikantnummerEA-ELR 9500-90 3U
kr 2 967,00
Each
Aantal stuks
ELR 9000 0 → 10500 W 0 → 500 V 0 → 90 A 0.14 → 160 Ω 94.5 % 3 U
RS-stocknr. 138-6128
FabrikantnummerEA-EL 9080-45 DT
1.968,00 €
Each
Aantal stuks
EL 9000 DT 0 → 600 W 0 → 80 V 0 → 45 A 0.09 → 30 Ω - 2 U
RS-stocknr. 138-6135
FabrikantnummerEA-EL 9200-36 DT
2.465,00 €
Each
Aantal stuks
EL 9000 DT 0 → 1000 W 0 → 200 V 0 → 36 A 0.5 → 170 Ω - 2 U