Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
Lees meer Lees minder

Filters

1 - 20 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS-stocknr. 122-5545
FabrikantRS PRO
1.313,00 €
Each
Aantal stuks
- 3 → 300 W 1 → 150 V 0 → 60 A 0.016 Ω → 5 kΩ - -
RS-stocknr. 180-4794
FabrikantRS PRO
1.432,00 €
Each
Aantal stuks
- 0 → 300 W, 0 → 306 W 0 → 510 V, 2.5 → 500 V 0 → 15 A, 0 → 15.3 A 0.16666 Ω to 5 kΩ, 1.6666 Ω to 50 kΩ - -
RS-stocknr. 180-8788
FabrikantRS PRO
378,64 €
Each
Aantal stuks
- 0 → 300 W 0 → 120 V 0 → 30 A 0.05 → 7.5 kΩ - 386 mm
RS-stocknr. 909-3593
FabrikantnummerEA-ELM 5200-12
949,00 €
Each
Aantal stuks
EA-ELM 5000 0 → 320 W 0 → 200 V 0 → 10 A - - 6 U
RS-stocknr. 817-2210
FabrikantnummerBK8540
FabrikantBK Precision
540,00 €
Each
Aantal stuks
8500 0 → 150 W 0.1 → 60 V 0 → 30 A 0.01 → 4 kO - 4 U
RS-stocknr. 837-7535
FabrikantnummerLD400
FabrikantAim-TTi
1.159,00 €
Each
Aantal stuks
LD400 Series 0 → 400 W 0 → 80 V 0 → 80 A 0.04 → 10 Ω@ 0.01Ω, 2 → 400 Ω@ 0.1Ω - 1 U
RS-stocknr. 909-3581
FabrikantnummerEA-EL 9750-60 B
7.830,00 €
Each
Aantal stuks
EA-EL 9000 B 0 → 3600 W 0 → 750 V 0 → 60 A 1.2 → 360 Ω - 3 U
RS-stocknr. 801-1250
FabrikantnummerEA-ELR 9750-44 3U
10.320,00 €
Each
Aantal stuks
ELR 9000 0 → 7000 W 0 → 750 V 0 → 44 A 0.43 → 550 Ω 94.5 % 3 U
RS-stocknr. 690-9616
FabrikantnummerN3304A
2.134,00 €
Each
Aantal stuks
N3000A 0 → 300 W 0 → 60 V 0 → 60 A 0.033 → 2 Ω - -
RS-stocknr. 909-3590
FabrikantnummerEA-ELM 5080-25
949,00 €
Each
Aantal stuks
EA-ELM 5000 0 → 320 W 0 → 80 V 0 → 25 A - - 6 U
RS-stocknr. 801-1253
FabrikantnummerEA-ELR 9750-66 3U
13.115,00 €
Each
Aantal stuks
ELR 9000 0 → 10500 W 0 → 750 V 0 → 66 A 0.29 → 360 Ω 94.5 % 3 U
RS-stocknr. 801-1257
FabrikantnummerEA-ELR 91000-30 3U
10.750,00 €
Each
Aantal stuks
ELR 9000 0 → 7000 W 0 → 1000 V 0 → 30 A 0.83 → 950 Ω 94.5 % 3 U
RS-stocknr. 909-3543
FabrikantnummerEA-EL 9200-70 B
2.975,00 €
Each
Aantal stuks
EA-EL 9000 B 0 → 2000 W 0 → 200 V 0 → 70 A 0.25 → 85 Ω - 3 U
RS-stocknr. 801-1241
FabrikantnummerEA-ELR 9750-22 3U
7.525,00 €
Each
Aantal stuks
ELR 9000 0 → 3500 W 0 → 750 V 0 → 22 A 0.8 → 1100 Ω 94.5 % 3 U
RS-stocknr. 837-7544
FabrikantnummerLD400P
FabrikantAim-TTi
1.370,00 €
Each
Aantal stuks
LD400 Series 0 → 400 W 0 → 80 V 0 → 80 A 0.04 → 10 Ω @ 0.01Ω, 2 → 400 Ω @ 0.1Ω - 1 U
RS-stocknr. 801-1244
FabrikantnummerEA-ELR 9500-60 3U
9.890,00 €
Each
Aantal stuks
ELR 9000 0 → 7000 W 0 → 500 V 0 → 60 A 0.21 → 240 Ω 94.5 % 3 U
RS-stocknr. 690-9619
FabrikantnummerN3305A
3.147,00 €
Each
Aantal stuks
N3000A 0 → 500 W 0 → 150 V 0 → 60 A 0.033 → 5 Ω - -
RS-stocknr. 192-4573
FabrikantnummerBK8542B
FabrikantBK Precision
870,00 €
Each
Aantal stuks
8500B 0 → 150 W 0 → 150 V 0 → 30 A 10 O → 7.5 kO - 2 U
RS-stocknr. 161-5840
Fabrikantnummer51153-2240
FabrikantAim-TTi
1.495,00 €
Each
Aantal stuks
LDH400 0 → 400 W 10 → 500 V 0 → 16 A 50 Ω → 10 k/Ω - 3 U
RS-stocknr. 138-6136
FabrikantnummerEA-EL 9360-20 DT
2.465,00 €
Each
Aantal stuks
EL 9000 DT 0 → 900 W 0 → 360 V 0 → 20 A 1.6 → 540 Ω - 2 U
Related Products
The electronic DC loads series EA-EL 9000 B ...
Description:
The electronic DC loads series EA-EL 9000 B HP replace the current EA-EL 9000 HP series. They reduce the required unit height from 3U to 2U. Meaning, the steady power of 7200 W of a former EA-EL 9000 HP device ...
The new EA-EL 9000 T series of compact ...
Description:
The new EA-EL 9000 T series of compact electronic DC loads offers three tower models for the daily application in research laboratories and even schools. Lower power ratings allow for a multitude of test applications while being cost effective and ...
Input performance of 150 W (SSL-32EL150) or 300 ...
Description:
Input performance of 150 W (SSL-32EL150) or 300 W (SSL-32EL300)Isolated inputON / OFF output switchCurrent or R mode optionRotary transducer or button option for settingsMultifunctional LCD displayMemory for device settings, load profileTable-top device designed for 19" panel mountRS232 or RS485 ...
The Elektro-Automatic EA-ELR 9000 Series of electronic DC ...
Description:
The Elektro-Automatic EA-ELR 9000 Series of electronic DC loads with energy recovery offers new voltage, current and power ratings to facilitate wide-ranging application. These devices incorporate the four common regulation modes of constant voltage, constant current, constant power and constant ...