Bench Power Supplies

A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on. A variable DC bench power supply also allows you to set a maximum current, so if there is a short circuit in your project the bench supply will shut down hopefully preventing any harm to some components in your project. Bench power supplies are versatile, accurate and stable and dont cost too much. When it comes to power you have 4 units to be aware of, Current, Voltage, Power and Resistance. Its very important that if you are supplying your circuit with some voltage, your supply can keep up with the current drawn. There are two basic types of power supplies in common use: linear and switch-mode. Both are available for use as bench DC power supplies. Linear power supplies operate by rectifying AC line power to create DC, and then filtering and regulating it to produce user-selectable voltage or current levels. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.Switch-mode power supplies start out the same way, rectifying and filtering AC line input voltage, however they chop (or "switch") the DC into high-frequency AC. Switch-mode power supplies are significantly smaller, lighter and more efficient than linear power supplies, so they have replaced linear supplies in many applications. Areas of application:● General laboratory● Education● Industry● Research● Production● Workshops

...
Lees meer Lees minder

Filters

1 - 20 van 164 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Model Number Output Current Number of Outputs Type Power Rating Supply Voltage Number of Displays Input Connector Output Connector Calibrated Minimum Temperature Maximum Temperature
RS-stocknr. 671-8788
FabrikantnummerN8732A
4.681,00 €
Each
Aantal stuks
0 → 10V - 330A 1 Digital 3.3kW 170 → 260V ac 2 Wire Clamp Screw Terminal - 0°C +55°C
RS-stocknr. 911-9853
FabrikantnummerE3640A
907,00 €
Each
Aantal stuks
0 → 20 V, 0 → 8 V - 1.5 A, 3 A 1 Digital 30W 110 V ac, 230 V ac 2 - - RSCAL 0°C +55°C
RS-stocknr. 888-2368
FabrikantnummerB2962A
9.764,00 €
Each
Aantal stuks
±210V - ±10A 2 Analogue, Digital 31.8W 90 → 264V ac 2 IEC 320-C14 4 mm Safety Socket - 0°C +55°C
RS-stocknr. 667-7362
FabrikantnummerE3640A
859,00 €
Each
Aantal stuks
0 → 20 V, 0 → 8 V - 1.5 A, 3 A 1 Digital 30W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS-stocknr. 911-9857
FabrikantnummerE3640A
920,00 €
Each
Aantal stuks
0 → 20 V, 0 → 8 V - 1.5 A, 3 A 1 Digital 30W 110 V ac, 230 V ac 2 - - UKAS 0°C +55°C
RS-stocknr. 911-9667
FabrikantnummerU8001A
471,00 €
Each
Aantal stuks
0 → 30V - 0 → 3A 1 Digital 90W 100V ac 2 - Binding Post Terminal UKAS 0°C +55°C
RS-stocknr. 911-9664
FabrikantnummerU8001A
458,00 €
Each
Aantal stuks
0 → 30V - 0 → 3A 1 Digital 90W 110 V ac, 230 V ac 2 - Binding Post Terminal RSCAL 0°C +55°C
RS-stocknr. 887-8719
FabrikantnummerB2961A
6.811,00 €
Each
Aantal stuks
±210V - ±10.5 (Pulsed) A, ±3.03 (DC) A 1 Analogue, Digital 31.8W 90 → 264V ac 2 - - UKAS 0°C +55°C
RS-stocknr. 888-2364
FabrikantnummerB2961A
6.728,00 €
Each
Aantal stuks
210V - 3.03 A, 10.5 A 1 Analogue, Digital 31.8W 90 → 264V ac 2 IEC 320 4 mm Safety Socket - 0°C +55°C
RS-stocknr. 887-8716
FabrikantnummerB2961A
6.798,00 €
Each
Aantal stuks
±210V - ±10.5 (Pulsed) A, ±3.03 (DC) A 1 Analogue, Digital 31.8W 90 → 264V ac 2 - - RSCAL 0°C +55°C
RS-stocknr. 667-2581
FabrikantnummerU8001A
398,00 €
Each
Aantal stuks
0 → 30V - 3A 1 Digital 90W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS-stocknr. 885-3717
FabrikantnummerE3632A + AT90DH
1.157,00 €
1 Kit
Kit(s)
5 V, 15 V, 32 V - 4 A, 7 A 1 Digital 120W 100 V ac, 115 V ac, 230 V ac 2 - Binding Post Terminal, Screw Terminal - 0°C 40°C
RS-stocknr. 524-783
FabrikantnummerE3634A
1.492,00 €
Each
Aantal stuks
0 → 25 V, 0 → 50 V - 4 A, 7 A 1 Digital 175W 110 V ac, 230 V ac 2 - - RSCAL 0°C +55°C
RS-stocknr. 524-701
FabrikantnummerE3634A
1.505,00 €
Each
Aantal stuks
0 → 25 V, 0 → 50 V - 4 A, 7 A 1 Digital 175W 110 V ac, 230 V ac 2 - - UKAS 0°C +55°C
RS-stocknr. 501-229
FabrikantnummerE3634A
1.422,00 €
Each
Aantal stuks
0 → 50V - 4 A, 7 A 1 Digital 175W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS-stocknr. 792-1752
FabrikantnummerE3641A
836,00 €
Each
Aantal stuks
0 → 35 V, 0 → 60 V - 500 mA, 800 mA 1 Digital 28W 110 V ac, 230 V ac 2 - - RSCAL 0°C +55°C
RS-stocknr. 667-7366
FabrikantnummerE3641A
859,00 €
Each
Aantal stuks
0 → 60V - 500 mA, 800 mA 1 Digital 28W 110 V ac, 230 V ac 2 IEC 320 Binding Post Terminal - 0°C +55°C
RS-stocknr. 671-8785
FabrikantnummerN8731A
4.681,00 €
Each
Aantal stuks
0 → 8V - 400A 1 Digital 3.2kW 170 → 260V ac 2 Wire Clamp Screw Terminal - 0°C +55°C
RS-stocknr. 690-9641
FabrikantnummerN6732B
525,00 €
Each
Aantal stuks
0 → 8V - 6.25A 1 Digital 50W 100 → 240V ac 2 Wire Clamp Screw Terminal - 0°C +55°C
RS-stocknr. 792-1755
FabrikantnummerE3641A
849,00 €
Each
Aantal stuks
0 → 35 V, 0 → 60 V - 500 mA, 800 mA 1 Digital 28W 110 V ac, 230 V ac 2 - - UKAS 0°C +55°C