Air Quality Meters

Air quality meters are devices designed to monitor and check the quality of the indoor and outdoor air. These compact, handheld machines are able to measure all essential parameters such as humidity, temperature, air volume, air velocity, oxygen, carbon dioxide, and % of outdoor air calculation.

These devices are ideal for detecting indoor gas leaks and measuring the gas levels such as Volatile Organic Compounds, Formaldehyde, and Freon, Nitrogen Dioxide, Ozone and many more flammable, hazardous or toxic gases.

Some Air Quality Meters store the measurement scores and allow transferring them to the computer for further analysing and reporting.

Types of Air Quality Meters:
Portable/Handheld Meters – These types of meters are ideal for engineers working on location. They provide accurate measurements and store results for further analysis and are easy-to-use on worksites
Desktop/Stationary Meters – Stationery meters are perfect for indoor air quality measurement (IAQ) like in laboratories for example. They are very accurate in terms of measuring the quality of the air and can be plugged into the main power source, so batteries aren’t necessary.
Air Quality meters are necessary devices for every gas engineer and are ideal for proving that gas appliances such as space heaters or kitchen equipment are operating safely.

Where are air quality monitors used?
Facility maintenance
HVAC systems
Indoor air quality investigations
Monitoring clean rooms
Manufacturing processes
Pharmaceutical production
Testing filter seals
Locating particle contamination sources
Monitoring particle size distribution

...
Lees meer Lees minder

Filters

61 - 67 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Temperature Best Temperature Measurement Accuracy Carbon Monoxide Resolution Power Source Temperature Measurement Resolution Maximum Humidity Measurement Best Humidity Measurement Accuracy Humidity Measurement Resolution Best Carbon Monoxide Accuracy Carbon Dioxide Resolution Best Carbon Dioxide Accuracy Data Logging Battery Type Battery Life
RS-stocknr. 176-5583
Fabrikantnummer0560 4402
FabrikantTesto
330,00 €
Each
Aantal stuks
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C ±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 % - Battery 0.1°C - - - - - - Yes AA 12 h
RS-stocknr. 176-5573
Fabrikantnummer0563 4403
FabrikantTesto
639,00 €
Each
Aantal stuks
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C ±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 % - Battery 0.1°C - - - - - - Yes AA 12 h
RS-stocknr. 176-5587
Fabrikantnummer0635 1572
FabrikantTesto
630,00 €
Each
Aantal stuks
+70°C ±0.5 (0 → +70 °C) °C, ±0.8 (-20 → 0 °C) °C - - 0.1°C 95%RH ±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH 0.1%RH - - - - - -
RS-stocknr. 176-5609
Fabrikantnummer0615 1212
FabrikantTesto
63,00 €
Each
Aantal stuks
+150°C 0.4 °C, ±0.2 (-25 → +74.9 °C) °C, ±0.5 (+100 → +150 °C) % - - - - - - - - - - - -
RS-stocknr. 176-5582
Fabrikantnummer0560 4401
FabrikantTesto
242,19 €
Each
Aantal stuks
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C ±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 % - Battery 0.1°C - - - - - - Yes AA 12 h
RS-stocknr. 176-5586
Fabrikantnummer0635 1571
FabrikantTesto
650,00 €
Each
Aantal stuks
+70°C ±0.5 (0 → +70 °C) °C, ±0.8 (-20 → 0 °C) °C - Battery 0.1°C 95%RH ±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH 0.1%RH - - - - AA 21 h
RS-stocknr. 176-5585
Fabrikantnummer0635 1032
FabrikantTesto
210,00 €
Each
Aantal stuks
+70°C ±0.5 °C - - 0.1°C - - - - - - - - -
Related Products
Carry out measurements without any annoying cables: use ...
Description:
Carry out measurements without any annoying cables: use the kit to handle all relevant measurements in ventilation ducts and at air/ceiling outlets. You will receive the testo 440 dP air velocity and IAQ measuring instrument including differential pressure sensor, two ...
Precise, reliable measurement of all air velocity and ...
Description:
Precise, reliable measurement of all air velocity and IAQ parameters with just one measuring instrument: the multifunction measuring instrument features an integrated differential pressure sensor and intuitive operation with clearly structured measurement menus. Adjusting air conditioning and ventilation systems, ...
From the trusted RS PRO brand, a mini ...
Description:
From the trusted RS PRO brand, a mini rotating vane anemometer designed for measuring air velocity, wind speed and temperature. The digital hand-held meter provides rapid accurate readings without compromising on performance. Constructed from high-quality impact resistant materials this RS ...
From the trusted RS PRO brand, a rotating ...
Description:
From the trusted RS PRO brand, a rotating vane anemometer designed for measuring wind speed and velocity. The hand-held meter provides instant accurate readings without compromising on functionality or performance. Constructed from high-quality impact resistant materials the RS PRO rotating ...