Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 20 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 765-1563
Fabrikantnummer5GTH935
FabrikantMEC
2,27 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 495-4608
Fabrikantnummer3CSH9
FabrikantMEC
3,45 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.3mm - Button - - - - - 50 mA @ 24 V dc - -
RS-stocknr. 912-0396
Fabrikantnummer3CTH9
FabrikantMEC
1,558 €
Each (In a Tube of 50)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - Black - - - - - PCB 50 mA IP67 3.5 N
RS-stocknr. 231-3106
Fabrikantnummer3CTH9
FabrikantMEC
4,06 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - - - - - - - - 50 mA @ 24 V dc IP67 3 N
RS-stocknr. 765-1582
Fabrikantnummer5GTH935+1SS09-12.0
FabrikantMEC
2,77 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 765-1554
Fabrikantnummer5GSH93561
FabrikantMEC
5,06 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - - Yes - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 765-1501
Fabrikantnummer5ESH935
FabrikantMEC
2,485 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6mm - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 765-1510
Fabrikantnummer5ETH935
FabrikantMEC
2,635 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6mm - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 765-1585
Fabrikantnummer5GTH935+1SS09-15.0
FabrikantMEC
2,90 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 893-6976
Fabrikantnummer3FTH9
FabrikantMEC
2,28 €
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 4mm Black Cap 10mm 10mm 10.10 x 10.10 x 10.4mm - Through Hole 50 mA IP67 3.5 N
RS-stocknr. 765-1535
Fabrikantnummer5GSH935+1SS09-15.0
FabrikantMEC
3,155 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 765-1557
Fabrikantnummer5GSH9358222
FabrikantMEC
4,80 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 912-0380
FabrikantnummerRA3ETH9-15-0
FabrikantMEC
4,11 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS-stocknr. 893-6985
Fabrikantnummer3FTH9
FabrikantMEC
2,358 €
Each (In a Tube of 50)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 4mm Black Cap 10mm 10mm 10.10 x 10.10 x 10.4mm - Through Hole 50 mA IP67 3.5 N
RS-stocknr. 495-2135
FabrikantnummerNAVIKITTH09WL
FabrikantMEC
16,87 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - Black - - - - - - 50 mA @ 24 V dc IP67 100 N
RS-stocknr. 765-1567
Fabrikantnummer5GTH935+1SS09-08.0
FabrikantMEC
2,77 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 765-1591
Fabrikantnummer5GTH93542
FabrikantMEC
5,27 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 495-2236
Fabrikantnummer3ESH9-10.4
FabrikantMEC
2,06 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 5.3mm Black Button - - - - - 50 mA @ 24 V dc - -
RS-stocknr. 126-773
Fabrikantnummer4FTH901
FabrikantMEC
5,66 €
Each
Aantal stuks
SP-NO Through Hole Momentary - Blue Push Button - - 10 x 10 x 10.4mm Yes - 50 mA @ 24 V dc IP67 2.5 N
RS-stocknr. 765-1598
Fabrikantnummer5GTH93522
FabrikantMEC
3,18 €
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10 x 10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N