Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 20 van 119 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 917-4188
FabrikantnummerSKQYABE010
FabrikantAlps Alpine
0,737 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - Black Button 6.1mm 3.7mm 6.1 x 3.7mm - Surface Mount 50 mA - 2.55 N
RS-stocknr. 917-4087
FabrikantnummerSKRPABE010
FabrikantAlps Alpine
0,268 €
Each (In a Bag of 10)
Aantal stuks
SPST-NO Surface Mount - 0.7mm Black Button - - - - - 50 mA - 1.57 N
RS-stocknr. 758-2004
FabrikantnummerSKHHLRA010
FabrikantAlps Alpine
0,265 €
Each (In a Box of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 8.35mm Grey Stem - - 8.35 x 6 x 8.35mm - - 50 mA @ 12 V dc - 1.57 N
RS-stocknr. 917-3829
FabrikantnummerSKSGAAE010
FabrikantAlps Alpine
0,509 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary 0.4mm Black Button 3mm 2.7mm 3 x 2.7mm - Surface Mount 50 mA - 4 N
RS-stocknr. 917-4056
FabrikantnummerSKQBARA010
FabrikantAlps Alpine
0,535 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 0.85mm Grey Button 10mm 10mm 10 x 10 x 5mm - Snap-In 50 mA - 1.57 N
RS-stocknr. 917-3958
FabrikantnummerSKHCBHA010
FabrikantAlps Alpine
0,882 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 0.8mm Grey Cap 12mm 12mm 12 x 12mm - Snap-In 50 mA - 2.55 N
RS-stocknr. 917-4040
FabrikantnummerSKSCPDE010
FabrikantAlps Alpine
0,561 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary 0.65mm Black Button 3.5mm 3.55mm 3.5 x 3.55mm - Surface Mount 50 mA - 1.6 N
RS-stocknr. 123-9632
FabrikantnummerSKHCBEA010
FabrikantAlps Alpine
0,692 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Momentary 3mm Black Button 12mm 12mm 12 x 12mm - PCB 50 mA @ 12 V dc - 1.27 N
RS-stocknr. 758-1966
FabrikantnummerSKHHAPA010
FabrikantAlps Alpine
0,193 €
Each (In a Box of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 9.5mm Grey Stem - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 1.57 N
RS-stocknr. 758-1925
FabrikantnummerSKHHALA010
FabrikantAlps Alpine
0,185 €
Each (In a Box of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Grey Stem - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 1.57 N
RS-stocknr. 917-3882
FabrikantnummerSKRGAQD010
FabrikantAlps Alpine
0,232 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 5.9mm Black Button - 6.2 (Dia.)mm 6.2 (Dia.)mm - Through Hole 50 mA - 1.27 N
RS-stocknr. 917-3863
FabrikantnummerSKQKAKD010
FabrikantAlps Alpine
0,721 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 5.8mm Grey Button 6.6mm 6.6mm 6.6 x 6.6mm - Through Hole 50 mA - 1.57 N
RS-stocknr. 917-3964
FabrikantnummerSKSGPAE010
FabrikantAlps Alpine
0,477 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary 0.4mm Black Button 3mm 2.7mm 3 x 2.7mm - Surface Mount 50 mA - 4 N
RS-stocknr. 758-2076
FabrikantnummerSKQGAKE010
FabrikantAlps Alpine
0,412 €
Each (In a Pack of 10)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - - - - 50 mA @ 12 V dc - 3.43 N
RS-stocknr. 917-3898
FabrikantnummerSKPRAAE010
FabrikantAlps Alpine
0,997 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary 1.7mm Grey Button 7.5mm 7.8mm 7.5 x 7.8mm - Surface Mount 50 mA - 5 N
RS-stocknr. 917-4116
FabrikantnummerSKHCBGA010
FabrikantAlps Alpine
0,692 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 3mm Grey Cap 12mm 12mm 12 x 12mm - Snap-In 50 mA - 2.55 N
RS-stocknr. 917-4080
FabrikantnummerSKRTLAE010
FabrikantAlps Alpine
0,39 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary 0.84mm White Button 4.5mm 3.4mm 4.5 x 3.4mm - Surface Mount 50 mA - 1.6 N
RS-stocknr. 758-1991
FabrikantnummerSKHHLQA010
FabrikantAlps Alpine
0,28 €
Each (In a Box of 20)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 8.35mm Black Stem - - 8.35 x 6 x 8.35mm - - 50 mA @ 12 V dc - 0.98 N
RS-stocknr. 758-1963
FabrikantnummerSKHHDTA010
FabrikantAlps Alpine
0,37 €
Each (In a Box of 10)
Aantal stuks
Single Pole Single Throw (SPST) Through Hole Momentary 13mm Black Stem - - 6 x 6 x 13mm - - 50 mA @ 12 V dc - 0.98 N
RS-stocknr. 917-4046
FabrikantnummerSKSKPBE010
FabrikantAlps Alpine
0,942 €
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - White Button 3.5mm 3.2mm 3.5 x 3.2mm - Surface Mount 50 mA - 0.6 N, 1.6 N