Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Lees meer Lees minder

Filters

41 - 60 van 395 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Actuator Material
RS-stocknr. 913-9006
FabrikantnummerMFP 261 N-RA
FabrikantKNITTER-SWITCH
1,528 €
Each (In a Bag of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching - - Pc Pin Slide 11mm 5mm 11mm 11 x 5 x 11mm - - -
RS-stocknr. 123-8920
FabrikantnummerSSSS213100
FabrikantAlps Alpine
1,358 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA - Solder Slide 9mm 5.5mm 3.5mm 9 x 5.5 x 3.5mm 70 (Initial) mΩ, 130 (After Lifetime) mΩ - -
RS-stocknr. 665-332
FabrikantRS PRO
2,82 €
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount, PCB Latching 0.5 A V ac @ 125 - Solder Slide 36mm 13.5mm 7mm 36 x 13.5 x 7mm 20mΩ 10000Operations -
RS-stocknr. 913-9053
FabrikantnummerMMS 124
FabrikantKNITTER-SWITCH
1,346 €
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Latching 200 mA @ 12 V dc, 300 mA @ 6 V dc, 500 mA @ 4 V dc - Pc Pin Slide 8.8mm 5mm 2.7mm 8.8 x 5 x 2.7mm 70mΩ - Polyamide
RS-stocknr. 119-1078
Fabrikantnummer25149NAH
FabrikantAPEM
6,96 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB On-Off-On 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 823-5333
Fabrikantnummer04021.0512-00
FabrikantMarquardt
6,97 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount Changeover 10 A @ 250 V ac IP40 Quick Connect Slide - - - - <100mΩ 1E4Cycles Polyamide
RS-stocknr. 734-7334
FabrikantRS PRO
2,67 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB On-Off-On 5 A @ 28 V dc - Through Hole Top 12.7mm 6.6mm 6.35mm 12.7 x 6.6 x 6.35mm 10mΩ 30000Cycles Nylon
RS-stocknr. 162-498
FabrikantnummerASE42G04
FabrikantTE Connectivity
8,25 €
Each
Aantal stuks
4PDT PCB - 300 mA @ 115 V dc - Through Hole Slide - - - - 40mΩ - PET
RS-stocknr. 712-2567
FabrikantnummerMMS1010D-R
FabrikantKNITTER-SWITCH
3,45 €
Each
Aantal stuks
- PCB Latching 500 mA @ 12 V dc - Solder - - - - - 30mΩ 10000Operations -
RS-stocknr. 665-332A
FabrikantRS PRO
2,446 €
Each (In a Pack of 25)
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount, PCB Latching 500 A @ 125 V ac - Solder Slide 36mm 13.5mm 7mm 36 x 13.5 x 7mm 20mΩ 10000Operations -
RS-stocknr. 429-509
FabrikantRS PRO
6,20 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 400 mA @ 20 V - Through Hole Slide 10.16mm 9mm 9.2mm 10.16 x 9 x 9.2mm 20mΩ 30000Operations Nylon
RS-stocknr. 734-7261
FabrikantRS PRO
2,65 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 3 A @ 120 V ac - Through Hole Top 10.16mm 5.08mm 9.2mm 10.16 x 5.08 x 9.2mm 20mΩ 30000Cycles Nylon
RS-stocknr. 692-6242
Fabrikantnummer25136NAB
FabrikantAPEM
5,06 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 125 V ac - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 702-3609
FabrikantnummerMFP120-R
FabrikantKNITTER-SWITCH
1,376 €
Each (In a Pack of 5)
Aantal stuks
SP PCB - 350 mA @ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations -
RS-stocknr. 702-3564
FabrikantnummerMMP221-R
FabrikantKNITTER-SWITCH
1,482 €
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 200 mA @ 12 V dc - Through Hole Slide - - - - 50mΩ 5000Operations -
RS-stocknr. 734-7264
FabrikantRS PRO
3,71 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB On-Off-On 3 A @ 120 V ac - Through Hole Top 10.16mm 5.08mm 9.2mm 10.16 x 5.08 x 9.2mm 20mΩ 30000Cycles Nylon
RS-stocknr. 823-5324
Fabrikantnummer04021.0101-00
FabrikantMarquardt
6,60 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount Changeover 2 A @ 250 V ac IP40 Solder Slide - - - - <100mΩ 1E4Cycles Polyamide
RS-stocknr. 734-7303
FabrikantRS PRO
2,50 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 5 A @ 28 V dc - Through Hole Top - 8mm 9.3mm 8 x 9.3mm 10mΩ 30000Cycles Nylon
RS-stocknr. 734-7280
FabrikantRS PRO
3,98 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB On-Off-On 5 A @ 28 V dc - Through Hole Top 11.43mm 7.62mm 12.7mm 11.43 x 7.62 x 12.7mm 10mΩ 30000Cycles Nylon
RS-stocknr. 702-3533
FabrikantnummerASL 2D
FabrikantKNITTER-SWITCH
7,80 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 50 mA@ 48 V dc - Through Hole Slide - - - - 50mΩ 60000Operations -