Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Lees meer Lees minder

Filters

1 - 20 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
RS-stocknr. 913-9043
FabrikantnummerMFS 131 D
FabrikantKNITTER-SWITCH
2,176 €
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) Panel Mount Latching 350 mA @ 30 V dc 20mΩ - Lug Slide 23mm Copper Alloy 7.3mm 14.2mm - 23 x 7.3 x 14.2mm
RS-stocknr. 702-3763
FabrikantnummerMMP122-R
FabrikantKNITTER-SWITCH
1,198 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 200 mA @ 12 V dc 50mΩ - Through Hole Slide - Silver Plated Phosphor Bronze - - 5000Operations -
RS-stocknr. 913-9069
FabrikantnummerMMP 1010 D-RA-1
FabrikantKNITTER-SWITCH
1,138 €
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Latching 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc 30mΩ - Pc Pin Slide 10mm Brass 5.9mm 2.5mm 10000Operations 10 x 5.9 x 2.5mm
RS-stocknr. 913-9025
FabrikantnummerMFP 221 N
FabrikantKNITTER-SWITCH
0,82 €
Each (In a Bag of 5)
Aantal stuks
Double Pole Single Throw (DPST) PCB Latching 350 mA @ 30 V dc 20mΩ - Pc Pin Slide 15mm Copper Alloy 7.5mm 14mm 10000Operations 15 x 7.5 x 14mm
RS-stocknr. 702-3634
FabrikantnummerMFP113D
FabrikantKNITTER-SWITCH
0,90 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 12 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
RS-stocknr. 702-3637
FabrikantnummerMFP213N
FabrikantKNITTER-SWITCH
1,006 €
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 12 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
RS-stocknr. 702-3511
FabrikantnummerASE 2D
FabrikantKNITTER-SWITCH
7,94 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 50 mA@ 48 V dc 50mΩ - Through Hole Slide - Gold over Nickel Plated Phosphor Bronze - - 60000Operations -
RS-stocknr. 711-8381
FabrikantnummerMFP106D
FabrikantKNITTER-SWITCH
4,01 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 30 V dc 20mΩ - Solder, Through Hole - - Silver Plated Copper Alloy - - 20000Operations -
RS-stocknr. 913-8999
FabrikantnummerMFP 261 N
FabrikantKNITTER-SWITCH
1,24 €
Each (In a Bag of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 300 mA @ 125 V ac 20mΩ - Pc Pin Slide 11mm Phosphor Bronze 6.8mm 7.5mm - 11 x 6.8 x 7.5mm
RS-stocknr. 913-9034
FabrikantnummerMFP 223 P
FabrikantKNITTER-SWITCH
0,82 €
Each (In a Bag of 5)
Aantal stuks
Double Pole Single Throw (DPST) PCB On-On-On 200 mA @ 30 V dc 20mΩ - Pc Pin Slide 16mm Copper Alloy 6.7mm 15mm 10000Operations 16 x 6.7 x 15mm
RS-stocknr. 913-9053
FabrikantnummerMMS 124
FabrikantKNITTER-SWITCH
1,346 €
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Latching 200 mA @ 12 V dc, 300 mA @ 6 V dc, 500 mA @ 4 V dc 70mΩ - Pc Pin Slide 8.8mm Phosphor Bronze 5mm 2.7mm - 8.8 x 5 x 2.7mm
RS-stocknr. 913-9006
FabrikantnummerMFP 261 N-RA
FabrikantKNITTER-SWITCH
1,528 €
Each (In a Bag of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching - - - Pc Pin Slide 11mm - 5mm 11mm - 11 x 5 x 11mm
RS-stocknr. 702-3754
FabrikantnummerMFP213N-RA
FabrikantKNITTER-SWITCH
0,998 €
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 100 mA@ 12 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
RS-stocknr. 712-2567
FabrikantnummerMMS1010D-R
FabrikantKNITTER-SWITCH
3,45 €
Each
Aantal stuks
- PCB Latching 500 mA @ 12 V dc 30mΩ - Solder - - Gold Plated Phosphor Bronze - - 10000Operations -
RS-stocknr. 702-3564
FabrikantnummerMMP221-R
FabrikantKNITTER-SWITCH
1,482 €
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 200 mA @ 12 V dc 50mΩ - Through Hole Slide - Silver Plated Phosphor Bronze - - 5000Operations -
RS-stocknr. 702-3533
FabrikantnummerASL 2D
FabrikantKNITTER-SWITCH
7,80 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 50 mA@ 48 V dc 50mΩ - Through Hole Slide - Gold over Nickel Plated Phosphor Bronze - - 60000Operations -
RS-stocknr. 913-9065
FabrikantnummerMMP 1010 D-1
FabrikantKNITTER-SWITCH
1,152 €
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Latching 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc 30mΩ - Pc Pin Slide 10mm Brass 5.9mm 2.5mm 10000Operations 10 x 5.9 x 2.5mm
RS-stocknr. 702-3609
FabrikantnummerMFP120-R
FabrikantKNITTER-SWITCH
1,31 €
Each (In a Pack of 5)
Aantal stuks
SP PCB - 350 mA @ 30 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
RS-stocknr. 913-8987
FabrikantnummerMFP 2320-R
FabrikantKNITTER-SWITCH
1,616 €
Each (In a Bag of 5)
Aantal stuks
DP PCB - - - - Pc Pin Slide 19.5mm - 12mm 7mm - 19.5 x 12 x 7mm
RS-stocknr. 913-9037
FabrikantnummerMFP 231 P
FabrikantKNITTER-SWITCH
1,442 €
Each (In a Bag of 5)
Aantal stuks
Double Pole Single Throw (DPST) Panel Mount On-On-On 350 mA @ 30 V dc 20mΩ - Lug Slide 25mm Brass 7.7mm 16mm - 25 x 7.7 x 16mm