Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Actuator Material
RS-stocknr. 181-0038
FabrikantnummerNK236
FabrikantAPEM
1,64 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 500 mA V ac @ 12 - Through Hole Slide - - - - 20mΩ - Glass Fibre Reinforced PA
RS-stocknr. 692-6337
Fabrikantnummer25346NA
FabrikantAPEM
4,16 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 339-673
Fabrikantnummer25136NAH
FabrikantAPEM
5,89 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 125 V ac - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 339-673A
Fabrikantnummer25136NAH
FabrikantAPEM
2,859 €
Each (In a Pack of 25)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 125 V ac - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 332-824
Fabrikantnummer25546NA
FabrikantAPEM
10,48 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 119-1062
Fabrikantnummer25146NAH
FabrikantAPEM
6,89 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 119-1078
Fabrikantnummer25149NAH
FabrikantAPEM
6,96 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB On-Off-On 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 692-6242
Fabrikantnummer25136NAB
FabrikantAPEM
5,06 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 125 V ac - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 692-6365
Fabrikantnummer25346NLD
FabrikantAPEM
8,06 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 332-818
Fabrikantnummer25336NA
FabrikantAPEM
6,24 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 190-0614
FabrikantnummerTG39W000050
FabrikantAPEM
4,78 €
Each
Aantal stuks
Single Pole Single Throw (SPST) PCB On-Off-On 400 mA @ 20 V - Through Hole Slide - - - - 20mΩ - Thermoplastic
RS-stocknr. 692-6273
Fabrikantnummer25149NAB
FabrikantAPEM
11,30 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB On-Off-On 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 692-6260
Fabrikantnummer25146NAB
FabrikantAPEM
8,18 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 692-6254
Fabrikantnummer25139NAB
FabrikantAPEM
4,82 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB On-Off-On 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 692-6315
Fabrikantnummer25146NLDH
FabrikantAPEM
8,06 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 190-0608
FabrikantnummerTG36W000050
FabrikantAPEM
5,37 €
Each
Aantal stuks
Single Pole Single Throw (SPST) PCB Latching 400 mA @ 20 V - Through Hole Slide - - - - 20mΩ - Thermoplastic
RS-stocknr. 692-6305
Fabrikantnummer25136NLDH
FabrikantAPEM
4,51 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 278-1492
FabrikantnummerNK236W
FabrikantAPEM
2,73 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 500 A @ 12 V ac - Through Hole Slide - - - - 20mΩ - Glass Fibre Reinforced PA
RS-stocknr. 692-6327
Fabrikantnummer25149NLDH
FabrikantAPEM
11,67 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB On-Off-On 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA
RS-stocknr. 692-6318
Fabrikantnummer25139NLDH
FabrikantAPEM
5,34 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) PCB On-Off-On 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA