Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
RS-stocknr. 123-8937
FabrikantnummerSSSS810701
FabrikantAlps Alpine
1,31 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 6.7mm - 4.1mm 1.9mm - 6.7 x 4.1 x 1.9mm
RS-stocknr. 123-8950
FabrikantnummerSSSS918700
FabrikantAlps Alpine
1,42 €
Each (In a Pack of 5)
Aantal stuks
DP3T Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - - Slide 14mm - 4.7mm 9.5mm - 14 x 4.7 x 9.5mm
RS-stocknr. 123-8920
FabrikantnummerSSSS213100
FabrikantAlps Alpine
1,358 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 9mm - 5.5mm 3.5mm - 9 x 5.5 x 3.5mm
RS-stocknr. 123-8955
FabrikantnummerSSSS916400
FabrikantAlps Alpine
1,246 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - Solder Slide 11.5mm - 9.7mm 5mm - 11.5 x 9.7 x 5mm
RS-stocknr. 123-8917
FabrikantnummerSSSS213202
FabrikantAlps Alpine
1,196 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 13mm - 3.5mm 5.5mm - 13 x 3.5 x 5.5mm
RS-stocknr. 123-8909
FabrikantnummerSSSF125300
FabrikantAlps Alpine
1,696 €
Each (In a Pack of 5)
Aantal stuks
DP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 16.5mm - 13mm 8.5mm - 16.5 x 13 x 8.5mm
RS-stocknr. 123-8930
FabrikantnummerSSSS710607
FabrikantAlps Alpine
1,392 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 8.8mm - 5mm 2.3mm - 8.8 x 5 x 2.3mm
RS-stocknr. 123-8969
FabrikantnummerSSSU124900
FabrikantAlps Alpine
1,572 €
Each (In a Pack of 5)
Aantal stuks
SP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 24.5mm - 16mm 8.5mm - 24.5 x 16 x 8.5mm
RS-stocknr. 123-8963
FabrikantnummerSSSU022800
FabrikantAlps Alpine
1,524 €
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 18.5mm - 7mm 17.5mm - 18.5 x 7 x 17.5mm
RS-stocknr. 123-8912
FabrikantnummerSSSF141300
FabrikantAlps Alpine
2,048 €
Each (In a Pack of 5)
Aantal stuks
Four Pole Double Throw (4PDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 16.5mm - 16mm 8.5mm - 16.5 x 16 x 8.5mm
RS-stocknr. 123-8907
FabrikantnummerSSSF121900
FabrikantAlps Alpine
1,462 €
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 14.5mm - 13mm 8.5mm - 14.5 x 13 x 8.5mm
RS-stocknr. 123-8906
FabrikantnummerSSSF115300
FabrikantAlps Alpine
1,80 €
Each (In a Pack of 5)
Aantal stuks
SP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 14.5mm - 16mm 8.5mm - 14.5 x 16 x 8.5mm
RS-stocknr. 123-8948
FabrikantnummerSSSS910800
FabrikantAlps Alpine
1,476 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - - Slide 11.5mm - 4.7mm 9.5mm - 11.5 x 4.7 x 9.5mm
RS-stocknr. 123-8918
FabrikantnummerSSSS212901
FabrikantAlps Alpine
2,028 €
Each (In a Pack of 5)
Aantal stuks
SP3T Surface Mount Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 8.5mm - 3.5mm 5.5mm - 8.5 x 3.5 x 5.5mm
RS-stocknr. 123-8902
FabrikantnummerSSSF040800
FabrikantAlps Alpine
2,32 €
Each (In a Pack of 5)
Aantal stuks
Four Pole Double Throw (4PDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 16.5mm - 7mm 14.5mm - 16.5 x 7 x 14.5mm
RS-stocknr. 123-8940
FabrikantnummerSSSS812201
FabrikantAlps Alpine
1,462 €
Each (In a Pack of 5)
Aantal stuks
SP3T Surface Mount Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 9.7mm - 4.1mm 1.9mm - 9.7 x 4.1 x 1.9mm
RS-stocknr. 123-8908
FabrikantnummerSSSF122400
FabrikantAlps Alpine
1,462 €
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 14.5mm - 16mm 8.5mm - 14.5 x 16 x 8.5mm
RS-stocknr. 123-8910
FabrikantnummerSSSF125800
FabrikantAlps Alpine
1,696 €
Each (In a Pack of 5)
Aantal stuks
DP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 16.5mm - 16mm 8.5mm - 16.5 x 16 x 8.5mm
RS-stocknr. 123-8905
FabrikantnummerSSSF114900
FabrikantAlps Alpine
1,696 €
Each (In a Pack of 5)
Aantal stuks
SP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 14.5mm - 13mm 8.5mm - 14.5 x 13 x 8.5mm
RS-stocknr. 123-8901
FabrikantnummerSSSF025100
FabrikantAlps Alpine
1,696 €
Each (In a Pack of 5)
Aantal stuks
DP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 14.5mm - 7mm 17.5mm - 14.5 x 7 x 17.5mm