Rotary Switches

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Series Contact Current Rating Number of Switch Positions Number of Contacts Voltage Rating Output Coding Depth Width Diameter Dimensions Mounting Type Mounting Hole Size Terminal Type
RS-stocknr. 327-901
FabrikantnummerRTAP31S12M25NS
FabrikantC & K
6,62 €
Each
Aantal stuks
SP12T - 150 mA @ 60 V dc 12 1 60V ac - 22mm 25.8mm - - PCB - Through Hole
RS-stocknr. 327-901A
FabrikantnummerRTAP31S12M25NS
FabrikantC & K
6,591 €
Each (In a Pack of 50)
Aantal stuks
SP12T - 150 mA @ 60 V dc 12 1 60V ac - 22mm 25.8mm - - PCB - Through Hole
RS-stocknr. 793-1718
FabrikantnummerMA05L1NCQD
FabrikantC & K
13,10 €
Each
Aantal stuks
SP - 6 A@ 125 V ac, 6 A@ 28 V dc, 250 mA@ 125 V ac, 250 mA@ 28 V dc 5 5 28 V dc, 125 V ac - - - 13.34mm 13.34 (Dia.) x 9.4mm Through Hole 1.17 mm PC Terminal
RS-stocknr. 327-939
FabrikantnummerRTAP4ES10M25NS
FabrikantC & K
9,41 €
Each
Aantal stuks
SP - 150 mA @ 60 V dc 10 1 60V ac BCD 22mm 25.8mm - - PCB - Through Hole
RS-stocknr. 327-939A
FabrikantnummerRTAP4ES10M25NS
FabrikantC & K
9,565 €
Each (In a Pack of 50)
Aantal stuks
SP - 150 mA@ 60 V dc 10 1 60V ac BCD 22mm 25.8mm - - PCB - Through Hole
RS-stocknr. 161-5114
FabrikantnummerMH00L1NZQD
FabrikantC & K
16,19 €
Each
Aantal stuks
DP - 250 mA @ 28 V dc 6 2 28 V dc, 125 V ac - 13.34mm 13.34mm - - Panel Mount - Solder
RS-stocknr. 161-5108
FabrikantnummerMG00L1NZQD
FabrikantC & K
13,16 €
Each
Aantal stuks
SP - 250 mA @ 28 V dc 12 1 28 V dc, 125 V ac - 13.34mm 13.34mm - - Panel Mount - Solder
RS-stocknr. 153-4169
FabrikantnummerRTAP31S12WFLSP
FabrikantC & K
3,885 €
Each (In a Tray of 48)
Aantal stuks
- - 150 mA 12 - 60V - 22mm 22mm - 22 x 22 x 25.8mm Panel Mount - Solder
RS-stocknr. 153-4170
FabrikantnummerRTE0400G04
FabrikantC & K
2.080,00 €
1 Reel of 1250
Reel(s)
- - 100 mA 4 - 30V dc - 5.08mm 10mm - 8.8 x 5.08 x 3.65mm Surface Mount - Solder
RS-stocknr. 176-9427
FabrikantnummerCD10RM0CB
FabrikantC & K
5,316 €
Each (In a Tube of 60)
Aantal stuks
- CD - 10 - 20V ac/dc BCD 8mm 8mm - 8 x 8 x 4.27mm Through Hole 0.81 mm PC Pin
RS-stocknr. 155-8817
FabrikantnummerA11442MNZB
FabrikantC & K
12,481 €
Each (In a Tray of 50)
Aantal stuks
SPDT - 2.5 A @ 125 V ac, 350 mA @ 125 V dc 2 2 125V ac/dc - - - 26.19mm 26.19 (Dia.) x 58.94mm Panel Mount 10.21 mm Solder Lug
RS-stocknr. 155-8955
FabrikantnummerA12405RNCQ
FabrikantC & K
7,23 €
Each
Aantal stuks
SP4T - 2.5 A @ 125 V ac, 350 mA @ 125 V dc 4 1 125V ac/dc - - - 26.19mm 26.19 (Dia.) x 58.94mm Panel Mount 9.8 mm PC Pin
RS-stocknr. 154-2571
FabrikantnummerRTE0400G04
FabrikantC & K
2,094 €
Each (In a Pack of 5)
Aantal stuks
- - 100 mA 4 - 30V dc - 5.08mm 10mm - 8.8 x 5.08 x 3.65mm Surface Mount - Solder
RS-stocknr. 153-4174
FabrikantnummerRTE1600V44
FabrikantC & K
2.598,75 €
1 Pack of 1500
Pack(s)
- - 100 mA 16 - 30V dc Hexadecimal 7.2mm 7.2mm - 7.2 x 7.2 x 3.65mm Through Hole 0.9 mm Solder
RS-stocknr. 155-8819
FabrikantnummerA20403RNCG
FabrikantC & K
9,14 €
Each (In a Tray of 50)
Aantal stuks
DP4T - 2.5 A @ 125 V ac, 350 mA @ 125 V dc 4 1 125V ac/dc - - - 26.19mm 26.19 (Dia.) x 58.94mm Panel Mount 9.8 mm PC Pin
RS-stocknr. 154-2574
FabrikantnummerRTE1002G14
FabrikantC & K
3,366 €
Each (In a Pack of 5)
Aantal stuks
- - 100 mA 10 - 30V dc BCD 5.08mm 10mm - 8.8 x 5.08 x 3.65mm Surface Mount - Solder
RS-stocknr. 155-8969
FabrikantnummerA20403RNCG
FabrikantC & K
9,55 €
Each
Aantal stuks
DP4T - 2.5 A @ 125 V ac, 350 mA @ 125 V dc 4 2 125V ac/dc - - - 26.19mm 26.19 (Dia.) x 58.94mm Panel Mount 9.8 mm PC Pin
RS-stocknr. 154-4690
FabrikantnummerMA05L1NCGD
FabrikantC & K
15,95 €
Each
Aantal stuks
- - 250 mA 5 - 28 V dc, 125 V ac - - - 5.16mm 5.16 x 16.51mm Panel Mount - Solder
RS-stocknr. 176-9534
FabrikantnummerRTE1600N44
FabrikantC & K
3,685 €
Each (In a Pack of 2)
Aantal stuks
- RTE 100 mA 16 - 30V dc Hexadecimal 8mm 7.4mm - 8 x 7.4 x 3.7mm Through Hole 0.9 mm Through Hole
RS-stocknr. 155-8943
FabrikantnummerA11442MNZB
FabrikantC & K
8,45 €
Each
Aantal stuks
SPDT - 2.5 A @ 125 V ac, 350 mA @ 125 V dc 2 2 125V ac/dc - - - 26.19mm 26.19 (Dia.) x 58.94mm Panel Mount 10.21 mm Solder Lug