Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.


Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.


Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.


There are several types of switching options available:


On-off


Illuminated


Momentary


Changeover


Centre-off


What is a rocker switch used for?


There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS-stocknr. 179-1050
Fabrikantnummer7201J51ZQE22
FabrikantC & K
9,08 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) On-(On) 20.32mm 12.7mm - 2 A No Black Panel Mount IP00 Solder - - Rectangular
RS-stocknr. 249-2906
FabrikantnummerDM64J72S205Q6
FabrikantC & K
4,86 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 12.9mm 19.4mm - 3 A Yes Black Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 249-2899
FabrikantnummerDM64J72S205Q3
FabrikantC & K
6,52 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 12.9mm 19.4mm - 3 A Yes Black Panel Mount - Quick Connect - - Rectangular
RS-stocknr. 153-3975
FabrikantnummerDF62J12S2AHQA
FabrikantC & K
5,84 €
Each (In a Pack of 50)
Aantal stuks
Double Pole Single Throw (DPST) On-Off 12.57mm 27.31mm - 16 A No Black Panel Mount - PC Pin - - Rectangular
RS-stocknr. 155-8919
FabrikantnummerD502J12S2AHQA
FabrikantC & K
3,90 €
Each
Aantal stuks
Single Pole Single Throw (SPST) On-None-Off 12.9mm 19.2mm - 10 A No Black - IP65 Right Angle PC Pin 1 - Rectangular
RS-stocknr. 155-8907
FabrikantnummerD501J12S2APQA
FabrikantC & K
3,50 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Double Throw (SPDT) On-On 12.9mm 19.81mm - 10 A No Black - - Right Angle PC Pin O - Rectangular
RS-stocknr. 155-8951
FabrikantnummerCR102J25S215QF
FabrikantC & K
1,24 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) On-None-Off - - 20.2mm 10 A No Red - - Quick Connect - - Round
RS-stocknr. 155-8927
FabrikantnummerDA102J12S202DQF
FabrikantC & K
1,68 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) On-None-Off 19.8mm 13mm - 10 A No Black, White - IP65 PC Pin On (symbol); Off (symbol) - Rectangular
RS-stocknr. 154-6148
FabrikantnummerE101J1AQE2
FabrikantC & K
7,52 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) On-(On) 17.96mm 10.62mm - 7.5 A No Black Panel Mount - PC Pin - - Rectangular
RS-stocknr. 153-3981
FabrikantnummerE101J1AQE2
FabrikantC & K
7,52 €
Each (In a Tray of 50)
Aantal stuks
Single Pole Double Throw (SPDT) On-(On) 17.96mm 10.62mm - 7.5 A No Black Panel Mount - PC Pin - - Rectangular
RS-stocknr. 155-8929
FabrikantnummerCM107J12S205QA
FabrikantC & K
1,93 €
Each (In a Pack of 2)
Aantal stuks
Single Pole Double Throw (SPDT) (On)-Off-On 30.8mm 11.2mm - 10 A No Black - - Quick Connect - - Rectangular
RS-stocknr. 155-8869
Fabrikantnummer7201J16ZGE22
FabrikantC & K
15,14 €
Each
Aantal stuks
Double Pole Double Throw (DPDT) On-(On) 20.32mm 12.7mm - 2 A No Black Panel Mount IP00 Solder Lug - - Rectangular
RS-stocknr. 155-8850
FabrikantnummerDA102J12S202DQF
FabrikantC & K
1,438 €
Each (In a Tray of 100)
Aantal stuks
Single Pole Single Throw (SPST) On-None-Off 19.8mm 13mm - 10 A No Black, White - IP65 PC Pin On (symbol); Off (symbol) - Rectangular
RS-stocknr. 155-8842
FabrikantnummerCR102J25S215QF
FabrikantC & K
1,226 €
Each (In a Tray of 100)
Aantal stuks
Single Pole Single Throw (SPST) On-None-Off - - 20.2mm 10 A No Red - - Quick Connect - - Round
RS-stocknr. 155-8941
FabrikantnummerCR102J12S215QF
FabrikantC & K
1,32 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) On-None-Off - - 20.2mm 10 A No Black - - Quick Connect - - Round
RS-stocknr. 179-1117
FabrikantnummerET03J6ABE2
FabrikantC & K
8,13 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) On-Off-On 7.11mm 15.75mm - 400 mA @ 20 V No Black Panel Mount - Right Angle PC Pin - - Rectangular
RS-stocknr. 155-8816
Fabrikantnummer7201J16ZGE22
FabrikantC & K
12,209 €
Each (In a Pack of 50)
Aantal stuks
Double Pole Double Throw (DPDT) On-(On) 20.32mm 12.7mm - 2 A No Black Panel Mount IP00 Solder Lug - - Rectangular
RS-stocknr. 154-3601
FabrikantnummerDF62J12S2AHQA
FabrikantC & K
6,24 €
Each
Aantal stuks
Double Pole Single Throw (DPST) On-Off 12.57mm 27.31mm - 16 A No Black Panel Mount - PC Pin - - Rectangular
RS-stocknr. 155-8849
FabrikantnummerD502J12S2AHQA
FabrikantC & K
3,90 €
Each (In a Tray of 500)
Aantal stuks
Single Pole Single Throw (SPST) On-None-Off 12.9mm 19.2mm - 10 A No Black - IP65 Right Angle PC Pin 1 - Rectangular
RS-stocknr. 155-8848
FabrikantnummerD501J12S2APQA
FabrikantC & K
3,177 €
Each (In a Tray of 500)
Aantal stuks
Single Pole Double Throw (SPDT) On-(On) 12.9mm 19.81mm - 10 A No Black - - Right Angle PC Pin O - Rectangular