Reed Switch Magnets

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With
RS-stocknr. 613-8202
FabrikantnummerMMPSM
FabrikantAssemtech
2,36 €
Each
Aantal stuks
- -
RS-stocknr. 362-2451
FabrikantnummerM1219-4
FabrikantAssemtech
1,64 €
Each
Aantal stuks
Magnet -
RS-stocknr. 362-2401
FabrikantnummerM1218
FabrikantAssemtech
2,31 €
Each
Aantal stuks
Magnet -
RS-stocknr. 118-7108
FabrikantnummerRSH01
FabrikantCynergy3
1,89 €
Each
Aantal stuks
Magnet Reed Switch
RS-stocknr. 909-2856
FabrikantnummerMKIT-P1456
FabrikantAssemtech
15,07 €
1 Kit
Kit(s)
Magnet Test Kit Reed Switch
RS-stocknr. 362-2445
FabrikantnummerM1219-3
FabrikantAssemtech
2,11 €
Each
Aantal stuks
Magnet Reed Switch
RS-stocknr. 794-3626
FabrikantnummerM1219-5(100)
FabrikantAssemtech
1,398 €
Each (In a Bag of 100)
Aantal stuks
Disc Magnet Reed Switch
RS-stocknr. 362-2467
FabrikantnummerM1219-5
FabrikantAssemtech
2,19 €
Each
Aantal stuks
Magnet -
RS-stocknr. 229-3715
FabrikantnummerRSH33
FabrikantCynergy3
1,54 €
Each
Aantal stuks
Magnet Reed Switch
RS-stocknr. 909-2847
FabrikantnummerMKIT-1456
FabrikantAssemtech
4,54 €
1 Kit
Kit(s)
Magnet Test Kit Reed Switch
RS-stocknr. 179-5967
FabrikantnummerRSH48
FabrikantAssemtech
0,725 €
Each (In a Pack of 10)
Aantal stuks
Magnet Magnetoresistive Sensor, Reed Switch
Related Products
RS PRO pre-wired proximity switch which is housed ...
Description:
RS PRO pre-wired proximity switch which is housed in aluminium and suitable for harsh environments.Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed ...
RS PRO compact reed proximity sensor which feature ...
Description:
RS PRO compact reed proximity sensor which feature normally open contacts that close in the presence of a ferrous metal. These sensors are ideal for ferrous metal detection in robotics, automated production lines, security and safety applications.Options include the following:136-5753 ...
RS Pro compact vane proximity sensors feature contacts ...
Description:
RS Pro compact vane proximity sensors feature contacts that close in the presence of a ferrous metal. 12 mm activation U-slot Operating temperature -20° to 85°C ABS housing material PVC insulated cable.
Combined opening sensor (reed contact) for flush/surface mounting ...
Description:
Combined opening sensor (reed contact) for flush/surface mounting with NC or NO contactSuitable for private and commercial buildings with large switching distancesSuitable for all applications The contacts are suitable for both parallel and overhead mounting (magnet/contact).