Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 724-3333
FabrikantnummerPBS-001B-3
FabrikantLumberg
5,10 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 3 A @ 250 V ac - - - Red 125/250V ac Square Solder
RS-stocknr. 724-3320
FabrikantnummerPBS-001B-1
FabrikantLumberg
5,00 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 3 A @ 250 V ac - - - Cream 125/250V ac Square Solder
RS-stocknr. 724-3324
FabrikantnummerPBS-001B-2
FabrikantLumberg
5,30 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 3 A @ 250 V ac - - - Black 125/250V ac Rectangular Solder
RS-stocknr. 724-3318
FabrikantnummerPBS-001A-2
FabrikantLumberg
6,03 €
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 3 A @ 250 V ac - - - Black 125/250V ac Square Solder
RS-stocknr. 724-3314
FabrikantnummerPBS-001A-1
FabrikantLumberg
6,03 €
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 3 A @ 250 V ac - - - Cream 125/250V ac Square Solder
RS-stocknr. 724-3327
FabrikantnummerPBS-001A-3
FabrikantLumberg
6,15 €
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount No 12 (Dia.)mm 12mm 3 A @ 250 V ac - - - Red 125/250V ac Square Solder