Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 878-7235
FabrikantnummerED903
FabrikantSwitchcraft
13,00 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Cable Mount No - - - - - - Red - Round Solder
RS-stocknr. 878-6834
Fabrikantnummer913X
FabrikantSwitchcraft
4,40 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 250 mA - - - Black - Round Solder
RS-stocknr. 878-7014
Fabrikantnummer921X
FabrikantSwitchcraft
27,79 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No - - - - - - Black - Round Solder
RS-stocknr. 878-6743
Fabrikantnummer903X
FabrikantSwitchcraft
4,40 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 250 mA - - - Red - Round Solder
RS-stocknr. 878-7310
FabrikantnummerLUS001
FabrikantSwitchcraft
6,40 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No - - 250 mA - - - - - Square Screw, Solder
RS-stocknr. 878-5235
Fabrikantnummer913DS
FabrikantSwitchcraft
9,20 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16 (Dia.)mm 16mm 250 mA - - IP68 Black 48 V dc, 125 V ac Round Solder
RS-stocknr. 878-2696
FabrikantnummerED913
FabrikantSwitchcraft
13,00 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - - - - - Black - Round Solder
RS-stocknr. 841-8452
Fabrikantnummer913S
FabrikantSwitchcraft
10,44 €
Each
Aantal stuks
Momentary - Panel Mount No 15.49 (Dia.)mm 16mm 250 mA - - IP68 Black 48V dc Dome Solder
RS-stocknr. 878-6718
FabrikantnummerEP903
FabrikantSwitchcraft
10,13 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 19.05 (Dia.)mm 19.05mm - - - - Red - Round Solder
RS-stocknr. 878-6901
Fabrikantnummer923
FabrikantSwitchcraft
5,39 €
Each
Aantal stuks
Momentary - Panel Mount No - - 250 mA - - - Red - Round Solder
RS-stocknr. 878-6752
Fabrikantnummer921KX
FabrikantSwitchcraft
27,44 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No - - - - - - Black - Round Solder
RS-stocknr. 878-7304
FabrikantnummerBXR013
FabrikantSwitchcraft
10,51 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 15.8 x 15.8mm - 250 mA - - - Red - Square Quick Connect, Solder Lug
RS-stocknr. 878-7231
Fabrikantnummer982A06RX
FabrikantSwitchcraft
4,50 €
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount No - - 125 mA @ 125 V ac, 250 mA @ 28 V dc - - - White 28 V dc, 125 V ac Plunger Pc Pin
RS-stocknr. 878-5239
Fabrikantnummer913S
FabrikantSwitchcraft
9,20 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No - - 250 mA - - IP68 Black 48 V dc, 125 V ac Round Solder