Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 20 van 434 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 373-1612
FabrikantnummerIBR3SAD2
FabrikantAPEM
7,38 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Black 32V ac Dome Solder
RS-stocknr. 103-5732
Fabrikantnummer8632A
FabrikantAPEM
6,84 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 6.5 (Dia.)mm 6.5mm 4 A @ 30 V dc - - - Silver 250V ac Round Solder, Tab
RS-stocknr. 373-1656
FabrikantnummerISR3SAD200
FabrikantAPEM
8,58 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Snap-In No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Black 32V ac Dome Solder
RS-stocknr. 103-5748
Fabrikantnummer8636A
FabrikantAPEM
6,19 €
Each
Aantal stuks
Latching Single Pole Double Throw (SPDT) Panel Mount No 6.5 (Dia.)mm 6.5mm 4 A @ 30 V dc - - - Silver 250V ac Round Solder
RS-stocknr. 332-830
Fabrikantnummer9635CD+U482
FabrikantAPEM
5,57 €
Each
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount - 6.5 (Dia.)mm 4.2mm 100 mA @ 30 V dc - - - Black 250V ac Cylinder Solder
RS-stocknr. 373-1678
FabrikantnummerISR3SAD600
FabrikantAPEM
8,58 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Snap-In No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Red 32V ac Dome Solder
RS-stocknr. 332-830A
Fabrikantnummer9635CD+U482
FabrikantAPEM
4,773 €
Each (In a Pack of 25)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount - - 6.5mm 100 mA@ 30 V dc - - - Black - - Solder
RS-stocknr. 119-2942
Fabrikantnummer1415NC WHITE
FabrikantAPEM
2,62 €
Each (In a Pack of 3)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 14.3 x 16.5mm - 2 A @ 250 V ac - - - White 250V ac Plunger Solder
RS-stocknr. 336-731A
Fabrikantnummer9533CD+U572
FabrikantAPEM
3,105 €
Each (In a Pack of 25)
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount - 4.2 (Dia.)mm 4.2mm 100 mA@ 30 V dc - - - Black - Round Solder
RS-stocknr. 336-731
Fabrikantnummer9533CD+U572
FabrikantAPEM
5,76 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount - 4.2 (Dia.)mm 4.2mm 100 mA @ 30 V dc - - - Black 30V dc Round Solder
RS-stocknr. 119-2936
Fabrikantnummer1415NC BLACK
FabrikantAPEM
3,40 €
Each (In a Pack of 3)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 14.3 x 16.5mm - 2 A @ 250 V ac - - IP65 Black 250V ac Plunger Solder
RS-stocknr. 226-154
FabrikantnummerAV1630C940K
FabrikantAPEM
26,54 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.2 (Dia.)mm 16.2mm 200 mA @ 48 V dc - - IP65 Silver - Round Screw
RS-stocknr. 103-5726
Fabrikantnummer9633NCD
FabrikantAPEM
5,35 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 6.5 (Dia.)mm 6.35mm 100 mA @ 30 V dc - - - - 250V ac Cylinder Solder
RS-stocknr. 278-1149
FabrikantnummerAV0630C910
FabrikantAPEM
17,69 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.2 (Dia.)mm 16.2mm 200 mA @ 48 V dc - - - Silver 24/48V dc Round Screw
RS-stocknr. 691-1530
FabrikantnummerIRR3F422
FabrikantAPEM
18,70 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16 (Dia.)mm 14.8mm 200 mA @ 48 V dc - - IP67 Black 250V ac Dome Through Hole
RS-stocknr. 119-2958
Fabrikantnummer1415NC RED
FabrikantAPEM
3,287 €
Each (In a Pack of 3)
Aantal stuks
Momentary Single Pole Double Throw (SPDT) Panel Mount No 14.3 x 16.5mm - 2 A @ 250 V ac - - - Red 250V ac Plunger Solder
RS-stocknr. 179-0906
FabrikantnummerAV191003C900
FabrikantAPEM
16,86 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount, Screw Mount No 19.2mm 19.2mm 2 A @ 48 V dc - - - Silver 24/48V dc Round Screw
RS-stocknr. 226-120
FabrikantnummerAV9SLD9083002
FabrikantAPEM
33,15 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) - Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Green - IP65 Silver - Flat Screw
RS-stocknr. 278-1133
FabrikantnummerAV1630C910
FabrikantAPEM
27,01 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount No 16.2 (Dia.)mm 16.2mm 200 mA @ 48 V dc - - IP65 Silver 24/48V dc Round Screw
RS-stocknr. 373-1662
FabrikantnummerISR3SAD300
FabrikantAPEM
8,58 €
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Snap-In No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Green 32V ac Dome Solder