Omschrijving | Prijs | Contact Current Rating | Contact Configuration | Terminal Type | IP Rating | Switch Operation | Illuminated | LED Colour | Actuator Colour | Case Colour | Contact Material | Minimum Operating Temperature | Maximum Operating Temperature | Hazardous Area Certification | Operating Temperature Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
817-9961
FabrikantnummerCPS22IR-ALNA-24RG
FabrikantCAMDENBOSS
|
24,32 €
Each
Aantal stuks
|
200 mA@ 24 V | Single Pole Single Throw (SPST) | Wire Lead | IP68 | Momentary | Yes | Green, Red | - | - | - | -40°C | +125°C | - | -40 → +125°C | |
RS-stocknr.
817-9933
FabrikantnummerCPS22IF-PLWH-12RGB
FabrikantCAMDENBOSS
|
17,12 €
Each
Aantal stuks
|
200 mA@ 24 V | Single Pole Single Throw (SPST) | Wire Lead | IP68, IP69 | Momentary | Yes | Blue, Green, Red | White | White | - | -20°C | +70°C | - | -20 → +70°C | |
RS-stocknr.
817-9968
FabrikantnummerCPS22IF-ALNA-24RG
FabrikantCAMDENBOSS
|
28,10 €
Each
Aantal stuks
|
200 mA@ 24 V | Single Pole Single Throw (SPST) | Wire Lead | IP68 | Momentary | Yes | Green, Red | - | - | - | -40°C | +125°C | - | -40 → +125°C | |
RS-stocknr.
817-9943
FabrikantnummerCPA-EXIT-SW
FabrikantCAMDENBOSS
|
88,93 €
Each
Aantal stuks
|
1.5 A | - | Wire Lead | IP68 | Latching | Yes | Green, Red | - | - | - | -20°C | +70°C | - | -20 → +70°C | |
RS-stocknr.
817-9937
FabrikantnummerCPS22IF-PLWH-24RGB
FabrikantCAMDENBOSS
|
18,47 €
Each
Aantal stuks
|
200 mA@ 24 V | Single Pole Single Throw (SPST) | Wire Lead | IP68, IP69 | Momentary | Yes | Blue, Green, Red | White | White | - | -20°C | +70°C | - | -20 → +70°C | |
RS-stocknr.
817-9955
FabrikantnummerCPS16NF-ALRD
FabrikantCAMDENBOSS
|
20,28 €
Each
Aantal stuks
|
200 mA @ 24 V | 1-pole on-off switch | Wire Lead | IP68 | Momentary | - | - | Red | Red | - | -40°C | +125°C | - | -40 → +125°C | |
RS-stocknr.
817-9952
FabrikantnummerCPS16NF-ALNA
FabrikantCAMDENBOSS
|
21,34 €
Each
Aantal stuks
|
200 mA @ 24 V | 1-pole on-off switch | Wire Lead | IP68 | Momentary | - | - | Natural | Natural | - | -40°C | +125°C | - | -40 → +125°C | |
RS-stocknr.
817-9959
FabrikantnummerCPS16NF-ALGN
FabrikantCAMDENBOSS
|
22,40 €
Each
Aantal stuks
|
200 mA @ 24 V | 1-pole on-off switch | Wire Lead | IP68 | Momentary | - | - | Green | Green | - | -40°C | +125°C | - | -40 → +125°C |