Modular Switches

Modular switches are specially made on/off switches designed for optimal safety and efficiency. Their purpose is to shut off a power supply quickly and easily. You can use them in domestic or work appliances or on transport, and for various functions such as signalling or as emergency stop switches. 


Features and benefits of modular switches

  • Easy to install and adaptable – you can connect them to a wide range of appliances and gadgets.
  • Safe – wires are not exposed, guaranteeing protection from mishaps.
  • Sleek – they come in anti-weld designs, shuttered sockets and hidden screws.
  • Oil and watertight – this ensures lasting use and prevents electrical shocks.
  • Variety of colours and materials – for safety and efficiency e.g. red for off and green for on. 

Types and uses of modular switches

Modular switches can be used as push-buttons or indicators. You can choose from types with high intensity LEDs so that they're easily seen, or designs with a snap action for fast and precise switching.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Mounting Type Illuminated Actuator Colour Case Colour Contact Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Actuator Type Current Rating Operating Temperature Range Voltage Rating
RS-stocknr. 690-6894
Fabrikantnummer71-611.0 + 61-9681.2 + 61-9931.0
FabrikantEAO
13,27 €
Each
Aantal stuks
Momentary Panel Mount Yes Red Black - IP65 -25°C +55°C - 3 A @ 250 V ac -25 +55°C -
RS-stocknr. 690-6923
Fabrikantnummer71-612.0 + 61-9681.2 + 61-9931.0
FabrikantEAO
14,66 €
Each
Aantal stuks
Latching PCB Yes Red Black - IP65 -25°C +55°C Button 3 A @ 250 V ac -25 +55°C -
RS-stocknr. 690-6888
Fabrikantnummer71-612.0 + 61-9642.2 + 61-9933.0
FabrikantEAO
19,95 €
Each
Aantal stuks
Latching Panel Mount Yes Red Black - IP65 -25°C +55°C - 3 A @ 250 V ac -25 +55°C -
RS-stocknr. 690-6932
Fabrikantnummer71-612.0 + 61-9681.4 + 61-9931.0
FabrikantEAO
14,66 €
Each
Aantal stuks
Latching PCB Yes Yellow Black - IP65 -25°C +55°C Button 3 A @ 250 V ac -25 +55°C -
RS-stocknr. 690-6904
Fabrikantnummer71-611.0 + 61-9681.4 + 61-9931.0
FabrikantEAO
13,90 €
Each
Aantal stuks
Momentary Panel Mount Yes Yellow Black - IP65 -25°C +55°C - 3 A @ 250 V ac -25 +55°C -
RS-stocknr. 690-6884
Fabrikantnummer71-611.0+61-9642.5+61-9933.0
FabrikantEAO
18,70 €
Each
Aantal stuks
Momentary Panel Mount Yes Green Black - IP65 -25°C +55°C - 3 A @ 250 V ac -25 +55°C -
RS-stocknr. 279-0008
Fabrikantnummer704.042.418
FabrikantEAO
27,80 €
Each
Aantal stuks
Latching Panel - Yellow - - IP65 -25°C +55°C Button - -25 +55°C -
RS-stocknr. 690-6907
Fabrikantnummer71-611.0 + 61-9681.5 + 61-9931.0
FabrikantEAO
13,27 €
Each
Aantal stuks
Momentary Panel Mount Yes Green Black - IP65 -25°C +55°C - 3 A @ 250 V ac -25 +55°C -
RS-stocknr. 690-6901
Fabrikantnummer71-600.0 + 61-9681.2 + 61-9931.0
FabrikantEAO
12,57 €
Each
Aantal stuks
- Panel Mount Yes Red Black - IP65 -25°C +55°C - - -25 +55°C -