Keypads

Keypads are blocks or pads that house a set of buttons to provide a user interface to a machine. The buttons usually display numbers, letters or symbols. Numeric keypads are miniature keyboards designed to operate small electronic devices, such as telephones.

Keypads are usually available when an information input is required. For example, in a calculator you will input the sum via a keypad or selecting your choice in a vending machine.

Keypads are also popular in security systems which require the input of a PIN or passcode. You will find keypads in point-of-sale machines and card machines too. Common keypads feature 0 to 9 buttons or start/stop functions while other keypads may come blank and provide the ability to customise with wording and symbols.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Keypad Layout Membrane Operation Number of Keys Keypad Output Illuminated IP Rating Case Material Case Colour Mechanical Life Per Key Contact Material Actuator Colour Actuator Material Depth Behind Panel Minimum Operating Temperature
RS-stocknr. 507-508
FabrikantnummerAC3560
FabrikantAPEM
19,30 €
Each
Aantal stuks
4 x 3 Yes 12 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS-stocknr. 507-497
FabrikantnummerAC3561
FabrikantAPEM
22,15 €
Each
Aantal stuks
4 x 4 Yes 16 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS-stocknr. 507-504
FabrikantnummerAC3559
FabrikantAPEM
17,53 €
Each
Aantal stuks
4 x 1 Yes 4 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS-stocknr. 693-2391
FabrikantnummerAC3561ILL
FabrikantAPEM
28,82 €
Each
Aantal stuks
4 x 4 Yes 16 Matrix Yes - - - 1000000Operations Silver Silver PC - -30°C
RS-stocknr. 193-1940
FabrikantnummerPR01210XXXXS
FabrikantAPEM
124,15 €
Each
Aantal stuks
4 x 3 - 12 Matrix No IP65 ABS - - Gold Plated - Stainless Steel 10mm -20°C
RS-stocknr. 193-1941
FabrikantnummerPR0121L0B12S
FabrikantAPEM
140,45 €
Each
Aantal stuks
4 x 3 - 12 Matrix Yes IP65 ABS - - Gold Plated - Stainless Steel 10.5mm -20°C
RS-stocknr. 219-5611
FabrikantnummerCCM12TR
FabrikantAPEM
29,74 €
Each
Aantal stuks
4 x 3 - 12 - - IP65 - - - - - - - -25°C
RS-stocknr. 693-2388
FabrikantnummerAC3559ILL
FabrikantAPEM
24,64 €
Each
Aantal stuks
4 x 1 Yes 4 Matrix Yes - - - 1000000Operations Silver Silver PC - -30°C
RS-stocknr. 133-175
FabrikantnummerT8P0120010001
FabrikantAPEM
102,72 €
1 Box of 1
Box(es)
4 x 3 - 12 - - IP65 - - 1000000Operations - - Stainless Steel 10mm -20°C
RS-stocknr. 219-5605
FabrikantnummerCCM4TR
FabrikantAPEM
25,80 €
Each
Aantal stuks
4 x 1 - 4 - - IP65 - - - - - - - -25°C
RS-stocknr. 193-1942
FabrikantnummerPR01610XXXXS
FabrikantAPEM
141,56 €
Each
Aantal stuks
4 x 4 - 16 Matrix No IP65 ABS - - Gold Plated - Stainless Steel 10mm -20°C
RS-stocknr. 193-1939
FabrikantnummerPRN0500L0B12S
FabrikantAPEM
104,54 €
Each
Aantal stuks
- - 5 Matrix Yes IP65 ABS - - Gold Plated - Stainless Steel 12.75mm -20°C
RS-stocknr. 133-197
FabrikantnummerT8P0120017050
FabrikantAPEM
129,34 €
1 Box of 1
Box(es)
4 x 3 - 12 - - IP65 - - 1000000Operations - - Stainless Steel 10mm -20°C
RS-stocknr. 193-1938
FabrikantnummerPRN0500XXXXS
FabrikantAPEM
88,72 €
Each
Aantal stuks
- - 5 Matrix No IP65 ABS - - Gold Plated - Stainless Steel 12.75mm -20°C
RS-stocknr. 193-1936
FabrikantnummerPR00410XXXX0
FabrikantAPEM
69,42 €
Each
Aantal stuks
1 x 4 No 4 Matrix No IP65 ABS - - Gold Plated - Stainless Steel 10mm -20°C
RS-stocknr. 219-5627
FabrikantnummerCCM16TR
FabrikantAPEM
32,89 €
Each
Aantal stuks
4 x 4 - 16 - - IP65 - - - - - - - -25°C
RS-stocknr. 193-1943
FabrikantnummerPR0161L0B12S
FabrikantAPEM
186,59 €
Each
Aantal stuks
4 x 4 - 16 Matrix Yes IP65 ABS - - Gold Plated - Stainless Steel 10mm -20°C
RS-stocknr. 193-1937
FabrikantnummerPR0041L0B120
FabrikantAPEM
78,18 €
Each
Aantal stuks
1 x 4 No 4 Matrix Yes IP65 ABS - - Gold Plated - Stainless Steel 10mm -20°C