Keyboard Switches

Keyboard Switches or Key switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Keyboard switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB). Keyboard switches are mostly used for computer keyboards, once the user presses the key on the keyboard this will press the switch down. Once the switch has been pressed down this will then send a signal to the computer telling it that you have pressed that specific key.
Keyboard switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Operating Force Illuminated Switch Operation Mechanical Life Per Key Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Actuator Colour Contact Material Operating Temperature Range Voltage Rating
RS-stocknr. 211-2329
FabrikantnummerSETL BK RD AU OA
FabrikantC & K
5,66 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) 10 mA @ 24 V dc 1.5 N - Momentary 5 x 10^6Operations 50mΩ - -25°C +85°C Black Gold -25 → +85°C -
RS-stocknr. 102-305
FabrikantnummerD6C40 F1 LFS
FabrikantC & K
0,94 €
Each
Aantal stuks
SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Red - -20 → +85°C -
RS-stocknr. 787-4849
FabrikantnummerK12A BK 1 5N
FabrikantC & K
3,29 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 100 mA @ 30 V dc 5 N - Momentary 10⁶Operations 50mΩ IP40 -40°C +85°C Black Tin Plated -40 → +85°C -
RS-stocknr. 174-5142
FabrikantnummerD6R60 F1 LFS
FabrikantC & K
0,922 €
Each (In a Pack of 5)
Aantal stuks
- - - - Momentary - - - -20°C +85°C Blue - -20 → +85°C -
RS-stocknr. 174-2862
FabrikantnummerSET BK AU OA
FabrikantC & K
4,27 €
Each
Aantal stuks
SPDT 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS-stocknr. 102-327
FabrikantnummerD6C90 F1 LFS
FabrikantC & K
0,99 €
Each
Aantal stuks
SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Black - -20 → +85°C -
RS-stocknr. 174-5136
FabrikantnummerD6R40 F1 LFS
FabrikantC & K
1,006 €
Each (In a Pack of 5)
Aantal stuks
- - - - Momentary - - - -20°C +85°C Red - -20 → +85°C -
RS-stocknr. 793-1712
FabrikantnummerMDPS LFS
FabrikantC & K
2,09 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 100 mA @ 100 V dc 2.6 N No Momentary - 10Ω - -25°C +70°C Grey - -25 → +70°C -
RS-stocknr. 174-2884
FabrikantnummerSETL BK GN AU OA
FabrikantC & K
2,56 €
Each
Aantal stuks
SPDT 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS-stocknr. 174-3073
FabrikantnummerSERL BK RD AU EE
FabrikantC & K
9,47 €
Each
Aantal stuks
SPDT 10 mA@ 24 V dc - - Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS-stocknr. 174-3017
FabrikantnummerSERL BK GN AU OA
FabrikantC & K
4,24 €
Each
Aantal stuks
SPDT 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS-stocknr. 145-730
FabrikantnummerD6R90 F1 LFS
FabrikantC & K
0,922 €
Each (In a Pack of 5)
Aantal stuks
SPST-NO 100 mA@ 32 V 1.3 N - Momentary - - - -20°C +85°C Black - -20 → +85°C 32V dc
RS-stocknr. 102-248
FabrikantnummerD6C60 F1 LFS
FabrikantC & K
0,92 €
Each
Aantal stuks
SPST-NO 100 mA @ 32 V - - - - - - -20°C +85°C - - -20 → +85°C -
RS-stocknr. 211-2335
FabrikantnummerSETL BK GN 7.62 AU OA
FabrikantC & K
4,41 €
Each
Aantal stuks
Single Pole Double Throw (SPDT) 10 mA @ 24 V dc 1.5 N Yes Momentary - 100mΩ - -25°C +85°C Black Gold -25 → +85°C -
RS-stocknr. 793-1774
FabrikantnummerSER GY AU OA
FabrikantC & K
7,25 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 10 mA @ 24 V dc 1.5 N No (On)-On - 50mΩ - -25°C +80°C Grey Gold -25 → +80°C -
RS-stocknr. 174-2907
FabrikantnummerSETL RD RD AU OA
FabrikantC & K
2,60 €
Each
Aantal stuks
SPDT 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C -
RS-stocknr. 174-2935
FabrikantnummerSETL BK RD AU EE
FabrikantC & K
12,85 €
Each
Aantal stuks
SPDT 10 mA@ 24 V dc - - Latching - - - -25°C +85°C - Gold -25 → +85°C -