Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS-stocknr. 179-6061
FabrikantnummerSAM-H4-MR11SPA
FabrikantC & K
6,26 €
Each (In a Pack of 5)
Aantal stuks
4 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1 mm Through Hole - 11.5mm -40°C
RS-stocknr. 179-6060
FabrikantnummerSAM-H2-MR14SPA
FabrikantC & K
3,044 €
Each (In a Pack of 5)
Aantal stuks
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1.25 mm Through Hole - 11.5mm -40°C
RS-stocknr. 179-5610
FabrikantnummerSAM-H2-LR14SPA
FabrikantC & K
2,679 €
Each (In a Box of 72)
Aantal stuks
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1.25 mm Through Hole - 11.5mm -40°C
RS-stocknr. 179-5609
FabrikantnummerSAM-H2-LR10SPA
FabrikantC & K
2,599 €
Each (In a Box of 72)
Aantal stuks
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1 mm Through Hole - 11.5mm -40°C
RS-stocknr. 179-6058
FabrikantnummerSAM-H2-LR10SPA
FabrikantC & K
2,86 €
Each (In a Pack of 5)
Aantal stuks
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1 mm Through Hole - 11.5mm -40°C
RS-stocknr. 179-5612
FabrikantnummerSAM-H4-MR11SPA
FabrikantC & K
5,692 €
Each (In a Box of 44)
Aantal stuks
4 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1 mm Through Hole - 11.5mm -40°C
RS-stocknr. 179-5611
FabrikantnummerSAM-H2-MR14SPA
FabrikantC & K
2,768 €
Each (In a Box of 54)
Aantal stuks
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1.25 mm Through Hole - 11.5mm -40°C
RS-stocknr. 179-6059
FabrikantnummerSAM-H2-LR14SPA
FabrikantC & K
2,946 €
Each (In a Pack of 5)
Aantal stuks
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1.25 mm Through Hole - 11.5mm -40°C