Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Rated stroke Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage
RS-stocknr. 742-0726
FabrikantnummerAZM 170SK-11/02ZRK-2197 24VAC/DC
FabrikantSchmersal
255,49 €
Each
Aantal stuks
- AZM 170 - - - Power to Unlock No Various Options - 1/2 NPT 30mm 108mm 100.5mm 24 V ac/dc
RS-stocknr. 741-8685
FabrikantnummerAZM 170-02ZRKA 24 VAC/DC
FabrikantSchmersal
195,14 €
Each
Aantal stuks
- AZM 170 - - - Power to Lock No Various Options - 1/2 NPT 30mm 90mm 84mm 24 V ac/dc
RS-stocknr. 741-8691
FabrikantnummerAZM 170-11ZRK 24 VAC/DC
FabrikantSchmersal
195,14 €
Each
Aantal stuks
- AZM 170 - - - Power to Unlock No Various Options - 1/2 NPT 30mm 90mm 84mm 24 V ac/dc
RS-stocknr. 617-5065
FabrikantnummerAZM 161SK-12/12RK-024
FabrikantSchmersal
217,26 €
Each
Aantal stuks
- AZM 161 - - - Power to Unlock No Various Options - M16 90mm 30mm 130mm 24 V ac/dc
RS-stocknr. 880-1842
FabrikantnummerEX-AZM 161SK-12/12RK-024-3D
FabrikantSchmersal
349,37 €
Each
Aantal stuks
- EX-AZM 161 - - - Power to Unlock No Various Options - M16 130mm 114mm 30mm 24 V ac/dc
RS-stocknr. 617-5087
FabrikantnummerAZM 161SK-12/12RKA-024
FabrikantSchmersal
217,26 €
Each
Aantal stuks
- AZM 161 - - - Power to Lock No Various Options - M16 90mm 30mm 130mm 24 V ac/dc
RS-stocknr. 362-2596
FabrikantnummerAZM190-02/10RK-24VDC
FabrikantSchmersal
238,84 €
Each
Aantal stuks
- AZM 190 - - - Power to Unlock No Various Options - M20 41mm 29.5mm 178mm 24 V dc
RS-stocknr. 880-1772
FabrikantnummerAZM 200SK-T-1P2PW
FabrikantSchmersal
394,20 €
Each
Aantal stuks
- AZM 200 - - - Power to Unlock No Various Options - 1/2 NPT 40mm 220mm 50mm 24 V dc
RS-stocknr. 617-5071
FabrikantnummerAZM 161SK-12/12RK-110/230
FabrikantSchmersal
217,26 €
Each
Aantal stuks
- AZM 161 - - - Power to Unlock No Various Options - M16 90mm 30mm 130mm 110 V ac, 230 V ac
RS-stocknr. 880-1766
FabrikantnummerRSS 36-SD-ST
FabrikantSchmersal
118,08 €
Each
Aantal stuks
- RSS 36 - - - - No - - M12 27mm 108.2mm 35mm 24 V dc
RS-stocknr. 617-5100
FabrikantnummerAZM 161SK-12/12RKA-110/230
FabrikantSchmersal
217,26 €
Each
Aantal stuks
- AZM 161 - - - Power to Lock No Various Options - M16 90mm 30mm 130mm 110 V ac, 230 V ac
RS-stocknr. 617-5093
FabrikantnummerAZM190-02/01RK-24VDC
FabrikantSchmersal
258,06 €
Each
Aantal stuks
- AZM 190 - - - Power to Unlock No Various Options - M20 41mm 29.5mm 178mm 24 V dc
RS-stocknr. 880-1775
FabrikantnummerAZM 200SK-T-1P2PWA
FabrikantSchmersal
394,20 €
Each
Aantal stuks
- AZM 200 - - - Power to Lock No Various Options - M12 40mm 220mm 50mm 24 V dc
RS-stocknr. 146-5800
FabrikantnummerAZM170-11ZRI-B1 24VAC/DC
FabrikantSchmersal
249,66 €
Each
Aantal stuks
- AZM 170 DP - - Power to Unlock Yes Coded - M20 90mm 84mm 30mm 24 V ac/dc
RS-stocknr. 880-1785
FabrikantnummerAZM 200ST2-T-SD2PA
FabrikantSchmersal
515,94 €
Each
Aantal stuks
- AZM 200 - - - Power to Lock No Various Options - M12 40mm 220mm 20mm 24 V dc
RS-stocknr. 146-5798
FabrikantnummerAZM170-02ZRI-B1 24VAC/DC
FabrikantSchmersal
249,66 €
Each
Aantal stuks
- AZM 170 DP - - Power to Unlock Yes Coded - M20 90mm 84mm 30mm 24 V ac/dc
RS-stocknr. 880-1779
FabrikantnummerAZM 200ST2-T-1P2P
FabrikantSchmersal
475,08 €
Each
Aantal stuks
- AZM 200 - - - Power to Unlock No Various Options - M12 40mm 220mm 50mm 24 V dc
RS-stocknr. 880-1716
FabrikantnummerAZM300Z-I2-ST-1P2P
FabrikantSchmersal
504,22 €
Each
Aantal stuks
- AZM 300 - - - Power to Unlock No Various Options - M12 85mm 100mm 35mm 24 V dc
RS-stocknr. 880-1729
FabrikantnummerAZM300Z-I2-ST-SD2P-A
FabrikantSchmersal
504,22 €
Each
Aantal stuks
- AZM 300 - - - Power to Lock No Various Options - 1/2 NPT 85mm 100mm 35mm 24 V dc
RS-stocknr. 617-5144
FabrikantnummerAZM415-11/11 ZPKE 110VAC-M20
FabrikantSchmersal
395,97 €
Each
Aantal stuks
- AZM 415 - - - Power to Unlock No Various Options - 1/2 NPT 100mm 46.5mm 130mm 110 V ac