Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 745-0184
Fabrikantnummer3SB2210-2EB01
FabrikantSiemens
34,82 €
Each
Aantal stuks
- - 2NO 1 - - 3 Screw 50° - 16mm - Toggle -
RS-stocknr. 612-9775
Fabrikantnummer3SB2210-2DB01
FabrikantSiemens
34,74 €
Each
Aantal stuks
- - NO - 10A - 3 Solder Tag - - - - - -
RS-stocknr. 745-0402
Fabrikantnummer3SB3608-2TA11
FabrikantSiemens
56,76 €
Each
Aantal stuks
- - NO/NC - - 400V ac/dc 3 Screw - 91mm 30mm 91mm Momentary 45 x 30 x 91mm
RS-stocknr. 612-9769
Fabrikantnummer3SB2202-2AB01
FabrikantSiemens
25,38 €
Each
Aantal stuks
- - NO - 10 A ac - 2 Quick Connect 62° - - - Latching -