Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 20 van 435 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 877-1961
FabrikantRS PRO
18,36 €
Each
Aantal stuks
- - - - - - - Quick Connect, Solder 90° - - 39mm - 22 (Dia.) x 39mm
RS-stocknr. 866-2108
FabrikantnummerOC25G02PNBN00NB2
FabrikantABB
15,69 €
Each
Aantal stuks
DPST - 2CO 1 25A - 2 - 90° 51mm 51mm 95mm - 51 x 51 x 95mm
RS-stocknr. 866-2249
FabrikantnummerOC25G06PNBN00NURR3
FabrikantABB
26,30 €
Each
Aantal stuks
3PST - 6CO 3 25A - 3 - 30° 51mm 51mm 107mm - 51 x 51 x 107mm
RS-stocknr. 222-5936
FabrikantnummerCA10 A401/GBA001 *FT
FabrikantKraus & Naimer
30,80 €
Each
Aantal stuks
- - - 3 20A - 3 Screw 60° 48mm 48mm - - -
RS-stocknr. 222-5885
FabrikantnummerCA10A477/GBA001*FT
FabrikantKraus & Naimer
75,78 €
Each
Aantal stuks
4P - 12NO/4NC - 20A - 4 - 60° 48mm 48mm - - -
RS-stocknr. 608-8905
FabrikantnummerK1C003QLH
21,32 €
Each
Aantal stuks
SP Harmony K - - 5.6A 690V ac 4 Screw 45° 78mm 45mm - - -
RS-stocknr. 222-5857
FabrikantnummerCA10A476/GBA001*FT
FabrikantKraus & Naimer
59,09 €
Each
Aantal stuks
4P - 8NO/4NC - 20A - 3 - 60° 48mm 48mm - - -
RS-stocknr. 609-6035
FabrikantnummerXB5AD21
13,67 €
Each
Aantal stuks
- Harmony XB5 NO - - 600V ac/dc 2 Screw 90° 41.5mm 30mm 70mm - 41.5 x 30 x 70mm
RS-stocknr. 323-707
FabrikantnummerCA10A251/GBA002*FT
FabrikantKraus & Naimer
42,39 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 332-133
Fabrikantnummer78819001 & T0-1-102/E/EZ-P1(RS332-133)
FabrikantEaton
22,26 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 193-5733
FabrikantnummerCA10A048/GBA004*FT2
FabrikantKraus & Naimer
23,89 €
Each
Aantal stuks
SP - - 3 20A - 4 Screw 45° 48mm 48mm 70.7mm - -
RS-stocknr. 840-5627
FabrikantnummerGX2053U
FabrikantLovato
28,82 €
Each
Aantal stuks
3PDT - 3CO 1, 3 20A - 3 Screw 60° 48mm 48mm 87.5mm Knob 48 x 48 x 87.5mm
RS-stocknr. 177-535
FabrikantnummerXB6EAD221P
12,19 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-5458
FabrikantnummerXB4BK123B5
37,23 €
Each
Aantal stuks
- Harmony XB4 NO/NC - - 600V ac/dc 2 Screw 90° 46.5mm 30mm 70mm - 46.5 x 30 x 70mm
RS-stocknr. 866-2126
FabrikantnummerOC25G02PNBN00NWS1
FabrikantABB
19,71 €
Each
Aantal stuks
SPST - 2CO 1 25A - 2 - 60° 51mm 51mm 83mm - 51 x 51 x 83mm
RS-stocknr. 705-1156
Fabrikantnummer1SCA022532R6000
FabrikantABB
37,47 €
Each
Aantal stuks
DP - NO/NC - 10A 400 V ac, 60V dc 3 Screw 60° 51.5mm 28mm 79mm - 51.5 x 28 x 79mm
RS-stocknr. 866-2132
FabrikantnummerOC25G02KNBN00NB2
FabrikantABB
40,82 €
Each
Aantal stuks
DPST - 2CO 1 25A - 2 - 90° 51mm 51mm 95mm - 51 x 51 x 95mm
RS-stocknr. 866-2022
FabrikantnummerOC10G03PNBN00NST31
FabrikantABB
27,99 €
Each
Aantal stuks
SPST - 3CO 1 10A - 3 - 30° 32mm 32mm 69mm - 32 x 32 x 69mm
RS-stocknr. 103-8419
Fabrikantnummer024639 & T0-2-1/E
FabrikantEaton
19,31 €
Each
Aantal stuks
3PST - 3NO 1, 3 20A 690V ac 2 Screw 90° 48mm 90mm 48mm - 48 x 90 x 48mm
RS-stocknr. 218-125
FabrikantnummerK10H004UCH
43,80 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Eaton's M22 range of selector switches from the ...
Description:
Eaton's M22 range of selector switches from the RMQ Titan 22mm series is designed to simplify the process of buying individual components. These units are comprised of the selector switch actuator, fixing collar and contact block. They come available with ...
The Eaton rotary switch supports flush mounting applications. ...
Description:
The Eaton rotary switch supports flush mounting applications. It enables corrosion resistance, weather sustainability, insulating material resistance to normal heat and fire due to internal electric effects and more. It comes with various advantages including high reliability, high adaptability, low ...
Ideal for generator changeover and similar applications, or ...
Description:
Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loadsCompact high impact polycarbonate enclosuresEarth terminal providedThree position: 1.. OFF.. 2Nominal voltage: 690V.
Robust design for use in industrial applications also ...
Description:
Robust design for use in industrial applications also suitable for electronic applicationsExcellent contact reliability at 30mV and 5mAWill withstand high potential of 600VGold plated ’H’ bridge contact system.