Precision Position Switches

Precision position switches are a type of limit switch designed to determine the position of machinery or a mechanical part with a high degree of accuracy. Limit switches use mechanical action to open or close the contacts of a switch. They consist of an actuator linked to a set of contacts. When something comes interacts with the actuator, the switch works to connect or break the circuit.

What are precision position switches used for?

Precision position switches are generally used to monitor and provide feedback on the movement of machinery. For example, they may detect movement in actuator motors, assist in the positioning of rudders or effectively measure the position of cameras.

Types of precision position switches

Precision position switches have subtle differences in the way they operate, depending on their specific use. They may have different operating parameters, such as the maximum voltage they can be used with, different terminal types and mounting methods, or different housing materials, depending on the setting they need to be used in. Some may also come with an LED display built in.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Output Type Detection Range Switching Frequency Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Supply Voltage Housing Material IP Rating LED Status Display Length
RS-stocknr. 446-0254
FabrikantnummerMY COM G 75P/S35L
FabrikantBaumer
216,00 €
Each
Aantal stuks
Barrel PNP - 10 Hz M8 Connector - 50 mA - - 5 → 36 V dc Nickel Plated Brass IP50 Yes 39.5mm
RS-stocknr. 341-424
FabrikantnummerMY COM E 75P80
FabrikantBaumer
362,00 €
Each
Aantal stuks
Barrel - - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V - Nickel Plated Brass IP50 - 37.2mm
Nieuw
RS-stocknr. 210-0696
FabrikantnummerMY COM E75P80/L
FabrikantBaumer
393,24 €
Each
Aantal stuks
Barrel PNP 1.2mm 250Hz Wire Lead Cable Mount 0.05A - - - - IP50 - -
Nieuw
RS-stocknr. 210-0697
FabrikantnummerMY COM L75P/S35L
FabrikantBaumer
361,60 €
Each
Aantal stuks
Barrel PNP 1.2mm 250Hz Wire Lead Cable Mount 0.05A - - - - IP67 - -
Nieuw
RS-stocknr. 210-0695
FabrikantnummerMY COM E75P/200/L
FabrikantBaumer
396,63 €
Each
Aantal stuks
Barrel PNP 1.2mm 250Hz Wire Lead Cable Mount 0.05A - - - - IP50 - -
RS-stocknr. 773-6762
FabrikantnummerAMM20B5A1CLASL380
FabrikantBourns
32,42 €
Each
Aantal stuks
Block - - - - Bushing Mount 12mA - 5V - Plastic IP50 - 20.22mm
RS-stocknr. 167-5487
FabrikantnummerAMM20B5A1CLASL380
FabrikantBourns
25,788 €
Each (In a Tray of 45)
Aantal stuks
Block - - - - Bushing Mount 12mA - 5V - Plastic IP50 - 20.22mm
RS-stocknr. 341-418
FabrikantnummerMY COM A 75/80
FabrikantBaumer
142,00 €
Each
Aantal stuks
Barrel - - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V 24 V ac Nickel Plated Brass IP50 - 21.5mm
RS-stocknr. 341-446
FabrikantnummerMY COM L 75P80
FabrikantBaumer
360,00 €
Each
Aantal stuks
Barrel PNP - 10 Hz Wire Lead - 50 mA - - 5 → 36 V dc Nickel Plated Brass IP67 Yes 34mm
Nieuw
RS-stocknr. 210-0694
FabrikantnummerMY COM E75/80
FabrikantBaumer
256,51 €
Each
Aantal stuks
Barrel PNP 1.2mm 250Hz Wire Lead Cable Mount 0.05A - - - - IP50 - -
RS-stocknr. 341-430
FabrikantnummerMY COM H 75/80
FabrikantBaumer
182,39 €
Each
Aantal stuks
Barrel - - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V - Nickel Plated Brass IP67 - 25mm
RS-stocknr. 203-7004
FabrikantnummerMY COM G75/P/80/L
FabrikantBaumer
198,00 €
Each
Aantal stuks
Barrel PNP - 0 → 10Hz Wire Lead Cable Mount 50mA - 36V - Nickel Plated Brass IP50 Yes 29.5mm
Related Products
This precision switch is designed for use on ...
Description:
This precision switch is designed for use on hinged guards, with the operating shaft fixed to the hinge bolt.On opening the guard, the shaft will rotate, breaking the N/C contacts with a positive mechanical linkage.The stainless steel shaft has a ...
Nickel plated brass housing with PBT sensing faceLED ...
Description:
Nickel plated brass housing with PBT sensing faceLED indicationEmbeddableIP67Operating temperature range -25 → +70°CNo load current 20mAEN60947-5-2Short circuit and reverse polarity protectionConfigurable N/O or N/C contacts.
Nickel plated brass housing with PBT face. LED ...
Description:
Nickel plated brass housing with PBT face. LED indication Embeddable IP67 Operating temperature range -25 → +70°C EN60947-5-2 Short circuit and reverse polarity protection.
Nickel plated brass housing with PBT face. LED ...
Description:
Nickel plated brass housing with PBT face. LED indication Embeddable IP67 Operating temperature range -25 → +70°C EN60947-5-2 Short circuit and reverse polarity protection.