Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
Lees meer Lees minder

Filters

21 - 33 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 699-5487
FabrikantnummerAHF22
FabrikantPanasonic
5,97 €
Each
Aantal stuks
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9mm
RS-stocknr. 173-8828
FabrikantnummerAHF22
FabrikantPanasonic
5,363 €
Each (In a Tube of 50)
Aantal stuks
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9mm
RS-stocknr. 289-7890
FabrikantnummerS1039CW
FabrikantAssemtech
6,13 €
Each
Aantal stuks
15° Horizontal - 250mA 60V 60V - Wire Lead 47mm 12mm 11mm -20°C +70°C 47 x 11 x 12mm
RS-stocknr. 173-8826
FabrikantnummerAHF21
FabrikantPanasonic
5,363 €
Each (In a Tube of 50)
Aantal stuks
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9mm
Nieuw
RS-stocknr. 209-9922
FabrikantnummerPD5000
FabrikantAssemtech
13,11 €
Each
Aantal stuks
- - - 2.5A 280V ac - - - - - - - - -
RS-stocknr. 361-5065
FabrikantnummerS1267
FabrikantAssemtech
6,25 €
Each
Aantal stuks
16° Horizontal - 250mA 60V - - Wire Lead 30mm 20mm 7mm -20°C +85°C 30 x 7 x 20mm
RS-stocknr. 361-5144
FabrikantnummerMS24P/10
FabrikantAssemtech
17,56 €
Each
Aantal stuks
- Any Position - 25mA - 24V - Wire Lead 35mm 19mm 25.4mm -20°C +70°C 35 x 25.4 x 19mm
Nieuw
RS-stocknr. 209-9921
FabrikantnummerCW1600-1
FabrikantAssemtech
4,52 €
Each
Aantal stuks
- - - 0.1A 60V ac - - - - - - - - -
Nieuw
RS-stocknr. 209-9919
FabrikantnummerCW1300-0
FabrikantAssemtech
2,26 €
Each
Aantal stuks
- - - 0.25A 60V ac - - - - - - - - -
RS-stocknr. 331-7525
FabrikantnummerS1430
FabrikantAssemtech
22,93 €
Each
Aantal stuks
- Any Position - 40mA - 5V - Wire Lead 50.8mm 20.3mm 32mm -10°C +70°C 50.8 x 32 x 20.3mm
RS-stocknr. 779-0882
FabrikantnummerCW1306-1
FabrikantAssemtech
4,70 €
Each
Aantal stuks
15° Horizontal Voltage 250mA 60V - 30Ω PCB Pin 22.1mm - - -37°C +100°C 5.94 (Dia.) x 22.1mm
RS-stocknr. 779-0870
FabrikantnummerCW1600-0
FabrikantAssemtech
6,83 €
Each
Aantal stuks
15° Horizontal Voltage 100mA 60V - 100Ω PCB Pin 8.71mm - - -37°C +100°C 4.27 (Dia.) x 8.71mm
RS-stocknr. 622-9774
FabrikantnummerD7E-3
FabrikantOmron
5,88 €
Each
Aantal stuks
50 → 80° Horizontal Voltage 100mA - 30V 300mΩ Solder Tag 36.4mm 23.1mm 23.6mm -25°C +60°C 36.4 x 23.6 x 23.1mm