Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 235-7623
FabrikantnummerCW1300-1
FabrikantAssemtech
2,10 €
Each
Aantal stuks
15° Horizontal - 250mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1mm
RS-stocknr. 455-3687
FabrikantnummerAU2100-0
FabrikantAssemtech
3,61 €
Each
Aantal stuks
40° Horizontal - 150mA 50V - 100Ω Wire Lead 9.52mm - - -37°C +100°C 2.44 x 9.52mm
RS-stocknr. 361-5194
FabrikantnummerCW1260-0
FabrikantAssemtech
5,61 €
Each
Aantal stuks
60 ° Vertical - 250 mA 60V - 5mΩ PCB 16.25mm - - -38°C +100°C 5.7 x 16.25 mm
RS-stocknr. 235-7639
FabrikantnummerCW1600-3
FabrikantAssemtech
5,15 €
Each
Aantal stuks
15 ° Horizontal - 100 mA 60V 60V 100Ω PCB 8.71mm - - -37°C +100°C 4.27 x 8.71 mm
RS-stocknr. 361-5093
FabrikantnummerRBS040200
FabrikantAssemtech
0,39 €
Each
Aantal stuks
15° Horizontal - 25mA 24V 24V - PCB 6mm 11mm 5mm -25°C +70°C 6 x 5 x 11mm
RS-stocknr. 699-5480
FabrikantnummerAHF23
FabrikantPanasonic
5,86 €
Each
Aantal stuks
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9mm
RS-stocknr. 779-0873
FabrikantnummerPD5005-7TC
FabrikantAssemtech
54,96 €
Each
Aantal stuks
15° Horizontal Voltage 2.5A 280V - - PCB Pin 47.6mm - - -25°C +75°C 13.46 (Dia.) x 47.6mm
RS-stocknr. 331-7531
FabrikantnummerCW 60A/30
FabrikantAssemtech
22,68 €
Each
Aantal stuks
15° Horizontal - 250mA 60V 5V - Wire Lead 50.8mm 20.3mm 32mm -20°C +70°C 50.8 x 32 x 20.3mm
RS-stocknr. 361-5122
FabrikantnummerCW1725-1
FabrikantAssemtech
9,61 €
Each
Aantal stuks
25 ° Horizontal - 250 mA 60V 60V 30Ω PCB 11mm - - -37°C +100°C 15.4 x 11 mm
RS-stocknr. 173-8827
FabrikantnummerAHF23
FabrikantPanasonic
5,363 €
Each (In a Tube of 50)
Aantal stuks
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9mm
RS-stocknr. 331-7519
FabrikantnummerS1425
FabrikantAssemtech
6,98 €
Each
Aantal stuks
- Any Position - 250 mA 24V 24V - PCB 14mm - - -37°C +100°C 8.2 x 14 mm
RS-stocknr. 361-5087
FabrikantnummerRBS040100
FabrikantAssemtech
0,98 €
Each
Aantal stuks
15° Horizontal - 25mA 24V 24V - PCB 6mm 14mm 5mm -25°C +70°C 6 x 5 x 14mm
RS-stocknr. 361-5059
FabrikantnummerS1462
FabrikantAssemtech
10,88 €
Each
Aantal stuks
15° Horizontal - 100mA 60V 60V - Wire Lead 28mm - - -20°C +85°C 6 x 28mm
RS-stocknr. 618-7507
FabrikantnummerS1016CW
FabrikantAssemtech
13,48 €
Each
Aantal stuks
15° - - 1A 120V - Wire Lead 196.5mm - - -20°C +70°C 196.5 x 13mm
Nieuw
RS-stocknr. 209-9920
FabrikantnummerCW1445-0
FabrikantAssemtech
6,10 €
Each
Aantal stuks
- Vertical - 1A 120V - - - - - - - - -
RS-stocknr. 699-5487
FabrikantnummerAHF22
FabrikantPanasonic
5,97 €
Each
Aantal stuks
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9mm
RS-stocknr. 779-0882
FabrikantnummerCW1306-1
FabrikantAssemtech
4,70 €
Each
Aantal stuks
15° Horizontal Voltage 250mA 60V - 30Ω PCB Pin 22.1mm - - -37°C +100°C 5.94 (Dia.) x 22.1mm
Nieuw
RS-stocknr. 209-9921
FabrikantnummerCW1600-1
FabrikantAssemtech
4,52 €
Each
Aantal stuks
- - - 0.1A 60V ac - - - - - - - - -
RS-stocknr. 173-8826
FabrikantnummerAHF21
FabrikantPanasonic
5,363 €
Each (In a Tube of 50)
Aantal stuks
25 → 60° Horizontal Voltage 19mA - 5V - PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9mm
RS-stocknr. 361-5144
FabrikantnummerMS24P/10
FabrikantAssemtech
17,56 €
Each
Aantal stuks
- Any Position - 25mA - 24V - Wire Lead 35mm 19mm 25.4mm -20°C +70°C 35 x 25.4 x 19mm