Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 607-8396
FabrikantnummerSHS3-U15Z-KR
FabrikantBernstein AG
155,64 €
Each
Aantal stuks
- SHS Hinge NO/2NC 3 A 230V 24V - - - - - -25°C +70°C
RS-stocknr. 607-8403
FabrikantnummerSHS3-U15Z-SA
FabrikantBernstein AG
152,45 €
Each
Aantal stuks
- SHS Hinge NO/2NC 3 A 230V 24V - - - - - -25°C +70°C
RS-stocknr. 410-7133
FabrikantnummerI88-U1Z VKWRE
FabrikantBernstein AG
27,30 €
Each
Aantal stuks
- 188 Hinge Operated NO/NC 10 A 240V - 1 M20 x 1.5 M20 - - -30°C +80°C
RS-stocknr. 189-5325
Fabrikantnummer6019390025
FabrikantBernstein AG
147,49 €
Each
Aantal stuks
- SHS3 Hinge 2NC/NO 5 A 230V 24V 1 - - - ±3° -25°C +70°C
RS-stocknr. 136-3179
Fabrikantnummer6019390042
FabrikantBernstein AG
195,30 €
Each
Aantal stuks
- SHS3 Hinge NO/NC 4 A 230V 24V 1 M12 Plug Connector M12 63mm ±3 (NC) °, 9 (NO) ° -25°C +70°C
RS-stocknr. 410-7105
FabrikantnummerI88-U1Z VKWLI
FabrikantBernstein AG
27,30 €
Each
Aantal stuks
- 188 Hinge Operated NO/NC 10 A 240V - 1 M20 x 1.5 M20 - - -30°C +80°C
RS-stocknr. 136-3180
Fabrikantnummer6019390064
FabrikantBernstein AG
230,59 €
Each
Aantal stuks
- SHS3 Hinge NO, 2NC 5 A 230V 24V 1 M6 x 4 M6 63mm ±3 (NC) °, 9 (NO) ° -25°C +70°C
RS-stocknr. 136-3215
Fabrikantnummer6186800324
FabrikantBernstein AG
56,51 €
Each
Aantal stuks
- I88 - 2NC 5 A 240V - 1 M20 x 1.5 M3 - ±3.5° -30°C +80°C
RS-stocknr. 410-7054
FabrikantnummerI88-U1Z VKS
FabrikantBernstein AG
27,30 €
Each
Aantal stuks
- 188 Hinge Operated NO/NC 10 A 240V - 1 M20 x 1.5 M20 - - -30°C +80°C
RS-stocknr. 189-5324
Fabrikantnummer6019390023
FabrikantBernstein AG
147,49 €
Each
Aantal stuks
- SHS3 Hinge 2NC/NO 5 A 230V 24V 1 - - - ±3° -25°C +70°C
RS-stocknr. 607-8380
FabrikantnummerSHS3-U15Z-KA R
FabrikantBernstein AG
155,64 €
Each
Aantal stuks
- SHS Hinge NO/2NC 3 A 230V 24V - - - - - -25°C +70°C
RS-stocknr. 607-8419
FabrikantnummerSHS3-U15Z-SR
FabrikantBernstein AG
152,45 €
Each
Aantal stuks
- SHS Hinge NO/2NC 3 A 230V 24V - - - - - -25°C +70°C
RS-stocknr. 410-7155
FabrikantnummerI88-U1Z AHDB
FabrikantBernstein AG
35,50 €
Each
Aantal stuks
- 188 Hinge Operated NO/NC 10 A 240V - 1 M20 x 1.5 M20 - - -30°C +80°C