Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Lees meer Lees minder

Filters

21 - 40 van 140 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS-stocknr. 826-4079
Fabrikantnummer142062
FabrikantIDEM
125,84 €
Each
Aantal stuks
Guardian Line GLS Yes 4P - NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 610-0257
FabrikantnummerXY2CE2A250
289,00 €
Each
Aantal stuks
Preventa XY2-CE Yes - - NO/NC Left Side 50m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
RS-stocknr. 826-4108
Fabrikantnummer144009A
FabrikantIDEM
238,33 €
Each
Aantal stuks
Guardian Line GLS-SS Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
RS-stocknr. 837-1123
FabrikantnummerXY2CJS19H7
91,90 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Left Side, Right Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 837-1136
FabrikantnummerXY2CJL15H29
83,10 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - NC/NO Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 837-1170
FabrikantnummerXY2CJR19H7
104,00 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Right Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 826-4081
Fabrikantnummer142074A
FabrikantIDEM
143,05 €
Each
Aantal stuks
Guardian Line GLS Yes 4P - NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 837-1155
FabrikantnummerXY2CJR17
94,50 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - 2NC Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 839-4577
FabrikantnummerRP-LM40D-6
FabrikantBanner
114,33 €
Each
Aantal stuks
- RP-LM40D Yes - - NO/NC, 2NC Straight 6m 6 A @ 24 V dc, 10 A @ 24 V ac 230V 24V Aluminium Alloy Die-Cast 1 1/2 inch x 14 NPT
RS-stocknr. 837-1105
FabrikantnummerXY2CJS15H29
70,70 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - NC/NO Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 837-1151
FabrikantnummerXY2CJR15H29
83,10 €
Each
Aantal stuks
Preventa XY2CJ Yes 2P - NC/NO Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 757-9121
FabrikantnummerER6022-022MELSS
FabrikantOmron
409,76 €
Each
Aantal stuks
- ER Yes - - 2NO/2NC Straight 100m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 826-4126
Fabrikantnummer144030
FabrikantIDEM
476,82 €
Each
Aantal stuks
Guardian Line GLS-SS-Ex Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
RS-stocknr. 741-8675
FabrikantnummerZQ 700-11
FabrikantSchmersal
101,58 €
Each
Aantal stuks
- ZQ700 Yes DP - 1NO/1NC Straight 10m 4 A 230V 24V Thermoplastic 1 -
RS-stocknr. 123-7520
Fabrikantnummer148066A
FabrikantIDEM
268,33 €
Each
Aantal stuks
Guardian Line GLM-SS Yes 4P Switch Status NO, 3NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 826-4132
Fabrikantnummer142030
FabrikantIDEM
381,55 €
Each
Aantal stuks
Guardian Line GLS-Ex Yes 4P - 2NO/2NC Straight 80m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 792-3115
Fabrikantnummer440E-L13137
144,00 €
Each
Aantal stuks
LIFELINE 4 440E Yes 4P - 2NC/2NO Straight 75m - 600V 24V Die Cast Alloy 3 M20
RS-stocknr. 757-9106
FabrikantnummerER5018-021ME
FabrikantOmron
140,36 €
Each
Aantal stuks
- ER Yes - - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 151-2519
Fabrikantnummer440E-LL5SE5
154,70 €
Each
Aantal stuks
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 -
RS-stocknr. 528-1052
Fabrikantnummer3SE7150-1BD00
FabrikantSiemens
189,90 €
Each
Aantal stuks
SIRIUS 3SE7 No DP - NO/NC Straight 25m 6 A 400V - Aluminium Alloy 2 -