Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
Lees meer Lees minder

Filters

81 - 100 van 1558 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification
RS-stocknr. 746-9184
FabrikantnummerZB5AL434
7,23 €
Each
Aantal stuks
Harmony XB5 22mm Red Round Momentary Round - IP66, IP67, IP69K - - - -
RS-stocknr. 454-8477
Fabrikantnummer78639208 & M22-DL-G+M22-A+M22-LED-G
FabrikantEaton
20,53 €
Each
Aantal stuks
M22 22mm Green Round Momentary Round Illuminated Plastic IP69K - 29.7mm Yes -
RS-stocknr. 746-9162
FabrikantnummerZB5AH033
12,38 €
Each
Aantal stuks
Harmony XB5 22mm Green Round Latching Round - IP66, IP67, IP69K - - - -
RS-stocknr. 790-3509
FabrikantnummerLPCB6644
FabrikantLovato
16,90 €
Each
Aantal stuks
Platinum 22mm Red Round Turn Release Mushroom - IP66, IP67, IP69K - - - -
RS-stocknr. 609-3070
FabrikantnummerZB5AS934
32,91 €
Each
Aantal stuks
Harmony XB5 22mm Red Round Key Release Mushroom Plastic IP66, IP67, IP69K - 30mm No -
RS-stocknr. 331-0091
FabrikantnummerZB4BW353
8,71 €
Each
Aantal stuks
Harmony XB4 22mm Orange Round Momentary Flush Illuminated Metal IP66, IP67, IP69K - 28.5mm No -
RS-stocknr. 847-5064
Fabrikantnummer216643 & M22-DH-G
FabrikantEaton
6,48 €
Each
Aantal stuks
M22 22mm Green Round Momentary Round Plastic IP67 - 29.7mm No -
RS-stocknr. 380-5224
FabrikantnummerZB4BH01
10,37 €
Each
Aantal stuks
Harmony XB4 22mm White Round Latching Flush Metal IP66, IP67, IP69K - - No -
RS-stocknr. 874-1712
Fabrikantnummer3SU1000-0AB20-0AA0
FabrikantSiemens
4,50 €
Each
Aantal stuks
SIRIUS ACT 22mm Red Round Momentary Flat Plastic IP66, IP67, IP69K - 29.5mm Yes -
RS-stocknr. 609-2409
FabrikantnummerZB4BH013
14,09 €
Each
Aantal stuks
Harmony XB4 22mm White Round Maintained Flush Metal IP66, IP67, IP69K - - No -
RS-stocknr. 847-5099
Fabrikantnummer216716 & M22-DP-G
FabrikantEaton
8,90 €
Each
Aantal stuks
M22 22mm Green Mushroom Momentary Mushroom Plastic IP67 - 36.5mm No -
RS-stocknr. 746-9043
FabrikantnummerZB4BA36
14,82 €
Each
Aantal stuks
Harmony XB4 22mm Green Round Momentary Round - IP66, IP67, IP69K - - - -
RS-stocknr. 874-1642
Fabrikantnummer3SU1001-0AB40-0AA0
FabrikantSiemens
6,17 €
Each
Aantal stuks
SIRIUS ACT 22mm Green Round Momentary Flat Plastic IP66, IP67, IP69K - 29.5mm Yes -
RS-stocknr. 610-1137
FabrikantnummerXACA9413
4,90 €
Each
Aantal stuks
Harmony XAC 22mm Green Round Front Mounting Flush Plastic IP69 - - No -
RS-stocknr. 922-4911
FabrikantnummerZB4BS42
18,79 €
Each
Aantal stuks
Harmony XB4 22mm Black Round Latching Mushroom Metal IP66, IP67, IP69K - 30mm - -
RS-stocknr. 399-3062
Fabrikantnummer78635827 & M22-DDL-GR-GB1/GB0+M22-A
FabrikantEaton
19,26 €
Each
Aantal stuks
M22 22mm Green, Red Double Momentary Oval Illuminated Plastic IP66 START/STOP 54.7mm Yes -
RS-stocknr. 620-6147
Fabrikantnummer70011278 & M22-DLH-R-X0+M22-A
FabrikantEaton
10,74 €
Each
Aantal stuks
M22 22mm Red Round Momentary Round Plastic IP69K O 29.7mm Yes -
RS-stocknr. 342-2835
FabrikantnummerZB5AP4
7,46 €
Each
Aantal stuks
Harmony XB5 22mm Red Round Momentary Extended with Boot Plastic IP66, IP67 - - No -
RS-stocknr. 847-5086
Fabrikantnummer216927 & M22-DL-G
FabrikantEaton
7,70 €
Each
Aantal stuks
M22 22mm Green Round Momentary Round Illuminated Plastic IP67 - 29.7mm No -
RS-stocknr. 609-2601
FabrikantnummerZB4BS55
18,79 €
Each
Aantal stuks
Harmony XB4 22mm Yellow Round Turn to Release Mushroom Metal IP66, IP67, IP69K - 40mm No -