Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS-stocknr. 330-8464
FabrikantnummerXALD102
21,20 €
Each
Aantal stuks
Harmony XALD - I Green - Dark Grey/Light Grey NO Polycarbonate - 22mm Spring Return 68mm 68mm 62mm
RS-stocknr. 330-8509
FabrikantnummerXALD213
32,91 €
Each
Aantal stuks
Harmony XALD - I/O Red/Green - Grey NC, NO Polycarbonate - 22mm Spring Return 74mm 68mm 62mm
RS-stocknr. 330-8521
FabrikantnummerXALD324
44,67 €
Each
Aantal stuks
Harmony XALD - Yes Black, Red, White - Dark Grey/Light Grey NO Polycarbonate - 22mm Spring Return 104mm 68mm 62mm
RS-stocknr. 746-9349
FabrikantnummerXALD103
21,20 €
Each
Aantal stuks
Harmony XALD - - - - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69K 22mm Spring Return - - -
RS-stocknr. 330-8543
FabrikantnummerXALD363M
57,64 €
Each
Aantal stuks
Harmony XALD - I/O - - Dark Grey/Light Grey NC, NO Polycarbonate IP66, IP67 22mm Spring Return 104mm 68mm 64mm
RS-stocknr. 609-4663
FabrikantnummerXALD363B
55,84 €
Each
Aantal stuks
Harmony XALD - I/O Green, Red - Dark Grey/Light Grey NC, NO Polycarbonate IP66, IP67 22mm Spring Return 104mm 68mm 64mm
RS-stocknr. 342-2548
FabrikantnummerXALD101H29
21,64 €
Each
Aantal stuks
Harmony XALD - START Green Polycarbonate Grey NO Polycarbonate - 22mm Spring Return 68mm 68mm 62mm
RS-stocknr. 609-4657
FabrikantnummerXALD334
46,29 €
Each
Aantal stuks
Harmony XALD - - - - - - - - 22mm Spring Return 104mm 68mm 62mm
RS-stocknr. 123-8137
FabrikantnummerXALD328
64,14 €
Each
Aantal stuks
Harmony XALD 3 Down Arrow, O, Up Arrow Black, Red, White - Grey NC, 2NO Polycarbonate - 22mm Latching, Spring Return 68mm 62mm 136mm
RS-stocknr. 609-9961
FabrikantnummerXALD101
21,20 €
Each
Aantal stuks
Harmony XALD - - - - - - - - 22mm Spring Return 68mm 68mm 53mm
RS-stocknr. 330-8515
FabrikantnummerXALD222
32,91 €
Each
Aantal stuks
Harmony XALD 1 Down Arrow, Up Arrow - - Grey - Polycarbonate - 22mm Spring Return 74mm 68mm 62mm
RS-stocknr. 609-4613
FabrikantnummerXALD222E
42,27 €
Each
Aantal stuks
Harmony XALD - - - - - - - - 22mm Spring Return 106mm 68mm 62mm
RS-stocknr. 518-558
FabrikantnummerXALD215
32,91 €
Each
Aantal stuks
Harmony XALD - - - - - - - IP66, IP67, IP69K 22mm Spring Return 74mm 68mm 62mm
RS-stocknr. 342-2554
FabrikantnummerXALD211H29
33,16 €
Each
Aantal stuks
Harmony XALD - - - - - - - - 22mm Spring Return 74mm 68mm 62mm
RS-stocknr. 330-8537
FabrikantnummerXALD363G
50,76 €
Each
Aantal stuks
Harmony XALD - - - - - - - IP66, IP67 22mm Spring Return 104mm 68mm 64mm
RS-stocknr. 330-8486
FabrikantnummerXALD134
24,90 €
Each
Aantal stuks
Harmony XALD - - - - Dark Grey/Light Grey NO Polycarbonate - 22mm Start-Stop 68mm 68mm 53mm
RS-stocknr. 621-9165
Fabrikantnummer9001TYK21
189,81 €
Each
Aantal stuks
Harmony 9001K - - Green, Red - - NC, NO Metal IP66 30mm - - - -
RS-stocknr. 609-5206
FabrikantnummerXAPS11221N
58,57 €
Each
Aantal stuks
Harmony XAP - - - - - NO - IP54 - Spring Return - - -
RS-stocknr. 609-4629
FabrikantnummerXALD224
33,74 €
Each
Aantal stuks
Harmony XALD - - Green, Red - Dark Grey/Light Grey NC, NO Polycarbonate - 22mm Spring Return 106mm 68mm 62mm
Nieuw
RS-stocknr. 212-4810
FabrikantnummerXAPS14331N
76,80 €
Each
Aantal stuks
XAPS 1 Arrow - - - 1 NO - IP54 - - - - -