Push Button & Control Station Enclosures

Control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potential-ly hazardous environment. Enclosures are available in a range of materials, colours and styles, including plastic, aluminium and stainless steel to suit a wide range of applications.

Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole styles and dimensions, to accommodate different devices determined by the various applications.

Where can I use a control station enclosure?

Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:

  • Electrical engineering
  • Automation
  • Car washes
  • Food and beverage industry
  • Chemical industry
  • Warehouses and factories

Features and Benefits

  • Wide operating temperature range
  • Suitable for a choice of functions such as an emergency stop or start/stop button
  • Improve durability of push button and control stations

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With
RS-stocknr. 511-8572
Fabrikantnummer800F-2PM
FabrikantAllen Bradley
26,30 €
Each
Aantal stuks
800F 22mm 2 Grey None Plastic IP66 - - - - - - -
RS-stocknr. 511-8566
Fabrikantnummer800F-1PM
FabrikantAllen Bradley
19,40 €
Each
Aantal stuks
800F 22mm 1 Grey None Plastic IP66 - - - - - - -
RS-stocknr. 511-8601
Fabrikantnummer800F-6PM
FabrikantAllen Bradley
54,30 €
Each
Aantal stuks
800F 22mm 6 Grey None Plastic IP66 - - - - - - -
RS-stocknr. 183-4526
Fabrikantnummer800T-2TZ
FabrikantAllen Bradley
133,00 €
Each
Aantal stuks
800T 30mm 2 - - - - 96.77mm 80.24mm 149.35mm - - 96.77 x 80.24 x 149.35mm 800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons
RS-stocknr. 511-8617
Fabrikantnummer800F-1YM
FabrikantAllen Bradley
19,40 €
Each
Aantal stuks
800F 22mm 1 Yellow None Plastic IP66 - - - - - - -
RS-stocknr. 511-8594
Fabrikantnummer800F-4PM
FabrikantAllen Bradley
40,30 €
Each
Aantal stuks
800F 22mm 4 Grey None Plastic IP66 - - - - - - -
RS-stocknr. 511-8588
Fabrikantnummer800F-3PM
FabrikantAllen Bradley
33,30 €
Each
Aantal stuks
800F 22mm 3 Grey None Plastic IP66 - - - - - - -
RS-stocknr. 183-4527
Fabrikantnummer800T-4TZ
FabrikantAllen Bradley
195,00 €
Each
Aantal stuks
800T 30mm 4 - - - - 96.77mm 241.3mm 80.24mm - - 96.77 x 241.3 x 80.24mm 800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons
RS-stocknr. 183-4525
Fabrikantnummer800T-1TZ
FabrikantAllen Bradley
122,00 €
Each
Aantal stuks
800T 30mm 1 - - - - 96.77mm 106.43mm 80.24mm - - 96.77 x 106.43 x 80.24mm 800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons