Push Button & Control Station Enclosures

Control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potential-ly hazardous environment. Enclosures are available in a range of materials, colours and styles, including plastic, aluminium and stainless steel to suit a wide range of applications.

Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole styles and dimensions, to accommodate different devices determined by the various applications.

Where can I use a control station enclosure?

Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:

  • Electrical engineering
  • Automation
  • Car washes
  • Food and beverage industry
  • Chemical industry
  • Warehouses and factories

Features and Benefits

  • Wide operating temperature range
  • Suitable for a choice of functions such as an emergency stop or start/stop button
  • Improve durability of push button and control stations

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With
RS-stocknr. 174-4232
FabrikantnummerA22NZ-A-B01Y
FabrikantOmron
10,28 €
Each
Aantal stuks
A22N 22mm 1 Yellow - - IP65 80mm 80mm 59.9mm +55 °C, +70°C -25°C 80 x 80 x 59.9mm A22NL Pushbutton Switches, A22NN Pushbutton Switches
RS-stocknr. 174-4231
FabrikantnummerA22NZ-H-02
FabrikantOmron
4,54 €
Each
Aantal stuks
A22N 22mm 1 - - - IP65 51.3mm 30mm 17.1mm +55 °C, +70°C -20°C 51.3 x 30 x 17.1mm A22E Pushbutton Switches, A22NE-P Pushbutton Switches